Greenlee Communications 的 TSG-3 规格书
MADE FOR THE TRADE!"
Description
•39 IN (1 m) long flexible silicon insulated wire
•Right-angle meter plugs
•Comfort-grip overmolded probes
•Gold plated tips for low contact resistance
•Set of 2 leads, one black,one red
•Measurement Category IV, 1000V per UL-61010
•Maximum current 10 amps
•Lifetime Limited Warranty
Specifications
•Amperage Rating : 10 AMP
•Color : One Black, One Red
•Length : 39.000 IN (1.000 M)
•Material : Silicon
•Measurement Category : CAT IV, 1000 V As Per UL-61010
•Standard : CAT IV, C/US UL Listed, CAT III, CE Listed
•Sub Brand : Sure-Grip
•Type : Insulated
LEAD SET,TEST (TSG-3)
Sure-Grip Test Leads
Cat No:
UPC No:
TSG-3
783310120346