Greenlee Communications 的 PA9672 规格书
MADE FUR THE TRADE!"
Description
•Boost signals to multiple outlets or on long cable runs
•Works with satellite dish or terrestrial antenna installations with over 50 FT of cable
•Digital TV ready
•20 dB gain
•DC 12-18V
•950-2400 MHz maximum bandwidth
Specifications
•Gain : 20 DB
•Power Supply : 12 - 18 VDC
•Type : In-Line
•Wavelength Range : 950 - 2400 MHZ Maximum Bandwidth
LINE AMP CATVF DC12-18V SILVA
In-Line Amplifier
Cat No:
UPC No:
PA9672
769328102680