Greenlee Communications 的 540-12 规格书
MADE FOR THE TRADE!"
Description
•Highly visible green color rods can be easily threaded together and seen when working above
ceilings, down walls, or under raised floors
•1/4 IN (6.4 mm) diameter fiberglass adds rigidity when connecting multiple sections
•200 lbs. (0.9 kN) maximum pulling strength
•Two different threaded tips accommodate various bundles of wire or cable
•540-24 includes one 3 IN (0.9 mm) Glo Stix section for improved tip visibility
•Optional Whisk Nose Tip isavailable for fishing over obstacles, and can be used to guide
extended Glo Stix sidewaysabove ceilings by rotating. Can also be used to fish longerlengths by
providing a tip that can be snagged from the opposite direction with another extended Fish or Glo
Stix with a hook nose tip
Specifications
•Accessory : 10497 Hook Nose Tip, 10498 Bullet Nose Tip, 11426 Whisk Nose Tip
•Color : Green
•Diameter : 1/4 IN (6.400 MM)
•Includes : "Bullet And ?J"" Hook Nose Tips "
•Length : 12.000 FT (3.600 M)
•Minimum Bend Radius : 6-1/2 IN (165.000 MM)
•Replacement Part : 11583 1/4 IN X 4 FT Fish StixSection, 11584 1/4 IN X 6 FT Fish Stix Section,
12920 3/16 IN X 20 IN Glo Stix Section, 11585 3/16 IN x 3 FT Glo Stix Section, 11427 3/16 IN x 5
FT Glo Stix Section, 12922 5/32 INX 4 FT Glo Stix Section, 89803 5/32 IN X 6 FT
•Section Length : 4.000 FT (1.200 M)
•Sections : 3
•Sub Brand : Fish Stix
•Tensile Strength : 200.000 LB (0.900 KN) MaximumPulling Strength
•Weight : 1.040 LB (0.500 KG)
FISHSTIX KIT, SHORT (540-12)
Fish Stix Kit: 1/4 x 12' (6.4mm x 3.6 m) with bullet & J
hook nose tips
Cat No:
UPC No:
540-12
783310105046