TE Connectivity Aerospace, Defense and Marine 的 204370 Drawing 规格书
P7774
5 2
THTS DRAWTNG TS JAPUBLTSHED RELEASED EDT? PUELTCATTON *1’ QEVTSTOVS
‘ ©commcw A B A ALLMWWEEMD p LTR DESCRTFTTON 3m D‘m Arm
J REVPER ECOATSACTSCES ZéMAYTb CT RL
‘ T » WTRE BARREL WTLL ACCEPT #22728 AWC WTRE.
HAND CRTMPTNG TOOL MTL PART NUMBER M22520/270T (TE 60T9667T)
‘ T) WTTH ADPLTCABLE 3OSTTTONER
3‘ if,
‘ 4. NET WETOHTP 4072 CRAMS.
5. TNSERTTON, EXTRACTTON TOOLP AMP P/N 9TOE577T‘
T A 6
fl TDENTTETCATTON OROOVE TS OPTTONAL‘
‘7 ‘ POTNT OF PLATTNC THTCKNESS MEASUREMENT.
ORANGE COLOR CODE BAND
‘NSPECT‘ON PORT T @ PLATTNC: COLD PER ASTMABA488 OVER NTCT < color="" code="" ban)="" plattno:="" cold="" 3er="" astmabaass="" over="" copper="" per="" ams="" 2418="" 0t8="" [0.46]="" fijoo="" max="" &="" manufacturer’s="" loco="" (”a”="" or="" "7="" .="" .")="" marked="" tn="" thts="" area.="" c="" t="" *r="" a="" n="" \‘="" 7="" \="" contacts="" qualtfted="" to="" as39029/587360="" \t="" \\=""> 47 J
0535 D‘AJ \ z: CONTACTS QUALTFTED TO GSFC7S73TT7P74/08, NASA P/N CPOBPPT
‘ [0.86] 045 '1 14 A 7 gig; Eg'ZETD‘A‘ CONTACTS MUST MEET DTMENSTONAL & PERFORMANCE REQUTREMENTS OF
MTNL 020 :O‘5TT T66 ~ CSECASAETTAPAA/Os, NASA P/N 07087131 (SC 100% RESTDUAL MACNETTSV.
[4319] (5004’ k
[”524]
.157 3.99 7062 [157]
‘ T4T 3.58 DTA MAX‘
L237 [602 .300 763 L
L231 [587] .295 7.49 l
T .531 REF l
[15.49] i
B
‘ T29 3 28
T22 3 TO
07% ER)
PJD
ALTERNATE CONFTOURATTON
‘ WHEN ORDERTNO CONTACT ON TAPE, ORDER BY THE TARE
NUMBER PLJS THE PACKAGETNG CODE AS FOLLOWS:
‘ A 2‘ FOR USE WTTH AMP TAPETRONTC, PNEUMATTC TOOLP
A. TOOO 3ARTS TO A BO>< add="" packagtno="" code:="" tmbox="" 3-="" for="" use="" wtth="" 4="" 8="" tndent="" strtpper="" crtmperp="" a,="" tooo="" part="" to="" a="" reel="" add="" packaotno="" code:="" tmreel="" b.="" 5000="" parts="" to="" a="" reel="" add="" 3ackagtnc="" code:="" 5tvtreel="" ()="" ct="" 1.2057="" .005="" [0.t3]="" tt—ttck="" [eovgt]="" mylar="" tape="" t="" 4="" wtthout="" color="" (30="" )e="" t0="" t="" 7704:3/074="" 12="" as="" showa="" 9="" t770/tjs/075="" contacts="" 0a="" tape="" (a="" ~="" 7="">< l'="" 'x="" r="" 7'="" 12="" vv'tth="" color="" ccde="" savte="" as="" u="" t="" )cts/j="" 2="" 13="" wtthcut="" color="" (30="" )e="" t0="" 213437078="" 12="" contacts="" 0a="" tape="" savte="" as="" 7'}="" 704="" cf="" 7i)="" 12="" as="" shcwa="" 9="" 70tf/07?="" desscrtjtton="" plattng="" part="" no.="" thts="" d?awtng="" ts="" a="" controlled="" document="" ”w“="" ‘0'5'90="" _="" w’f'="" “neh/w="" www="" —_="" te="" te="" ccnnccttthy="" dtmenstons="" magmas="" j\less="" 5-="" wa”="" ,="" .="" a="" otherwtse="" sdectfted="" m‘vu="" ‘="" tlitj’qu="" n—we="" ms="" p="" m="" 1="" “snell/seq="" contact="" 3n,="" stze="" 770="" t="" plc="" 1="" :="" 7="" l="" 7="" plc="" 1="" r="" e="" plc="" 1="" 0175="" a‘pltcatton="" spec="" t="" 4="" elk="" ‘="" 1="" t1="" 7="" 7="" :tze="" cage="" dude="" )t’a‘ia‘ta’j="" vu="" rebtrtcteu="" tu="" 7="" 0000000="" a;="" oo779©="20437C" l="" customer="" drawtnc="" 55“="" 0:»="" m”="" t="" m="" r”="" u="" tat/the!="" (7w)="" :1="" 2045/="">