Vishay Beyschlag/Draloric/BC Components 的 101/102 PHR-ST (MAL2101,02) Series 规格书
—
VISHAY.
®
RoHS
sown-m
* www.vishay.com/doc?99912
a‘ummumcagsZfilvlshayLom
www.v\shay.com/doc?91000
101/102 PHR-ST
www.vishay.com Vishay BCcomponents
Revision: 30-Jul-2020 1Document Number: 28371
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Aluminum Electrolytic Capacitors,
Power High Ripple Current, Screw Terminals
Fig. 1
FEATURES
• Long useful life: 10 000 h to 15 000 h at +85 °C
• Available in case sizes up to Ø 90 mm x 220 mm
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, cylindrical aluminum case, insulated with a
blue sleeve
• Pressure relief in the sealing
•Low ESR
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Buffering and filtering
• Motor drives, inverters, UPS, and traction systems
• Pulsed power supplies
MARKING
The capacitors are marked with the following information:
• Rated capacitance (in μF)
• Tolerance on rated capacitance, code letter in accordance
with IEC 60062 (M for ± 20 %)
• Rated voltage (in V)
• Date code (YYMM or in 2 digits according to IEC 60062)
• Name of manufacturer
• Code for factory of origin
• “-” sign to identify the negative terminal, visible from the
top and side of the capacitor
• Code number
• Climatic category in accordance with IEC 60068
QUICK REFERENCE DATA
DESCRIPTION
VALUE
101 102
Nominal case size (Ø D x L in mm) 35 x 60 to 90 x 220
Rated capacitance range
(E6 series), CR220 μF to 1 F
Tolerance on CR± 20 %
Rated voltage range, UR25 V to 100 V 200 V to 450 V
Category temperature range -40 °C to +85 °C
Endurance test at 85 °C 2000 h
Useful life at 85 °C
10 000 h
(D ≤ 50 mm)
15 000 h
(D ≥ 65 mm)
10 000 h
Useful life at 40 °C,
1.4 x IR applied
400 000 h
(D ≤ 50 mm)
600 000 h
(D ≥ 65 mm)
400 000 h
Shelf life at 0 V, 85 °C 500 h
Based on sectional specification IEC 60384-4 / EN 130300
Climatic category IEC 60068 40 / 085 / 056
longer lifehigher
CV/volume
105 °C
101/102
PHR-ST
104
PHR-ST
106
PED-ST
500
PGP-ST
VISHAY.
a‘ummumcagszalwshamom
www.v\shay,com/doc?91000
101/102 PHR-ST
www.vishay.com Vishay BCcomponents
Revision: 30-Jul-2020 2Document Number: 28371
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SELECTION CHART FOR CR, UR, AND RELEVANT NOMINAL CASE SIZES (Ø D x L in mm)
CR
(μF)
UR (V)
25 40 63 100 200 250 350 385 400 450
220 - - - - - - - 35 x 60 35 x 60 35 x 60
330 - - - - - - 35 x 60 35 x 80 35 x 60 35 x 80
--------35 x 80-
470 - - - - - 35 x 60 35 x 80 35 x 80 35 x 80 35 x 105
--------35 x 105-
680 - - - - 35 x 60 35 x 80 35 x 105 35 x 105 35 x 105 50 x 80
--------50 x 80-
1000 - - - - 35 x 80 35 x 80 50 x 80 50 x 80 50 x 80 50 x 80
- - - - 35 x 105 35 x 105 - - 50 x 105 50 x 105
1500 - - - - 35 x 105 35 x 105 50 x 80 50 x 105 50 x 105 50 x 105
- - - - 50 x 80 50 x 80 50 x 105 - - 65 x 105
2200 - - - 35 x 60 50 x 80 50 x 80 50 x 105 65 x 105 65 x 105 65 x 105
- - - - - 50 x 105 65 x 105 - - 76 x 105
3300 - - - 35 x 60 50 x 80 50 x 105 65 x 105 76 x 105 65 x 105 76 x 105
- - - 35 x 80 50 x 105 65 x 105 - - 76 x 105 76 x 146
4700 - - 35 x 60 35 x 80 65 x 105 65 x 105 76 x 105 76 x 105 76 x 105 76 x 146
- - - 35 x 105 - 76 x 105 76 x 146 76 x 146 76 x 146 -
5600 - - - - - - - - - 76 x 146
6800 - - 35 x 60 35 x 105 65 x 105 76 x 105 76 x 146 76 x 146 76 x 146 76 x 220
- - 35 x 80 50 x 80 76 x 105 76 x 146 - - - 90 x 146
10 000 - 35 x 60 35 x 80 50 x 80 76 x 105 76 x 105 76 x 220 - 76 x 220 90 x 220
- - 35 x 105 50 x 105 76 x 146 76 x 146 90 x 146 - - -
15 000 35 x 60 35 x 60 35 x 105 50 x 105 76 x 146 76 x 146 90 x 220 - - -
- 35 x 80 50 x 80 - - - - - - -
22 000 35 x 60 35 x 80 50 x 80 65 x 105 76 x 220 76 x 220 - - - -
- 50 x 80 50 x 105 76 x 105 90 x 146 90 x 146 - - - -
33 000 35 x 80 35 x 105 50 x 105 76 x 105 90 x 220 90 x 220 - - - -
50 x 80 50 x 80 65 x 105 76 x 146 - - - - - -
47 000 35 x 105 50 x 80 65 x 105 76 x 146 - - - - - -
50 x 80 50 x 105 76 x 105 - - - - - - -
68 000 50 x 80 50 x 105 76 x 105 76 x 146 - - - - - -
50 x 105 65 x 105 76 x 146 - - - - - - -
100 000 50 x 105 65 x 105 76 x 146 76 x 220 - - - - - -
65 x 105 76 x 105 - 90 x 146 - - - - - -
150 000 65 x 105 76 x 105 76 x 146 90 x 220 - - - - - -
76 x 105 76 x 146 - - - - - - - -
220 000 65 x 105 76 x 146 76 x 220 - - - - - - -
76 x 105 - 90 x 146 - - - - - - -
330 000 76 x 146 76 x 220 90 x 220 - - - - - - -
-90 x 146--------
470 000 76 x 220 90 x 220 - - - - - - - -
90 x 146---------
680 000 76 x 220 - - - - - - - - -
1 000 000 90 x 220 - - - - - - - - -
VISHAY.
www \shaycam/do 28348
ammmumcagsZfilvwshaymom
www.v\shay,com/doc?91000
101/102 PHR-ST
www.vishay.com Vishay BCcomponents
Revision: 30-Jul-2020 3Document Number: 28371
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters AND AVAILABLE FORMS
Fig. 2A - Mechanical drawings for standard M5 disc versions.
For details refer to Table 1
Fig. 2B - Mechanical drawings for high current M6 disc versions.
For details refer to Table 1
Notes
• Maximum permissible torque which may be applied to the termination screws: 2 Nm for M5; 2.5 Nm for M6
For accessories refer to document “Mounting Accessories”, see www.vishay.com/doc?28348
The capacitors are delivered with screws and washers
• High current disc with 1/4 28 UNF (US) thread is available on request
Table 1
DIMENSIONS in millimeters AND MASS
DESIGN DRAWING L ± 1 Lt ± 1 D ± 1 P ± 0.3 T ± 0.2 H ± 0.3 B ± 0.3 d1 ± 0.1 M S - 0 MbIb ± 0.1 MASS
(g)
35 x 60 2A 63.3 68.7 35.3 12.8 7 4.6 11 7.9 M5 9.5 M8 12 75
35 x 80 2A 81.3 86.7 35.3 12.8 7 4.6 11 7.9 M5 9.5 M8 12 95
35 x 105 2A 103.3 108.7 35.3 12.8 7 4.6 11 7.9 M5 9.5 M8 12 130
50 x 80 2A 82.8 88.8 51 22.2 7.1 4.8 11 7.9 M5 9.5 M12 16 200
50 x 105 2A 104.8 110.8 51 22.2 7.1 4.8 11 7.9 M5 9.5 M12 16 300
65 x 105 2A 104.8 110.7 65 28.5 7 4.6 11.9 7.9 M5 9.5 M12 16 480
65 x 105 HC 2B 104.8 109.2 65 28.5 5.5 3.5 18 13 M6 8.5 M12 16 480
76 x 105 2A 105.8 111.7 76.4 31.8 7 4.6 11.7 7.9 M5 9.5 M12 16 700
76 x 105 HC 2B 105.8 110.2 76.4 31.8 5.5 3.5 18.3 13 M6 8.5 M12 16 700
76 x 146 2A 145.8 151.7 76.4 31.8 7 4.6 11.7 7.9 M5 9.5 M12 16 1000
76 x 146 HC 2B 145.8 150.2 76.4 31.8 5.5 3.5 18.3 13 M6 8.5 M12 16 1000
76 x 220 2A 219.8 225.7 76.4 31.8 7 4.6 11.7 7.9 M5 9.5 M12 16 1500
76 x 220 HC 2B 219.8 224.2 76.4 31.8 5.5 3.5 18.3 13 M6 8.5 M12 16 1500
90 x 146 HC 2B 150.1 155.4 89.4 31.8 7.9 0 13 13 M6 10 M12 16 1300
90 x 220 HC 2B 218.1 223.4 89.4 31.8 7.9 0 13 13 M6 10 M12 16 2000
P
Safety
vent Thread M x S
D
L
Lt
H
T
B
d1
L
Lt
H
T
B
d1
Mb
D
lb
Clamp mounting (ST)Standard M5 disc Threaded stud mounting (STB)
P
Safety
vent Thread M x S Mb
D
D
H
T
B
d1
lb
L
Lt
H
T
B
d1
L
Lt
Clamp mounting (ST)High current M6 disc Threaded stud mounting (STB)
VISHAY.
a‘ummumcagszalwshamom
www.v\shay,com/doc?91000
101/102 PHR-ST
www.vishay.com Vishay BCcomponents
Revision: 30-Jul-2020 4Document Number: 28371
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• For bolt version holds:
H cardbox box: + 10 mm
Note
• Unless otherwise specified, all electrical values in Table 2 and 3
apply at Tamb = 20 °C, P = 86 kPa to 106 kPa, RH = 45 % to 75 %
ORDERING EXAMPLE
Electrolytic capacitor 101 series
10 000 μF / 40 V; ± 20 %
Nominal case size: Ø 35 mm x 60 mm;
ST version, standard M5 disc
Ordering code: MAL2 10117103E3
Former 12NC: 2222 10117103
Table 2
PACKAGING QUANTITIES AND DIMENSIONS in millimeters
DESIGN PACKAGING QUANTITIES
(units per box)
CARDBOX DIMENSIONS
L x W x H
35 x 60 50 377 x 375 x 88
35 x 80 50 377 x 375 x 123
35 x 105 50 377 x 375 x 129
50 x 80 25 377 x 375 x 123
50 x 105 25 377 x 375 x 129
65 x 105 16 377 x 375 x 129
65 x 105 HC 16 377 x 375 x 129
76 x 105 12 377 x 375 x 129
76 x 105 HC 12 377 x 375 x 129
76 x 146 12 377 x 375 x 168
76 x 146 HC 12 377 x 375 x 168
76 x 220 12 377 x 375 x 242
76 x 220 HC 12 377 x 375 x 242
90 x 146 HC 8 377 x 375 x 168
90 x 220 HC 8 377 x 375 x 242
ELECTRICAL DATA
SYMBOL DESCRIPTION
CRRated capacitance at 100 Hz, tolerance ± 20 %
IRRated RMS ripple current at 100 Hz, 85 °C
IL5 Max. leakage current after 5 min at UR
ESR Max. equivalent series resistance at 100 Hz
Z Max. impedance at 20 kHz
ELECTRICAL DATA AND ORDERING INFORMATION FOR 101 SERIES
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
85 °C
(A)
IL5
5 min
(mA)
ESR
MAX.
100 Hz
(mΩ)
Z
MAX.
20 kHz
(mΩ)
LIFE
CODE (1)
STANDARD M5 DISC HIGH CURRENT M6 DISC
ST
ORDERING
CODE
MAL2101.......
STB
ORDERING
CODE
MAL2101.......
ST
ORDERING
CODE
MAL2101.......
STB
ORDERING
CODE
MAL2101.......
25
15 000 35 x 60 7.7 0.75 29 22 L1 16153E3 56153E3 - -
22 000 35 x 60 8.3 1.10 27 22 L1 16223E3 56223E3 - -
33 000 35 x 80 9.0 1.65 19 17 L1 16333E3 56333E3 - -
33 000 50 x 80 10.0 1.65 17 14 L1 26333E3 66333E3 - -
47 000 35 x 105 12.1 2.35 15 13 L1 16473E3 56473E3 - -
47 000 50 x 80 14.8 2.35 12 10 L1 26473E3 66473E3 - -
68 000 50 x 80 12.8 3.40 15 13 L1 16683E3 56683E3 - -
68 000 50 x 105 17.1 3.40 9 8 L1 26683E3 66683E3 - -
100 000 50 x 105 14.7 5.00 12 11 L1 16104E3 56104E3 - -
100 000 65 x 105 19.6 5.00 7 6 L2 26104E3 66104E3 46104E3 86104E3
150 000 65 x 105 17.6 7.50 8 7 L2 16154E3 56154E3 36154E3 76154E3
150 000 76 x 105 21.4 7.50 6 5 L2 26154E3 66154E3 46154E3 86154E3
220 000 65 x 105 20.2 11.0 6 5 L2 16224E3 56224E3 36224E3 76224E3
220 000 76 x 105 22.5 11.0 6 5 L2 26224E3 66224E3 46224E3 86224E3
330 000 76 x 146 25.8 16.5 4 4 L2 26334E3 66334E3 46334E3 86334E3
470 000 76 x 220 29.9 23.5 5 5 L2 16474E3 56474E3 36474E3 76474E3
470 000 90 x 146 38.2 23.5 5 5 L2 - - 46474E3 86474E3
680 000 76 x 220 29.0 34.0 5 5 L2 16684E3 56684E3 36684E3 76684E3
1 000 000 90 x 220 46.6 50.0 5 5 L2 - - 46105E3 86105E3
VISHAY.
ammmumcagsZfilvwshaymom
www.v\shay,com/doc?91000
101/102 PHR-ST
www.vishay.com Vishay BCcomponents
Revision: 30-Jul-2020 5Document Number: 28371
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
40
10 000 35 x 60 7.1 0.80 31 23 L1 17103E3 57103E3 - -
15 000 35 x 60 7.8 1.20 28 22 L1 17153E3 57153E3 - -
15 000 35 x 80 8.7 1.20 22 17 L1 27153E3 67153E3 - -
22 000 35 x 80 9.4 1.76 20 17 L1 17223E3 57223E3 - -
22 000 50 x 80 11.2 1.76 19 15 L1 27223E3 67223E3 - -
33 000 35 x 105 11.0 2.64 15 13 L1 17333E3 57333E3 - -
33 000 50 x 80 13.7 2.64 13 10 L1 27333E3 67333E3 - -
47 000 50 x 80 14.6 3.76 12 10 L1 17473E3 57473E3 - -
47 000 50 x 105 15.9 3.76 10 8 L1 27473E3 67473E3 - -
68 000 50 x 105 16.9 5.44 9 8 L1 17683E3 57683E3 - -
68 000 65 x 105 18.1 5.44 7 6 L2 27683E3 67683E3 47683E3 87683E3
100 000 65 x 105 19.2 8.0 7 6 L2 17104E3 57104E3 37104E3 77104E3
100 000 76 x 105 21.3 8.0 7 6 L2 27104E3 67104E3 47104E3 87104E3
150 000 76 x 105 20.5 12.0 7 6 L2 17154E3 57154E3 37154E3 77154E3
150 000 76 x 146 24.0 12.0 5 5 L2 27154E3 67154E3 47154E3 87154E3
220 000 76 x 146 24.5 17.6 5 5 L2 27224E3 67224E3 47224E3 87224E3
330 000 76 x 220 28.2 26.4 5 5 L2 17334E3 57334E3 37334E3 77334E3
330 000 90 x 146 38.6 26.4 5 5 L2 - - 47334E3 87334E3
470 000 90 x 220 41.5 37.6 5 5 L2 - - 47474E3 87474E3
63
4700 35 x 60 5.9 0.59 42 25 L1 18472E3 58472E3 - -
6800 35 x 60 6.6 0.86 38 25 L1 18682E3 58682E3 - -
6800 35 x 80 7.3 0.86 30 19 L1 28682E3 68682E3 - -
10 000 35 x 80 8.1 1.26 27 19 L1 18103E3 58103E3 - -
10 000 35 x 105 8.8 1.26 22 14 L1 28103E3 68103E3 - -
15 000 35 x 105 9.7 1.89 19 14 L1 18153E3 58153E3 - -
15 000 50 x 80 12.1 1.89 16 11 L1 28153E3 68153E3 - -
22 000 50 x 80 11.1 2.77 19 15 L1 18223E3 58223E3 - -
22 000 50 x 105 14.3 2.77 12 9 L1 28223E3 68223E3 - -
33 000 50 x 105 12.9 4.16 14 12 L1 18333E3 58333E3 - -
33 000 65 x 105 16.5 4.16 9 6 L2 28333E3 68333E3 48333E3 88333E3
47 000 65 x 105 15.6 5.92 10 8 L2 18473E3 58473E3 38473E3 78473E3
47 000 76 x 105 18.6 5.92 8 6 L2 28473E3 68473E3 48473E3 88473E3
68 000 76 x 105 20.0 8.57 7 6 L2 18683E3 58683E3 38683E3 78683E3
68 000 76 x 146 21.9 8.57 6 5 L2 28683E3 68683E3 48683E3 88683E3
100 000 76 x 146 23.4 12.6 5 5 L2 28104E3 68104E3 48104E3 88104E3
150 000 76 x 146 22.2 18.9 6 5 L2 18154E3 58154E3 38154E3 78154E3
220 000 76 x 220 27.0 27.7 5 5 L2 18224E3 58224E3 38224E3 78224E3
220 000 90 x 146 36.5 27.7 5 5 L2 - - 48224E3 88224E3
330 000 90 x 220 42.9 41.6 5 5 L2 - - 48334E3 88334E3
ELECTRICAL DATA AND ORDERING INFORMATION FOR 101 SERIES
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
85 °C
(A)
IL5
5 min
(mA)
ESR
MAX.
100 Hz
(mΩ)
Z
MAX.
20 kHz
(mΩ)
LIFE
CODE (1)
STANDARD M5 DISC HIGH CURRENT M6 DISC
ST
ORDERING
CODE
MAL2101.......
STB
ORDERING
CODE
MAL2101.......
ST
ORDERING
CODE
MAL2101.......
STB
ORDERING
CODE
MAL2101.......
VISHAY.
a‘ummumcagszalwshamom
www.v\shay,com/doc?91000
101/102 PHR-ST
www.vishay.com Vishay BCcomponents
Revision: 30-Jul-2020 6Document Number: 28371
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Determines the applicable row in the table “Endurance Test Duration and Useful Life”
Table 3
100
2200 35 x 60 5.2 0.44 50 29 L1 19222E3 59222E3 - -
3300 35 x 60 6.0 0.66 42 27 L1 19332E3 59332E3 - -
3300 35 x 80 6.6 0.66 35 21 L1 29332E3 69332E3 - -
4700 35 x 80 7.3 0.94 31 20 L1 19472E3 59472E3 - -
4700 35 x 105 7.9 0.94 26 16 L1 29472E3 69472E3 - -
6800 35 x 105 8.8 1.36 23 15 L1 19682E3 59682E3 - -
6800 50 x 80 10.9 1.36 19 12 L1 29682E3 69682E3 - -
10 000 50 x 80 10.5 2.00 21 15 L1 19103E3 59103E3 - -
10 000 50 x 105 13.1 2.00 14 9 L1 29103E3 69103E3 - -
15 000 50 x 105 12.3 3.00 16 12 L1 19153E3 59153E3 - -
22 000 65 x 105 14.8 4.40 11 8 L2 19223E3 59223E3 39223E3 79223E3
22 000 76 x 105 17.4 4.40 9 6 L2 29223E3 69223E3 49223E3 89223E3
33 000 76 x 105 19.0 6.60 8 6 L2 19333E3 59333E3 39333E3 79333E3
33 000 76 x 146 20.7 6.60 7 5 L2 29333E3 69333E3 49333E3 89333E3
47 000 76 x 146 22.4 9.40 6 5 L2 29473E3 69473E3 49473E3 89473E3
68 000 76 x 146 25.6 13.6 6 5 L2 19683E3 59683E3 39683E3 79683E3
100 000 76 x 220 31.2 20.0 5 5 L2 19104E3 59104E3 39104E3 79104E3
100 000 90 x 146 41.5 20.0 5 5 L2 - - 49104E3 89104E3
150 000 90 x 220 49.1 30.0 5 5 L2 - - 49154E3 89154E3
ELECTRICAL DATA AND ORDERING INFORMATION FOR 102 SERIES
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
85 °C
(A)
IL5
5 min
(mA)
ESR
MAX.
100 Hz
(mΩ)
Z
MAX.
20 kHz
(mΩ)
LIFE
CODE (1)
STANDARD M5 DISC HIGH CURRENT M6 DISC
ST
ORDERING
CODE
MAL2102.......
STB
ORDERING
CODE
MAL2102.......
ST
ORDERING
CODE
MAL2102.......
STB
ORDERING
CODE
MAL2102.......
200
680 35 x 60 3.5 0.27 207 136 L1 12681E3 52681E3 - -
1000 35 x 80 4.4 0.40 144 95 L1 12102E3 52102E3 - -
1000 35 x 105 4.7 0.40 140 91 L1 22102E3 62102E3 - -
1500 35 x 105 5.5 0.60 100 67 L1 12152E3 52152E3 - -
1500 50 x 80 6.2 0.60 106 74 L1 22152E3 62152E3 - -
2200 50 x 80 8.0 0.88 67 44 L1 12222E3 52222E3 - -
3300 50 x 80 8.9 1.32 50 35 L1 12332E3 52332E3 - -
3300 50 x 105 9.9 1.32 46 32 L1 22332E3 62332E3 - -
4700 65 x 105 12.5 1.88 37 26 L1 22472E3 62472E3 42472E3 82472E3
6800 65 x 105 15.2 2.72 25 18 L1 12682E3 52682E3 32682E3 72682E3
6800 76 x 105 16.9 2.72 25 18 L1 22682E3 62682E3 42682E3 82682E3
10 000 76 x 105 19.9 4.00 18 13 L1 12103E3 52103E3 32103E3 72103E3
10 000 76 x 146 20.4 4.00 18 13 L1 22103E3 62103E3 42103E3 82103E3
15 000 76 x 146 24.1 6.00 12 9 L1 12153E3 52153E3 32153E3 72153E3
22 000 76 x 220 29.5 8.8 9 7 L1 12223E3 52223E3 32223E3 72223E3
22 000 90 x 146 34.1 8.8 8 6 L1 - - 42223E3 82223E3
33 000 90 x 220 41.7 13.2 6 5 L1 - - 42333E3 82333E3
ELECTRICAL DATA AND ORDERING INFORMATION FOR 101 SERIES
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
85 °C
(A)
IL5
5 min
(mA)
ESR
MAX.
100 Hz
(mΩ)
Z
MAX.
20 kHz
(mΩ)
LIFE
CODE (1)
STANDARD M5 DISC HIGH CURRENT M6 DISC
ST
ORDERING
CODE
MAL2101.......
STB
ORDERING
CODE
MAL2101.......
ST
ORDERING
CODE
MAL2101.......
STB
ORDERING
CODE
MAL2101.......
VISHAY.
ammmumcagsZfilvwshaymom
www.v\shay,com/doc?91000
101/102 PHR-ST
www.vishay.com Vishay BCcomponents
Revision: 30-Jul-2020 7Document Number: 28371
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
250
470 35 x 60 3.1 0.24 250 152 L1 13471E3 53471E3 - -
680 35 x 80 3.8 0.34 175 107 L1 13681E3 53681E3 - -
1000 35 x 80 4.4 0.50 128 82 L1 13102E3 53102E3 - -
1000 35 x 105 4.8 0.50 122 76 L1 23102E3 63102E3 - -
1500 35 x 105 5.4 0.75 90 58 L1 13152E3 53152E3 - -
1500 50 x 80 7.0 0.75 81 50 L1 23152E3 63152E3 - -
2200 50 x 80 8.0 1.10 60 39 L1 13222E3 53222E3 - -
2200 50 x 105 8.7 1.10 57 35 L1 23222E3 63222E3 - -
3300 50 x 105 9.8 1.65 42 28 L1 13332E3 53332E3 - -
3300 65 x 105 11.4 1.65 42 28 L1 23332E3 63332E3 43332E3 83332E3
4700 65 x 105 13.8 2.35 29 19 L1 13472E3 53472E3 33472E3 73472E3
4700 76 x 105 15.3 2.35 29 19 L1 23472E3 63472E3 43472E3 83472E3
6800 76 x 105 18.1 3.40 21 14 L1 13682E3 53682E3 33682E3 73682E3
6800 76 x 146 18.6 3.40 21 14 L1 23682E3 63682E3 43682E3 83682E3
10 000 76 x 105 19.3 5.00 17 12 L1 13103E3 53103E3 33103E3 73103E3
10 000 76 x 146 22.0 5.00 15 10 L1 23103E3 63103E3 43103E3 83103E3
15 000 76 x 146 23.3 7.5 12 10 L1 13153E3 53153E3 33153E3 73153E3
22 000 76 x 220 29.1 11.0 9 7 L1 13223E3 53223E3 33223E3 73223E3
22 000 90 x 146 35.3 11.0 7 5 L1 - - 43223E3 83223E3
33 000 90 x 220 43.2 16.5 5 5 L1 - - 43333E3 83333E3
350
330 35 x 60 2.5 0.23 435 305 L1 15331E3 55331E3 - -
470 35 x 80 3.1 0.33 308 216 L1 25471E3 65471E3 - -
680 35 x 105 3.8 0.48 216 152 L1 25681E3 65681E3 - -
1000 50 x 80 5.6 0.70 145 102 L1 25102E3 65102E3 - -
1500 50 x 80 6.5 1.05 102 74 L1 15152E3 55152E3 - -
1500 50 x 105 7.0 1.05 99 70 L1 25152E3 65152E3 - -
2200 50 x 105 8.0 1.54 72 52 L1 15222E3 55222E3 - -
2200 65 x 105 9.3 1.54 72 52 L1 25222E3 65222E3 45222E3 85222E3
3300 65 x 105 11.4 2.31 48 35 L1 25332E3 65332E3 45332E3 85332E3
4700 76 x 105 15.0 3.29 34 25 L1 15472E3 55472E3 35472E3 75472E3
4700 76 x 146 15.4 3.29 34 25 L1 25472E3 65472E3 45472E3 85472E3
6800 76 x 146 18.3 4.76 24 18 L1 25682E3 65682E3 45682E3 85682E3
10 000 76 x 220 23.2 7.0 15 12 L1 15103E3 55103E3 35103E3 75103E3
10 000 90 x 146 25.1 7.0 15 12 L1 - - 45103E3 85103E3
15 000 90 x 220 31.2 10.5 10 8 L1 - - 45153E3 85153E3
385
220 35 x 60 2.1 0.17 575 380 L1 18221E3 58221E3 - -
330 35 x 80 2.7 0.26 386 257 L1 18331E3 58331E3 - -
470 35 x 80 3.1 0.37 279 188 L1 18471E3 58471E3 - -
680 35 x 105 3.9 0.53 196 133 L1 18681E3 58681E3 - -
1000 50 x 80 5.6 0.77 132 89 L1 18102E3 58102E3 - -
1500 50 x 105 7.1 1.16 90 61 L1 18152E3 58152E3 - -
2200 65 x 105 10.0 1.70 61 42 L1 18222E3 58222E3 38222E3 78222E3
3300 76 x 105 13.4 2.55 42 29 L1 18332E3 58332E3 38332E3 78332E3
4700 76 x 105 15.0 3.62 31 22 L1 18472E3 58472E3 38472E3 78472E3
4700 76 x 146 16.3 3.62 29 20 L1 28472E3 68472E3 48472E3 88472E3
6800 76 x 146 18.3 5.24 22 16 L1 18682E3 58682E3 38682E3 78682E3
ELECTRICAL DATA AND ORDERING INFORMATION FOR 102 SERIES
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
85 °C
(A)
IL5
5 min
(mA)
ESR
MAX.
100 Hz
(mΩ)
Z
MAX.
20 kHz
(mΩ)
LIFE
CODE (1)
STANDARD M5 DISC HIGH CURRENT M6 DISC
ST
ORDERING
CODE
MAL2102.......
STB
ORDERING
CODE
MAL2102.......
ST
ORDERING
CODE
MAL2102.......
STB
ORDERING
CODE
MAL2102.......
VISHAY.
a‘ummumcagszalwshamom
www.v\shay,com/doc?91000
101/102 PHR-ST
www.vishay.com Vishay BCcomponents
Revision: 30-Jul-2020 8Document Number: 28371
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Determines the applicable row in the table “Endurance Test Duration and Useful Life”
Note
(1) Low ESL designs available on request
400
220 35 x 60 2.1 0.18 557 363 L1 16221E3 56221E3 - -
330 35 x 60 2.5 0.26 383 254 L1 16331E3 56331E3 - -
330 35 x 80 2.7 0.26 374 245 L1 26331E3 66331E3 - -
470 35 x 80 3.1 0.38 271 180 L1 16471E3 56471E3 - -
470 35 x 105 3.3 0.38 265 175 L1 26471E3 66471E3 - -
680 35 x 105 3.9 0.55 191 128 L1 16681E3 56681E3 - -
680 50 x 80 4.5 0.54 199 136 L1 26681E3 66681E3 - -
1000 50 x 80 5.7 0.80 128 86 L1 16102E3 56102E3 - -
1000 50 x 105 6.0 0.80 125 83 L1 26102E3 66102E3 - -
1500 50 x 105 7.1 1.20 88 59 L1 26152E3 66152E3 - -
2200 65 x 105 10.0 1.76 60 40 L1 26222E3 66222E3 46222E3 86222E3
3300 65 x 105 12.1 2.64 40 27 L1 16332E3 56332E3 36332E3 76332E3
3300 76 x 105 13.4 2.64 40 27 L1 26332E3 66332E3 46332E3 86332E3
4700 76 x 105 15.0 3.76 31 21 L1 16472E3 56472E3 36472E3 76472E3
4700 76 x 146 16.4 3.76 28 19 L1 26472E3 66472E3 46472E3 86472E3
6800 76 x 146 18.3 5.44 22 15 L1 26682E3 66682E3 46682E3 86682E3
10000 76 x 220 22.1 8.0 14 11 L1 16103E3 56103E3 36103E3 76103E3
450
220 35 x 60 2.1 0.20 503 313 L1 17221E3 57221E3 - -
330 35 x 80 2.7 0.30 339 212 L1 27331E3 67331E3 - -
470 35 x 105 3.4 0.42 241 151 L1 27471E3 67471E3 - -
680 50 x 80 4.9 0.61 159 98 L1 27681E3 67681E3 - -
1000 50 x 80 5.7 0.90 118 75 L1 17102E3 57102E3 - -
1000 50 x 105 6.1 0.90 114 72 L1 27102E3 67102E3 - -
1500 50 x 105 7.1 1.35 81 52 L1 17152E3 57152E3 - -
1500 65 x 105 8.3 1.35 81 52 L1 27152E3 67152E3 47152E3 87152E3
2200 65 x 105 10.1 1.98 55 35 L1 17222E3 57222E3 37222E3 77222E3
2200 76 x 105 11.2 1.98 55 35 L1 27222E3 67222E3 47222E3 87222E3
3300 76 x 105 13.5 2.97 37 24 L1 17332E3 57332E3 37332E3 77332E3
3300 76 x 146 13.9 2.97 37 24 L1 27332E3 67332E3 47332E3 87332E3
4700 76 x 146 16.4 4.23 26 17 L1 17472E3 57472E3 37472E3 77472E3
5600 76 x 146 17.3 5.04 23 15 L1 17562E3 57562E3 37562E3 77562E3
6800 76 x 220 19.8 6.1 25 20 L1 17682E3 57682E3 37682E3 77682E3
6800 90 x 146 21.3 6.1 24 19 L1 - - 47682E3 87682E3
10 000 90 x 220 26.5 9.0 17 14 L1 - - 47103E3 87103E3
ADDITIONAL ELECTRICAL DATA
PARAMETER CONDITIONS VALUE
Voltage
Surge voltage ≤ 250 V versions US = 1.15 x UR
≥ 350 V versions US = 1.1 x UR
Reverse voltage Urev ≤ 1 V
Current
Leakage current After 1 min at URIL1 ≤ 0.006 CR x UR
After 5 min at URIL5 ≤ 0.002 CR x UR
Inductance
Equivalent series inductance (ESL)
Case Ø D = 35 mm Typ. 13 nH
Case Ø D = 50 mm Typ. 16 nH
Case Ø D = 65 mm Typ. 19 nH (1)
Case Ø D = 76 mm Typ. 20 nH (1)
Case Ø D = 90 mm Typ. 21 nH (1)
ELECTRICAL DATA AND ORDERING INFORMATION FOR 102 SERIES
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
85 °C
(A)
IL5
5 min
(mA)
ESR
MAX.
100 Hz
(mΩ)
Z
MAX.
20 kHz
(mΩ)
LIFE
CODE (1)
STANDARD M5 DISC HIGH CURRENT M6 DISC
ST
ORDERING
CODE
MAL2102.......
STB
ORDERING
CODE
MAL2102.......
ST
ORDERING
CODE
MAL2102.......
STB
ORDERING
CODE
MAL2102.......
VISHAY.
ammmumcagsZfilvwshaymom
www.v\shay,com/doc?91000
101/102 PHR-ST
www.vishay.com Vishay BCcomponents
Revision: 30-Jul-2020 9Document Number: 28371
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RIPPLE CURRENT AND USEFUL LIFE
Fig. 3 - Multiplier of ripple current (IR) as a function of air flow
Note
• Calculation example for 102 series. maximum ripple current multiplier = 1.6 x 1.3 x 1.25 = 2.6
Table 4
Note
• Multiplier of useful life code: CCC205-05
MAXIMUM RIPPLE CURRENT
PARAMETER CONDITION MAXIMUM RIPPLE CURRENT MULTIPLIER VALUE
Ambient temperature (Tamb) 70 °C From nomogram; see Fig. 4 1.6
Operating frequency (f) 400 Hz From frequency; see Table 4 1.3
Air flow 2 m/s From air flow; see Fig. 3 1.25
ENDURANCE TEST DURATION AND USEFUL LIFE
LIFE CODE ENDURANCE AT 85 °C
(h)
USEFUL LIFE AT 85 °C
(h)
L1 2000 10 000
L2 2000 15 000
5
4.5
4
3.5
32.5
2
1.5
1
0.5
0
1
1.1
1.2
1.3
1.4
1.5
Air Velocity (m/s)
I
R
Free
I
R
Forced
VISHAY.
a‘ummumcagszalwshamom
www.v\shay,com/doc?91000
101/102 PHR-ST
www.vishay.com Vishay BCcomponents
Revision: 30-Jul-2020 10 Document Number: 28371
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 4 - Multiplier of useful life as a function of ambient temperature and ripple current load
Table 5
MULTIPLIER OF RIPPLE CURRENT (IR) AS A FUNCTION OF FREQUENCY
UR
(V)
FREQUENCY (Hz)
50 100 200 400 1000 10 000
IR MULTIPLIER
25 0.85 1.00 1.10 1.15 1.20 1.30
40 0.85 1.00 1.10 1.15 1.20 1.30
63 0.85 1.00 1.10 1.15 1.20 1.30
100 0.85 1.00 1.10 1.15 1.20 1.30
200 0.90 1.00 1.20 1.30 1.40 1.50
250 0.90 1.00 1.20 1.30 1.40 1.50
350 0.90 1.00 1.20 1.30 1.40 1.50
385 0.90 1.00 1.20 1.30 1.40 1.50
400 0.90 1.00 1.20 1.30 1.40 1.50
450 0.90 1.00 1.20 1.30 1.40 1.50
2.6
2.4
2.2
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.5
0.0
40 50 60 70 80 90 100
Tamb (°C)
(1)
4.0
6.0
2.0
1.5
30
10
3.0
20
1.0
IA
IR
lifetime multiplier
40
IA = Actual ripple current at 100 Hz
IR = Rated ripple current at 100 Hz and 85 °C
(1) Useful life at 85 °C and IR applied:
101 series: case Ø ≤ 50: 10 000 h
case Ø ≥ 65: 15 000 h
102 series: 10 000 h
CCC205-05
VISHAY.
a‘ummumcagsZfilvwshaymom
www.v\shay.com/doc?91000
101/102 PHR-ST
www.vishay.com Vishay BCcomponents
Revision: 30-Jul-2020 11 Document Number: 28371
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 6
Statements about product lifetime are based on calculations and internal testing. They should only be interpreted as estimations. Also due to external factors, the
lifetime in the field application may deviate from the calculated lifetime. In general, nothing stated herein shall be construed as a guarantee of durability.
TEST PROCEDURES AND REQUIREMENTS
TEST PROCEDURE
(quick reference) REQUIREMENTS
NAME OF TEST REFERENCE
Endurance
IEC 60384-4 /
EN 130300
subclause 4.13
Tamb = 85 °C; UR applied;
2000 h
UR ≤ 100 V; ΔC/C: ± 15 %
UR > 100 V; ΔC/C: ± 10 %
tan δ ≤ 1.3 x spec. limit
Z ≤ 2 x spec. limit
IL5 ≤ spec. limit
Useful life CECC 30301
subclause 1.8.1
Tamb = 85 °C; UR and IR applied
101 series:
case Ø D ≤ 50: 10 000 h
case Ø D ≥ 65: 15 000 h
102 series:
10 000 h
UR ≤ 100 V; ΔC/C: ± 45 %
UR > 100 V; ΔC/C: ± 30 %
tan δ ≤ 3 x spec. limit
Z ≤ 3 x spec. limit
IL5 ≤ spec. limit
no short or open circuit,
no visible damage
Total failure percentage:
UR ≤ 100 V; ≤ 1 %
UR > 100 V; ≤ 3 %
Shelf life
(storage at
high temperature)
IEC 60384-4 /
EN 130300
subclause 4.17
Tamb = 85 °C; no voltage applied;
500 h
After test: UR to be applied for 30 min,
24 h to 48 h before measurement
ΔC/C: ± 10 %
tan δ ≤ 1.2 x spec. limit
IL5 ≤ 2 x spec. limit
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED