Desco 的 39100-33 规格书
PBUTEKTII/E PAK
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578
ProtektivePak.com
DRAWING NUMBER
39106
DATE:
March
2016
Plastek™ Storage Containers
© 2016 DESCO INDUSTRIES INC.
Employee Owned
Made in the
United States of America
Specifications and procedures are subject to change without notice
Meets ANSI/ESD S20.20 and Packaging standard ANSI/ESD S541
Unless specified tolerances are +/- 10%
SPECIFICATIONS
Properties Typical Values
Resin Type Polypropylene
Conductive Inherently
Surface Resistance 1 x 102 to < 1 x 105 ohms
Humidity Independent Yes
Temperature Tolerance -17° F to +230° F
Melting Point 324° F
Features
• Provides physical protection with conductive material, ensuring reliable
path-to-ground.
• Includes steel wire frame for extra strength.
• Conductive plastic handle for ease of handling while providing reliable
path-to-ground.
• Identified with ESD protective symbol as required by ANSI/ESD S541
• Product ships assembled.
• Available options include: (1) Lid manufactured from Plastek™; (2)
Static Dissipative Foam bottom to provide ESD and shock protection.
• Made in America.
Part No. Box Size - L x W x D Lid** Foam**
39106 17 x 13 x 6-3/4 39130 37452
39107 17 x 13 x 8-3/4 39130 37452
39108 17 x 13 x 10-3/4 39130 37452
39105•17 x 13 x 14-3/4 39130 37452
39115•18-3/8 x 12-3/8 x 6-3/4 39132 37454
39113 18-3/8 x 12-3/8 x 12-3/4 39132 37454
39116 18-3/8 x 12-3/8 x 17-1/8 39132 37454
39102 18-3/8 x 12-3/8 x 18-3/4 39132 37454
39103 18-5/8 x 15 x 5-7/8 39133 37455
Part No. Box Size - L x W x D Lid** Foam**
39122 18-5/8 x 15 x 8 39133 37455
39119 18-5/8 x 15 x 10 39133 37455
39120 18-5/8 x 15 x 12 39133 37455
39121 18-5/8 x 15 x 14 39133 37455
39111 22-7/8 x 12-7/8 x 6 39131 37453
39112 22-7/8 x 12-7/8 x 8 39131 37453
39109 22-7/8 x 12-7/8 x 10 39131 37453
39101 22-7/8 x 12-7/8 x 12-5/8 39131 37453
39110 22-7/8 x 12-7/8 x 15-1/4 39131 37453
39104 22-7/8 x 12-7/8 x 18-1/4 39131 37453
• These items made to order
** Lid and foam pad are sold separately