Vishay Beyschlag/Draloric/BC Components 的 MKP416-420 (BFC2_416-420) Series 规格书
—
VISHAYE
flw
filmcags.roeselare@vishay com
mm.
O
Mmcaps. roese‘are @ vlshayxmm
Document Number: 28128 For technical questions contact: filmcaps.roeselare@vishay.com www.vishay.com
Revision: 21-Nov-05 275
Metallized Polypropylene Film Capacitors
MKP Radial Potted Type
MKP 416 to 420
Vishay BCcomponents
APPLICATIONS
Low losses due to low contact resistance and low loss
dielectric result in applications where high frequency occur or
high stability is preferred. Their small dimensions make them
suitable for circuits with high packaging density.
MARKING
C-value; rated voltage; tolerance; code for manufacturer;
year and week of manufacture; manufacturers type
designation
DIELECTRIC
Polypropylene film
ELECTRODES
Vacuum deposited aluminum
ENCAPSULATION
Flame retardant plastic case and epoxy resin
(UL-class 94 V-0)
CONSTRUCTION
Wound mono construction
LEADS
Tinned wire
CAPACITANCE RANGE (E24 SERIES)
0.001 to 1.2 µF
FEATURES
5, 10 and 15 mm lead pitch. Supplied loose in box,
in ammopack and taped on reel. Intermediate
values are available of the E96 series
Lead (Pb)-free product
RoHS-compliant product
CAPACITANCE TOLERANCE
± 5 %; ± 2 %
RATED (DC) VOLTAGE
63 V; 160 V; 250 V; 400 V; 630 V
RATED (AC) VOLTAGE
25 V; 63 V;100 V; 125 V; 160 V
RATED PEAK-TO-PEAK VOLTAGE
70 V; 180 V; 280 V; 350 V; 450 V
CLIMATIC CATEGORY
55/085/56
RATED TEMPERATURE (DC)
85 °C
RATED TEMPERATURE (AC)
85 °C
MAXIMUM APPLICATION TEMPERATURE
85 °C
REFERENCE SPECIFICATIONS
IEC 60384-16
PERFORMANCE GRADE
Grade 1 (long life)
STABILITY GRADE
Grade 1
DETAIL SPECIFICATION
For more detailed data and test requirements contact:
filmcaps.roeselare@vishay.com
168x12(halfpage)
P±0.3
h
lt
lw
Ødt
Dimensions in mm
e3
RoHS
COMPLIANT
VISI-MYQ
hlmcagmoeselare@vxshay com
www.vishay.com For technical questions contact: filmcaps.roeselare@vishay.com Document Number: 28128
276 Revision: 21-Nov-05
MKP 416 to 420
Vishay BCcomponents Metallized Polypropylene Film Capacitors
MKP Radial Potted Type
COMPOSITION OF CATALOG NUMBER
* Use this partnumber for those with access to the
Vishay’s SAP system and Partners website within
the Americas
2222 4.. XX XX X
BFC2* 4.. XX XX X
TYPE AND PITCHES
416 5.0/10.0/15.0 mm
417 5.0/10.0/15.0 mm
418 5.0/10.0/15.0 mm
419 5.0/10.0/15.0 mm
420 5.0/10.0/15.0 mm
TYPE PACKAGING PITCH
(mm) LEAD CONFIGURATION PREFERRED TYPES
C-TOL 63 V 160 V 250 V 400 V 630 V
416 Taped; see note 5/10/15 H =18.5 mm; P0=12.7 mm ± 2 % 1
Loose in box 15 lead length 3.5 ± 0.3 mm ± 2 % 7
417 Taped; see note 5/10/15 H =18.5 mm; P0=12.7 mm ± 2 % 1
Loose in box 15 lead length 3.5 ± 0.3 mm ± 2 % 7
418 Taped; see note 5/10/15 H =18.5 mm; P0=12.7 mm ± 2 % 1
Loose in box 15 lead length 3.5 ± 0.3 mm ± 2 % 7
419 Taped; see note 5/10/15 H =18.5 mm; P0=12.7 mm ± 2 % 1
Loose in box 15 lead length 3.5 ± 0.3 mm ± 2 % 7
420 Taped; see note 5/10/15 H =18.5 mm; P0=12.7 mm ± 2 % 1
Loose in box 15 lead length 3.5 ± 0.3 mm ± 2 % 7
ON REQUEST
416
Taped; see note 5/10/15 H =18.5 mm; P0=12.7 mm ± 5 % 0
Loose in box 5/10 lead length 4.0 + 1.0/− 0.5 mm ± 5 % 3
± 2 % 4
15 lead length 3.5 ± 0.3 mm ± 5 % 6
417
Taped; see note 5/10/15 H =18.5 mm; P0=12.7 mm ± 5 % 0
Loose in box 5/10 lead length 4.0 + 1.0/− 0.5 mm ± 5 % 3
± 2 % 4
15 lead length 3.5 ± 0.3 mm ± 5 % 6
418
Taped; see note 5/10/15 H =18.5 mm; P0=12.7 mm ± 5 % 0
Loose in box 5/10 lead length 4.0 + 1.0/− 0.5 mm ± 5 % 3
± 2 % 4
15 lead length 3.5 ± 0.3 mm ± 5 % 6
419
Taped; see note 5/10/15 H =18.5 mm; P0=12.7 mm ± 5 % 0
Loose in box 5/10 lead length 4.0 + 1.0/− 0.5 mm ± 5 % 3
± 2 % 4
15 lead length 3.5 ± 0.3 mm ± 5 % 6
420
Taped; see note 5/10/15 H =18.5 mm; P0=12.7 mm ± 5 % 0
Loose in box 5/10 lead length 4.0 + 1.0/− 0.5 mm ± 5 % 3
± 2 % 4
15 lead length 3.5 ± 0.3 mm ± 5 % 6
MULTIPLIER
(nF)
0.01 2
0.1 3
14
CAPACITANCE
(numerically)
Example:
1004 =100 x 1 =100 nF
Note:
Pitch = 5 and 10 mm: taped on ammopack
Pitch = 15 mm: taped on reel with diameter = 356 mm
—
VISHAYE
mmcaps.roese‘are@v|shay,cam
Document Number: 28128 For technical questions contact: filmcaps.roeselare@vishay.com www.vishay.com
Revision: 21-Nov-05 277
MKP 416 to 420
Metallized Polypropylene Film Capacitors
MKP Radial Potted Type
Vishay BCcomponents
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Tangent of loss angle: at 10 kHz at 100 kHz
C≤0.0091 µF ≤ 5×10−4≤ 10 ×10−4
0.0091 µF <C≤0.027 µF ≤ 5 ×10−4≤ 15 ×10−4
0.027 µF <C≤0.075 µF ≤ 5×10−4≤ 20 ×10−4
0.075 µF <C≤0.11 µF ≤ 5×10−4≤ 25 ×10−4
0.11 µF <C≤0.18 µF ≤ 10 ×10−4≤ 30 ×10−4
0.18 µF <C≤0.27 µF ≤ 10 ×10−4≤ 35 ×10−4
0.27 µF <C≤0.39 µF ≤ 10 ×10−4≤ 40 ×10−4
0.39 µF <C≤0.56 µF ≤ 10 ×10−4≤ 45 ×10−4
0.56 µF <C≤0.75 µF ≤ 10 ×10−4≤ 50 ×10−4
0.75 µF <C≤1.1 µF ≤ 10 ×10−4≤ 60 ×10−4
Rated voltage pulse slope (dU/dt)R : at 63 V (DC) at 100 V (DC) at 250 V (DC) at 400 V (DC) at 630 V (DC)
P=5mm 50V/µs 50V/µs 50V/µs 50V/µs 50V/µs
P=10 mm 20 V/µs 20 V/µs 20 V/µs 20 V/µs 50 V/µs
P=15 mm 50 V/µs 50 V/µs 50 V/µs 50 V/µs 50 V/µs
R between leads, for C ≤0.33 µF:
at 50 V; 1 minute > 100000 MΩ
at 100 V; 1 minute > 100000 MΩ> 100000 MΩ> 100000 MΩ> 100000 MΩ
RC between leads, for C >0.33 µF at 10 V;
1minute
> 30000 s >30000 s >30000 s >30000 s
R between interconnecting leads and casing;
50 V; 1 minute
> 100000 MΩ> 100000 MΩ> 100000 MΩ> 100000 MΩ> 100000 MΩ
Withstanding (DC) voltage (cut off current 10 mA);
rise time 100 V/s
100 V; 1 minute 260 V; 1 minute 400 V; 1 minute 640 V; 1 minute 1000 V; 1 minute
Withstanding (DC) voltage between leads and case 2840 V; 1 minute 2840 V; 1 minute 2840 V; 1 minute 2840 V; 1 minute 1260 V; 1 minute
VISI-MYQ
hlmcagmoeselare@vxshay com
www.vishay.com For technical questions contact: filmcaps.roeselare@vishay.com Document Number: 28128
278 Revision: 21-Nov-05
MKP 416 to 420
Vishay BCcomponents Metallized Polypropylene Film Capacitors
MKP Radial Potted Type
URdc =63 V; URac =25 V; Up-p =70V
C
(E 24)
(µF)
DIMENSIONS
w×h×l
(mm)
MASS
(g)
CATALOG NUMBER 2222 416 ..... AND PACKAGING
AMMOPACK LOOSE IN BOX REEL LOOSE IN BOX
H=18.5 mm;
P0=12.7 mm
lt =
4.0 + 1.0/− 0.5 mm
H=18.5 mm;
P0=12.7 mm
lt =
3.5 ± 0.3 mm
C-tol =± 2 % C-tol =± 2 % C-tol =± 2 % C-tol =± 2 %
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
Pitch =5.0 ± 0.3 mm; dt=0.50 ± 0.05 mm
0.036
4.5 ×9.0 ×7.2 0.45
13603
1000
43603
2000
0.039 13903 43903
0.043 14303 44303
0.047 14703 44703
0.051
6.0 ×11.0 ×7.2 0.60
15103
750
45103
1500
0.056 15603 45603
0.062 16203 46203
0.068 16803 46803
0.075 17503 47503
0.082 18203 48203
0.091 19103 49103
0.1 11004 41004
0.11 11104 41104
0.12 11204 41204
Pitch =10.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.13 5.0 ×11.0 ×12.5 0.85 11304 600 41304 1000
0.15 11504 41504
0.16
6.0 ×12.0 ×12.5 1.10
11604
500
41604
750
0.18 11804 41804
0.20 12004 42004
0.22 12204 42204
0.24 12404 42404
0.27 12704 42704
Pitch =15.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.3
6.0 ×12.0 ×17.5 1.4
13004
900
73004
1000
0.33 13304 73304
0.36 13604 73604
0.39 13904 73904
Pitch =15.0 ± 0.4 mm; dt=0.80 ± 0.08 mm
0.43
7.0 ×13.5 ×17.5 1.9
14304
800
74304
750
0.47 14704 74704
0.51 15104 75104
0.56 15604 75604
0.62
8.5 ×15.0 ×17.5 2.6
16204
650
76204
750
0.68 16804 76804
0.75 17504 77504
0.82 18204 78204
0.91
10.0 ×16.5 ×17.5 3.1
19104
600
79104
500
1.0 11005 71005
1.1 11105 71105
—
VISHAYE
h\mcaps.roese‘are@vlshay,com
Document Number: 28128 For technical questions contact: filmcaps.roeselare@vishay.com www.vishay.com
Revision: 21-Nov-05 279
MKP 416 to 420
Metallized Polypropylene Film Capacitors
MKP Radial Potted Type
Vishay BCcomponents
URdc =160 V; URac =63 V; Up-p =180V
C
(E 24)
(µF)
DIMENSIONS
w×h×l
(mm)
MASS
(g)
CATALOG NUMBER 2222 417 ..... AND PACKAGING
AMMOPACK LOOSE IN BOX REEL LOOSE IN BOX
H=18.5 mm;
P0=12.7 mm
lt =
4.0 + 1.0/− 0.5 mm
H=18.5 mm;
P0=12.7 mm
lt =
3.5 ± 0.3 mm
C-tol =± 2 % C-tol =± 2 % C-tol =± 2 % C-tol =± 2 %
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
Pitch =5.0 ± 0.3 mm; dt=0.50 ± 0.05 mm
0.024
4.5 ×9.0 ×7.2 0.45
12403
1000
42403
2000
0.027 12703 42703
0.03 13003 43003
0.033 13303 43303
0.036
6.0 ×11.0 ×7.2 0.60
13603
750
43603
1500
0.039 13903 43903
0.043 14303 44303
0.047 14703 44703
0.051 15103 45103
0.056 15603 45603
0.062 16203 46203
0.068 16803 46803
Pitch =10.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.075
4.0 ×10.0 ×12.5 0.60
17503
750
47503
1000
0.082 18203 48203
0.091 19103 49103
0.1 11004 41004
0.11
5.0 ×11.0 ×12.5 0.85
11104
600
41104
1000
0.12 11204 41204
0.13 11304 41304
0.15 11504 41504
0.16
6.0 ×12.0 ×12.5 1.10
11604
500
41604
750
0.18 11804 41804
0.20 12004 42004
0.22 12204 42204
0.24 12404 42404
Pitch =15.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.27 5.0 ×11.0 ×17.5 1.2 12704 1100 72704 1250
0.3
6.0 ×12.0 ×17.5 1.4
13004
900
73004
1000
0.33 13304 73304
0.36 13604 73604
0.39 13904 73904
Pitch =15.0 ± 0.4 mm; dt=0.80 ± 0.08 mm
0.43
7.0 ×13.5 ×17.5 1.9
14304
800
74304
750
0.47 14704 74704
0.51 15104 75104
0.56 15604 75604
0.62
8.5 ×15.0 ×17.5 2.6
16204
650
76204
750
0.68 16804 76804
0.75 17504 77504
0.82 18204 78204
0.91
10.0 ×16.5 ×17.5 3.1
19104
600
79104
5001.0 11005 71005
1.1 11105 71105
VISI-MYQ
hlmcagmoeselare@vwshay com
www.vishay.com For technical questions contact: filmcaps.roeselare@vishay.com Document Number: 28128
280 Revision: 21-Nov-05
MKP 416 to 420
Vishay BCcomponents Metallized Polypropylene Film Capacitors
MKP Radial Potted Type
URdc =250 V; URac =25 V; Up-p =70V
C
(E 24)
(µF)
DIMENSIONS
w×h×l
(mm)
MASS
(g)
CATALOG NUMBER 2222 418 ..... AND PACKAGING
AMMOPACK LOOSE IN BOX REEL LOOSE IN BOX
H=18.5 mm;
P0=12.7 mm
lt =
4.0 + 1.0/− 0.5 mm
H=18.5 mm;
P0=12.7 mm
lt =
3.5 ± 0.3 mm
C-tol =± 2 % C-tol =± 2 % C-tol =± 2 % C-tol =± 2 %
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
Pitch =5.0 ± 0.3 mm; dt=0.50 ± 0.05 mm
0.01
3.5 ×8.0 ×7.2 0.35
11003
1500
41003
3000
0.011 11103 41103
0.012 11203 41203
0.013 11303 41303
0.015 11503 41503
0.016
4.5 ×9.0 ×7.2 0.45
11603
1000
41603
2000
0.018 11803 41803
0.02 12003 42003
0.022 12203 42203
0.024 12403 42403
0.027
6.0 ×11.0 ×7.2 0.60
12703
750
42703
1500
0.03 13003 43003
0.033 13303 43303
0.036 13603 43603
0.039 13903 43903
0.043 14303 44303
Pitch =10.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.047
4.0 ×10.0 ×12.5 0.60
14703
750
44703
1000
0.051 15103 45103
0.056 15603 45603
0.062 16203 46203
0.068 16803 46803
0.075
5.0 ×11.0 ×12.5 0.85
17503
600
47503
1000
0.082 18203 48203
0.091 19103 49103
0.1
6.0 ×12.0 ×12.5 1.10
11004
500
41004
750
0.11 11104 41104
0.12 11204 41204
0.13 11304 41304
Pitch =15.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.15 5.0 ×11.0 ×17.5 1.2 11504 1100 71504 1250
0.16 11604 71604
0.18
6.0 ×12.0 ×17.5 1.4
11804
900
71804
1000
0.2 12004 72004
0.22 12204 72204
0.24 12404 72404
Pitch =15.0 ± 0.4 mm; dt=0.80 ± 0.08 mm
0.27
7.0 ×13.5 ×17.5 1.9
12704
800
72704
750
0.3 13004 73004
0.33 13304 73304
0.36 13604 73604
0.39
8.5 ×15.0 ×17.5 2.6
13904
650
73904
750
0.43 14304 74304
0.47 14704 74704
0.51 15104 75104
0.56
10.0 ×16.5 ×17.5 3.1
15604
600
75604
500
0.62 16204 76204
0.68 16804 76804
—
VISHAYE
h\mcaps.roese‘are@vlshay,com
Document Number: 28128 For technical questions contact: filmcaps.roeselare@vishay.com www.vishay.com
Revision: 21-Nov-05 281
MKP 416 to 420
Metallized Polypropylene Film Capacitors
MKP Radial Potted Type
Vishay BCcomponents
URdc =400 V; URac =125 V; Up-p =350 V
C
(E 24)
(µF)
DIMENSIONS
w×h×l
(mm)
MASS
(g)
CATALOG NUMBER 2222 419 ..... AND PACKAGING
AMMOPACK LOOSE IN BOX REEL LOOSE IN BOX
H=18.5 mm;
P0=12.7 mm
lt =
4.0 + 1.0/− 0.5 mm
H=18.5 mm;
P0=12.7 mm
lt =
3.5 ± 0.3 mm
C-tol =± 2 % C-tol =± 2 % C-tol =± 2 % C-tol =± 2 %
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
Pitch =5.0 ± 0.3 mm; dt=0.50 ± 0.05 mm
0.001
3.5 ×8.0 ×7.2 0.35
11002
1500
41002
3000
0.0011 11102 41102
0.0012 11202 41202
0.0013 11302 41302
0.0015 11502 41502
0.0016 11602 41602
0.0018 11802 41802
0.002 12002 42002
0.0022 12202 42202
0.0024 12402 42402
0.0027 12702 42702
0.003 13002 43002
0.0033 13302 43302
0.0036 13602 43602
0.0039 13902 43902
0.0043
4.5 ×9.0 ×7.2 0.45
14302
1000
44302
2000
0.0047 14702 44702
0.0051 15102 45102
0.0056 15602 45602
0.0062 16202 46202
0.0068 16802 46802
0.0075 17502 47502
0.0082 18202 48202
0.0091 19102 49102
0.01 11003 41003
0.011 11103 41103
0.012 11203 41203
0.013
6.0 ×11.0 ×7.2 0.60
11303
750
41303
1500
0.015 11503 41503
0.016 11603 41603
0.018 11803 41803
0.02 12003 42003
Pitch =10.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.022
4.0 ×10.0 ×12.5 0.60
12203
750
42203
1000
0.024 12403 42403
0.027 12703 42703
0.03 13003 43003
0.033 13303 43303
0.036
5.0 ×11.0 ×12.5 0.85
13603
600
43603
10000.039 13903 43903
0.043 14303 44303
VISI-MYQ
hlmcagmoeselare@vxshay com
www.vishay.com For technical questions contact: filmcaps.roeselare@vishay.com Document Number: 28128
282 Revision: 21-Nov-05
MKP 416 to 420
Vishay BCcomponents Metallized Polypropylene Film Capacitors
MKP Radial Potted Type
0.047
6.0 ×12.0 ×12.5 1.10
14703
500
44703
750
0.051 15103 45103
0.056 15603 45603
0.062 16203 46203
0.068 16803 46803
Pitch =15.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.075 5.0 ×11.0 ×17.5 1.2 17503 1100 77503 1250
0.082 18203 78203
0.091
6.0 ×12.0 ×17.5 1.4
19103
900
79103
1000
0.1 11004 71004
0.11 11104 71104
0.12 11204 71204
0.13 11304 71304
Pitch =15.0 ± 0.4 mm; dt=0.80 ± 0.08 mm
0.15
7.0 ×13.5 ×17.5 1.9
11504
800
71504
7500.16 11604 71604
0.18 11804 71804
0.2
8.5 ×15.0 ×17.5 2.6
12004
650
72004
750
0.22 12204 72204
0.24 12404 72404
0.27 12704 72704
0.3
10.0 ×16.5 ×17.5 3.1
13004
600
73004
5000.33 13304 73304
0.36 13604 73604
C
(E 24)
(µF)
DIMENSIONS
w×h×l
(mm)
MASS
(g)
CATALOG NUMBER 2222 419 ..... AND PACKAGING
AMMOPACK LOOSE IN BOX REEL LOOSE IN BOX
H=18.5 mm;
P0=12.7 mm
lt =
4.0 + 1.0/− 0.5 mm
H=18.5 mm;
P0=12.7 mm
lt =
3.5 ± 0.3 mm
C-tol =± 2 % C-tol =± 2 % C-tol =± 2 % C-tol =± 2 %
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
—
VISHAYE
h\mcaps.roese‘are@vlshay,com
Document Number: 28128 For technical questions contact: filmcaps.roeselare@vishay.com www.vishay.com
Revision: 21-Nov-05 283
MKP 416 to 420
Metallized Polypropylene Film Capacitors
MKP Radial Potted Type
Vishay BCcomponents
URdc =630 V; URac =160 V; Up-p =450 V
C
(E 24)
(µF)
DIMENSIONS
w×h×l
(mm)
MASS
(g)
CATALOG NUMBER 2222 420 ..... AND PACKAGING
AMMOPACK LOOSE IN BOX REEL LOOSE IN BOX
H=18.5 mm;
P0=12.7 mm
lt =
4.0 + 1.0/− 0.5 mm
H=18.5 mm;
P0=12.7 mm
lt =
3.5 ± 0.3 mm
C-tol =± 2 % C-tol =± 2 % C-tol =± 2 % C-tol =± 2 %
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
last 5 digits of
catalog
number
SPQ
Pitch =5.0 ± 0.3 mm; dt=0.50 ± 0.05 mm
0.0015
3.5 ×8.0 ×7.2 0.35
11502
1500
41502
3000
0.0016 11602 41602
0.0018 11802 41802
0.002 12002 42002
0.0022 12202 42202
0.0024 12402 42402
0.0027 12702 42702
0.003
4.5 ×9.0 ×7.2 0.45
13002
1000
43002
2000
0.0033 13302 43302
0.0036 13602 43602
0.0039 13902 43902
0.0043
6.0 ×11.0 ×7.2 0.60
14302
750
44302
1500
0.0047 14702 44702
0.0051 15102 45102
0.0056 15602 45602
0.0062 16202 46202
0.0068 16802 46802
Pitch =10.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.01
4.0 ×10.0 ×12.5 0.60
11003
750
41003
1000
0.011 11103 41103
0.012 11203 41203
0.013 11303 41303
0.015 11503 41503
0.016 11603 41603
0.018
5.0 ×11.0 ×12.5 0.85
11803
600
41803
1000
0.02 12003 42003
0.022 12203 42203
0.024 12403 42403
0.027
6.0 ×12.0 ×12.5 1.10
12703
500
42703
750
0.03 13003 43003
0.033 13303 43303
0.036 13603 43603
0.039 13903 43903
0.043 14303 44303
0.047 14703 44703
Pitch =15.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.051 6.0 ×12.0 ×17.5 1.4 15103 900 75103 1000
0.056 15603 75603
Pitch =15.0 ± 0.4 mm; dt=0.80 ± 0.08 mm
0.062
7.0 ×13.5 ×17.5 1.9
16203
800
76203
750
0.068 16803 76803
0.075 17503 77503
0.082 18203 78203
0.091
8.5 ×15.0 ×17.5 2.6
19103
650
79103
750
0.1 11004 71004
0.11 11104 71104
0.12 11204 71204
0.13
10.0 ×16.5 ×17.5 3.1
11304
600
71304
500
0.15 11504 71504
0.16 11604 71604
VISI-MYQ
hlmcags oeselare®vwshay com
www.vishay.com For technical questions contact: filmcaps.roeselare@vishay.com Document Number: 28128
284 Revision: 21-Nov-05
MKP 416 to 420
Vishay BCcomponents Metallized Polypropylene Film Capacitors
MKP Radial Potted Type
MAXIMUM RMS VOLTAGE (SINEWAVE) AS A FUNCTION OF FREQUENCY
220 nF
1000 nF
47 nF
100 nF
Tamb ≤ 85 °C, 63 VDC
AC voltage
(V)
10 2
10 1
10 0
f (Hz)
10 310 410 510 610 7
220 nF
1000 nF
47 nF
100 nF
Tamb ≤ 85 °C, 160 VDC
AC voltage
(V)
10 2
10 1
10 0
f (Hz)
10 310 410 510 610 7
24 nF
470 nF
47 nF
100 nF
Tamb ≤ 85 °C, 250 VDC
AC voltage
(V)
10 3
10 1
10 0
f (Hz)
10 310 410 510 610 7
22 nF
10 2
330 nF
47 nF
10 nF
Tamb ≤ 85 °C, 400 VDC
AC voltage
(V)
10 3
10 1
10 0
f (Hz)
10 310 410 510 610 7
22 nF
10 2
4.7 nF
2.2 nF
100 nF
47 nF
10 nF
Tamb ≤ 85 °C, 630 VDC
AC voltage
(V)
10 3
10 1
10 0
f (Hz)
10 310 410 510 610 7
22 nF
10 2
—
VISHAYE
mmcaps oese‘are@vlshay am
Document Number: 28128 For technical questions contact: filmcaps.roeselare@vishay.com www.vishay.com
Revision: 21-Nov-05 285
MKP 416 to 420
Metallized Polypropylene Film Capacitors
MKP Radial Potted Type
Vishay BCcomponents
CAPACITANCE
IMPEDANCE
min.
max.
typical
-40
∆C/C
(%)
2
-2
0
040 80Tamb (°C)
1 kHz
10 nF
100 nF
1.0 µF
Impedance
(Ω)
10 2
10 0
f (Hz)
10 6
10 410 510 710 8
10-1
10-3
10-2
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED