Tripp Lite 的 N002-100-GY 规格书
TRIPP°LITE
Specifications
Cat5e 350MHz Molded Patch Cable (RJ45 M/M) -
Gray, 100-ft.
MODEL NUMBER: N002-100-GY
Description
Tripp Lite's 100-ft. gray category 5e (Cat5e) patch cable has 2 standard RJ45 molded male connectors
featuring integral strain relief. The cable is manufactured from PVC 4-pair Solid Conductor UTP for
improved long run performance, and is rated for 350MHz/1Gbps communication. All cables are offered in
a variety of lengths and colors for all category 5 (Cat5) and 5e cabling needs. Snagless category 5e patch
cables are also available.
Features
Cabling for category 5 (Cat5) and 5e (Cat5e) applications
●
Length: 100-ft. Color: gray Connectors: RJ45 male
●
Feature molded connectors with integral strain relief
●
PVC 4-pair Solid UTP
●
Rated for 350MHz/ 1Gbps communication
●
Meets most current industry standards including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568,
ISO/IEC 11801 and ETL (category 5e draft 11)
●
Available in other colors and lengths
●
Also available in a snagless design (N001 series) to protect the locking tabs on the RJ45 connectors
from being damaged or snapped off during installation
●
Also available - Cat6 cables (N201 series)
●
Highlights
Premium cabling for Category 5
and 5e applications—rated for
350 MHz/1 Gbps
communications
●
IEEE 802.3ab
●
PVC 4-pair Solid UTP
●
All cables feature boots with
integral strain-relief and RJ45
(Male) connectors
●
System Requirements
For 1000Base-T (1Gbps
Ethernet), 10/100Base-T
(Ethernet), 100 Mbps TPDDI,
155 Mbps ATM, ISDN, voice
and Token Ring Type3
applications.
●
Package Includes
100-ft. Cat5e Gray Patch Cable
Molded 350MHz
●
OVERVIEW
UPC Code 037332013019
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
INPUT
Cable Length (ft.) 100
Cable Length (m) 30.5
Cable Length (in.) 1200
Cable Length (cm) 3048
PHYSICAL
Cable Shielding UTP
Color Gray
Shipping Dimensions (hwd / cm) 2.54 x 19.81 x 22.10
Shipping Dimensions (hwd / in.) 1.00 x 7.80 x 8.70
Shipping Weight (kg) 0.73
Shipping Weight (lbs.) 1.60
Snagless Connector No
Wire Gauge (AWG) 26
Wire Type Solid
COMMUNICATIONS
Network Speed 1Gbps
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat5/5e
CERTIFICATIONS
Certifications RoHS-Compliant
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2