Tripp Lite 的 N001-014-BL-R 规格书
TRIPP°LITE
Specifications
14-ft. Blue Snagless Cat5e Molded Patch Cable
MODEL NUMBER: N001-014-BL-R
Description
Tripp Lite's 14-ft. blue snagless category 5e (Cat5e) patch cable has 2 snagless RJ45 molded male
connectors featuring integral strain relief. The cable is manufactured from PVC 4-pair stranded UTP and is
rated for 350MHz/1Gbps communication. All cables are offered in a variety of lengths and colors for all
category 5 (Cat5) and 5e cabling needs. Standard category 5e patch cables are also available. Tripp Lite
warrants this product to be free from defects in materials and workmanship for life. Clamshell retail
packaging.
Features
Cabling for category 5 (Cat5) and 5e (Cat5e) applications
●
Length: 14-ft. color: blue connectors: RJ45 male
●
Feature molded connectors with integral strain relief
●
Snagless design protects the locking tabs on the RJ45 connectors from being damaged or snapped off
during installation
●
PVC 4-pair stranded UTP
●
Rated for 350MHz/ 1Gbps communication
●
Meets most current industry standards including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568,
ISO/IEC 11801 and ETL (category 5e draft 11)
●
Available in other colors and lengths
●
Also available without the snagless feature (N002 series)
●
Also available - Cat6 cables (N201 series)
●
Warranted to be free from defects in materials and workmanship for life
●
Highlights
Premium cabling for Category 5
and 5e applications; rated for
350 MHz/1 Gbps
communications
●
IEEE 802.3ab
●
PVC 4-pair stranded UTP
●
All cables feature boots with
integral strain-relief and RJ45
(Male) connectors
●
Retail packaging
●
System Requirements
For 1000Base-T (1Gbps
Ethernet), 10/100Base-T
(Ethernet), 100 Mbps TPDDI,
155 Mbps ATM, ISDN, voice
and Token Ring Type3
applications.
●
Package Includes
14Ft Blue Snagless Cat5e Patch
Cable
●
OVERVIEW
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
UPC Code 037332012562
INPUT
Cable Length (ft.) 14
Cable Length (m) 4.27
PHYSICAL
Shipping Dimensions (hwd / cm) 1.02 x 1.90 x 0.58
Shipping Dimensions (hwd / in.) 0.40 x 0.75 x 0.23
Shipping Weight (kg) 0.34
Shipping Weight (lbs.) 0.75
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2