Tripp Lite 的 6SPDX 规格书
TRIPP°LITE
Specifications
Waber-by-Tripp Lite 6-Outlet (77.6mm center-to-
center spacing) Industrial Power Strip, 6-ft. Cord
MODEL NUMBER: 6SPDX
Description
The Waber-by-Tripp Lite 6SPDX Power Strip offers a convenient method of power distribution in
workbench, wallmount or floor mount applications. Includes 6 NEMA 5-15R output receptacles with 1.520-
in. center-to-center spacing, 6-foot AC line cord and keyhole mounting tabs for installation in a wide
variety of applications. Corded, multi-outlet strip reduces cabling clutter and enables the connection of
multiple electrical devices to a single AC wall socket. Unfiltered electrical pass-through makes the 6SPDX
ideal for distributing alternate waveform UPS or generator power. Features rugged metal housing, lighted
power switch with integrated 15A resettable circuit breaker and attractive beige color scheme.
PLUG/OUTLETS - Input: NEMA 5-15P/Output: 6 NEMA 5-15R
ELECTRICAL - 120VAC, 50/60Hz, 15A (Requires standard NEMA 5-15R wall receptacle)
FORMAT - Corded power distribution strip
Features
Multi-outlet power strip offers convenient power distribution in workbench, wallmount or floor mount
applications
●
Includes 6 NEMA 5-15R output receptacles with 1.520-in. center-to-center spacing
●
Lighted combination power switch with integrated circuit breaker
●
Keyhole mounting tabs for installation in a wide variety of applications
●
UL1363 (USA), cUL (Canada)
●
15A power handling capacity
●
6-foot AC line cord
●
Highlights
6 outlets
●
6-ft. cord
●
12.5-in. length
●
Lighted master switch
●
All-metal housing
●
Package Includes
6SPDX Power Strip
●
Warranty information
●
Instruction manual
●
OVERVIEW
UPC Code 037332108234
1 / 3
TRIPP°LITE
OUTPUT
Frequency Compatibility 50 / 60 Hz
Output (Watts) 1800
Output Receptacles (6) 5-15R
Circuit Breaker (amps) 15
Transformer Accommodation (2) Yes
Outlet Spacing 1.520 in.
Outlet Orientation Single row of 6
Right-Angle Outlets No
INPUT
Nominal Input Voltage(s) Supported 120V AC
Recommended Electrical Service 15A 120V
Voltage Compatibility (VAC) 120
Input Plug Type NEMA 5-15P
Input Cord Length (ft.) 6
Input Cord Length (m) 1.83
Integrated Cord Clip No
USER INTERFACE, ALERTS & CONTROLS
Switches Lighted combination switch / circuit breaker
PHYSICAL
Anti-Microbial Protected No
Color Beige
Color (AC Line Cord) Beige
Integrated Keyhole Mounting Slots Yes
Keyhole Slot Mounting
Measurement (Center to Center) 203.20mm
Material of Construction Metal
Outlets Measurement (Center to
Center) 77.60mm
Receptacle Color Beige
Shipping Dimensions (hwd / cm) 5.72 x 15.24 x 36.20
Shipping Dimensions (hwd / in.) 2.25 x 6.00 x 14.25
Shipping Weight (kg) 1.04
Shipping Weight (lbs.) 2.30
2 / 3
" Tripp Life
In W 35m Shem
. . cmcago, \L 50009 H
Telephone. ‘
wwwirip}, \ ,
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Unit Dimensions (hwd / cm) 31.75 x 6.35 x 3.8
Unit Dimensions (hwd / in.) 12.5 x 2.5 x 1.5
CERTIFICATIONS
UL1363 (Power Tap) UL1363
Canada cUL
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3