Molex 的 0039532315 规格书
‘70 9 a 7 e 5 A 3 z ‘7
Am
7
7
’27
7mm ,7
2
W ’734CPBYF 34
.2 73 ” 87F 32
B Q *37CPBTF 37
Q *30FPB7F 30
' E777 29
7 28
[9 8, 5510.3 7 7
7 26
87F 25
87F 24
87F 23
72 “PBTF 22
*Z‘CPE7F Z7
*ZOLPETF 2:
77:70:57; 79
778CPBYF 73
r77CPB7F 77
,7 PBTF 76
775CPE7F 75
r74CPEYF 74
r73CP737F 73
*7ZCPE77F 72
PB7F 77
70
9
*OBCPBTF 8
*OTL‘PBW 7
MCPBYF e
*OSCPBYF 5
704CPBYF 4
. 3975372035 3
7—77L \c 55;] p B EtnNs, my
V (ms ~75 nssw _,\7 s , \ A f
MM ONLY - ME7R7C ‘9 , 7T: :TVHNLE
73.75 7ng mm mm 7w mg mg
0253sz 05 Mix 7-747); :77 7' 7.25 FPC CONN ASSY ZIF
0'5 W H; mm WWW
1' 1; -LEAD FREE—
D 1 wE72 70 m7 40k;
g C m ”mm \D. m
Em WW :7 ’_ _ SEE CHART 30755977007
7:: m n > ”‘FTVNWESFAW 7E :77: ms mum EmmNs mmmnnn m7 7: paupmmm m .70sz mum:
B {4 ”H777 WWW; ,Lx 3 vmmamazs LL( mu smum m7 as uszn 7477770717 WRIYYEN szssm
OmemE,A3,J,ME,S 9 5 7 6 5 ‘ 4 ‘ 3 l 2 ‘ 7
Rev J 2075/09/01
‘Io 9 a 7 e 5 A 3 z ‘I
[I.25><{n+i7]“7-‘ 7="" :w="" —="" circuit="" nu="" i="" lzs‘d-z="" lzdnn’w="" t="" mm="" h="" ‘25on="" (:2?)="" i="" i="" ‘="" mm="" m="" f="" pc\::7l'(i="" ‘3'="" 311*="" fifiijiéwfiw-bfifi’rflfi‘fififili'll/é?»="" v="" fig="" t/lameiqtt'u="" §wfib§§a="" fiéfimafifiwbfiéfifl’émniflo="" ‘="" ‘="" ‘="" about="" erc:="" fl="" ‘="" _="" x="" remnniended="" puncher="" direction="" :="" pe="" eiiffse’e‘egmé‘te‘g”="" .="" fich/ffl="" from="" i’iondui’itop="" side="" tu="" stiefenep="" bdlre="" lide.="" h="" \eem="" my;="" recomm="" pecommended="" mlterill:="" e3="" thk="" stiffenep="" film="" :polyimiee="" ';="" '="" bonding="" agent="" :thepmosetting="" bonding="" lgent="" i="" w="" jieweeil§¥t§eubeuleu§i'l77?7h,d="" 7.="" a="" solder="" tail="" 0e="" odd="" cktsmxj="" mark="" as="" basic.="" [a="" m="" jifjeeecififiemfiy="" ‘iqulr'7r7nw="" 77%:1797:="" retr.="" ulqan’io="" der="" tail="" w="" e‘="" en="" cktsjmj="" mlrr="" :="" basic.="" actuato="" petrul‘mvo="" i="" 31e~1cjtevsewdafplt="" for="" 540="" hts.="" @771sz="" u7§€fi="" (i="" a="" 3@~i="" qteleellrrlv="" for="" 349="" ckte.="" ggipfia‘zm="" 1="" b="" m="" ‘="" n="" x.="" \="" :¢«="" »="" i="" v="" 14="" .="" um="" .="" 5'="" f="" ybmgflf‘df‘f‘gw="" reference="" bismuth="" lc="" nicrometer="" min.="" l:.="" we’d="" wax,="" {gamma/r="" wr-‘enszcn="" www="" row="" mini="" firr‘anéie="" w="" el="" ln="" milrdmeter="" min.="" 5="" 7-”="" i;="" \="" .q="" b.="" jung‘sfii97*ncf’ewt‘ipe'kfe="" eglrdezfecgiiinejné‘eh="" pbceb="" ngfégdenggfpsmn="" this="" product="" is="" lelu="" free="" i,="" 524‘="" nizpb.="" uehefialtyleran’e‘)="" mmwms="" festnrtt:="" (="" t="" h="" m;="" we»:="" el‘f‘ej'="" mm="" only="" metric="" 9="" i7="" :‘z="" :tii‘nle="" 5/5="" nw="" int-e»="" mm="" m="" n="" ma="" heater="" 05="" unlen="" haw="" 1.25="" fpc="" conn="" assy="" zif="" 3::="" '="" mn="" a;="" m“="" mama="" e="" mr="" x;="" wm="" "9w5="" -lead="" free—="" 9="" :="" wen="" if]="" intel="" 53.1,?”="" f”="" male="" %="" -="" ¥="" .="" ”iii-tim="" my="" a="" l="" a="" ,="" ..="" i="" ,="" l="" \="" .="" .="" e="" i="" ““3="" 1’="" 3="" see="" chart="" 30755977007="" 2="" :e="" it="" ”‘1="" ,="" ”“1212?ng="" 375="" ms5mmmmnsmfumnnnmnspnummmm="" hulex="" mum:="" %="" within="" mam-nu="" a?="" izzrnamazs.="" ll(="" mu="" smuln="" m7="" as="" usen="" wimm="" wmren="" pzmssm="" ib,lruma,az,i,me,s="" 9="" 5="" 7="" 6="" 5="" ‘="" 4="" ‘="" 3="" l="" 2="" ‘="" 1="" rev="" j="" 205/0910:="">{n+i7]“7-‘>