Molex 的 0026603059 规格书
‘3 l2 H ‘0 9 B 7 E» 3 2 ‘
D rmmw m:
I (WW £5 {g g} {g
/
‘7 A.AA.A. :4 an a
comma
7: Bum: HOLE L/AVLUV
P re» mAerrA an A M
«an: INN-H; Lowm—A‘wru E «0A;
My, my
Aw XHAHV ANY
HA‘E :wscm A:
CKVS
c LNLOPNAA P
m '0 .A-Apv mu
cwmwz uF PM A' mm 7L7
5v mm WAN, A :HHU’ :W:CH’JV
m L
Aw Mr
(Hm
/ Am :«A 4AA. N3 0; my A
.summ w's. , *-
AAAA 7 -
'w arr 4
‘ 7 mm :AA, 4
*ALL (WM Auw Locum
7 :Emim >A AY up E
N’)‘ Au mu 'VUM ,
HH'MHV 2A AA UAHM 'U' ‘
3* m: A .3 A Av warm ,3
’3
v0
A. - PPECZJ A; :NCJ‘CJN 2 AMA Jtsngngs mm) 'mLALJ.
smrpmm TY;\’AHEN FA\?T§ /?E :A: ‘EPED A’ A TE‘APEPA‘TA 2.5 nr 2399: was
rue : w mmuw LJLRLU SJH'A 54L; u: A MNWLW w a: L ALA
‘lu‘ TH A swjm LVHNUOJS gnaw A; P rm AArcsAArAcAA +52. A3
”Ah pm A:AAA HHA’ FARR H) SUM?” A .A SP‘JNH WNNHM AAAA A AA HAHH4
3 FCQHCNYMHALL BI: FCCJ FA 70 FJ‘ A 7 : ‘M UL, UV THE NBA :7. ‘4
c: A'AEADIT mm A wam AND Lsr SEE P373780» ‘5
,A‘ ; Akt 5‘ Kiwi LNJ A. LMJ LIN 35AM». LLVALFL A6
ran mm AA T4 Ag: : g cw w. :wzm H
AA: HEAL" cuss F LLED FOJEST murmv, D mum AAAAAAE. Ab S
HM ’4‘“ “3.1;? A ms: ONLY ON cAn 5mm
*LAHNL: “ 1:” FA LT 7FP AA < y="" mun;="" a="" a="" mus/moo="" mp="" .mzwm="" w="" mm="" m="" 35;;="" 7="" .="" aefni="" xi:="" (mam="" p:="" a;«="" a;="" ~="" aaa="" a="" aa="" ~~a="" aa/="" 7;;="" aaaaa="" maj/w="" aaaaa="" aaa-aaa="" ’jahi—‘ah="" h="" a/an="" my="" "a="" m33;="" incbeedfmei’e’swl“="" mm="" so="" aaaaa="" a="" :a="" tw/="" a".="" a.="" aaaaaaa="" aw:="" mtkfa="" n="" fr’h="" jggfiygm‘ggggg‘="" _~="" ‘3'="" ‘="" “mw/'7’="" ma="" agcrmaaa="" inffflavin»="" se="" swam="" u3="" 9="" ‘5“="" wee="" anymw="" wm="" asee="" chart="" a="" sd="" a'4a772="" :ch="" a;="" am="" :="" 2aa="" .a;a\a:-:m.:‘wmmaaa="" c="" a3.2aaaa937654a3a2aa="">
L3 L2 LL Lo 9 a 1 s l—Iaw 4 3 2 |
on“; DIMT NU 0;
{WW HEADER W pm No. PLLTMQ mum DN. x com DIM. v mm. 2 7w mm LL CNS vam CKTS MCKACLNG
L2s.4oL LL4.33L L L L495 ] (1.55 L L L 9 BULK FELL
A74L7‘LZVDIEE/m3 v 434 7 27743973372 A74L7727045L 7 “77270536 34m 43533 7
3 2373073333 A74L77270354 3 L'4L772'WHB 3 374L7727343s 3 2773373332 37437273452 3 “77273537 374L77273337 3
4477272333 3 2573373323 A'4L772*@385 a A'4L772'04L9 a A'4L772'xl43b a 27733 3332 A'4L772’0453 3 «77272533 A'4L772'fl53fi a
A'4L772'L7389 Ln 2 mm A'4L772’fl386 LLzL A'4L77’2'l‘42fl LLzL A'4L7T2'L7437 LLzL 27*6E'3LIZI2 A'4L772’fl454 LLzL “77273533 A'ALTYZ'BES‘J LLzL
A74L7727Lfl3711 LL 2273373LL3 37437273337 LL 374L7727242L LL A74L77270438 LL 27*6E'3H2 37437273455 LL «77272343 A74L7727L1‘S/Ll! LL
237327325 A'4L77"'WKVL L2 2337337323 37437273333 L2 A'AHTZ'ID‘IZZ L2 A'AHTZ'ID‘IJB L2 277337322 343723473 L2 4L7727954L A'4L77"'WS4L L2
A'4L772'0372 L3 257607369 343723333 L3 4477273423 L3 A74L7727’0440 L3 277637332 343723457 L3 «73273542 A'4L772'0542 L3
374L77273373 L4 ZEVEOVELAS 37437273333 L4 3477273424 L4 374L7727344L L4 277337342 343723453 L4 “77273543 347723543 L4
A'4L772'037 LS 237307329 A'4L772'2‘35L LS A'4L772'fi3425 LS A'4L772'fi7442 LS 2776E71L52 A'4L772'2‘455 LS «77279544 A'4L772'0E44 LS
A'4L7777L517‘: L6 2 eMLeq A'4L7797m‘m7 L6 L'4L77/7L’047e L6 L'4L7797w44‘: L6 277327332 374L77>rm433 L6 «7727234: L'4L777'Lbitl‘: L6
3 4L772 3373 L7 22 am 3L7? 3 4L772 3333 L7 3 4L772 3427 L7 3 4L772 3444 L7 27 an 3L7; 3 4L772 ML L7 4L772 3545 3 4L772 3543 L7
374w mu LB 2% we IVAN/247594 LB AVALL’I 3423 L8 AVALL’I 3443 L8 2773337332 IVAN/247462 LB 4HL’272ih4/ AVALL’I 4334/ L8
LL 322 33227 L LL :2; SNFFV L wuwwwwwm m V m L REVISE am an cm svsma
a 52mm L 2 52mm L "anifimi" FLAT HEADR 3531
LL LLLWLLL L3 wwnL m: .5“ 30 BEN pm W/fl FEB
F 52mm L 3L3 322mm L M: . 4m? SERIES DWG
FLA W wFH L LL’ VF SNFFV L ""“ x e MOLEX INCORPORAYED "“2“ :K/ZE/‘ED
ELI s2: 532:7 L 3L4 322 34227 L “"::.."L:'.iLL~.§:iLi.i2iuiL;'2' LVLLLL‘N‘“ "5” 3333“" ‘ ‘
LL; LLLLLLLLL 3L7 «HLLLLL mewnLLm "Egg mm sown: W H
LLL. LLLMLL LL. 43L 3.345 W Lmi : yLLLm Lmwmmmim'rmtrauma“
I3 I2 IL l0 3 8 7 G 5 4 ‘ 3 2 ‘ L
22; v