Molex 的 0713491001 规格书
13 12 11 1D 8 7 6 5 4 Z I
A <7 mtes:="" j="" 1.="" p‘atew‘ale-="" ehruuwe‘="" wafer“="" lt’f="" e‘w’rfl="" b="" \‘n‘="" e‘,="" all="" \="" 4»="" 47="" jo]="" (.39)="" pep="" 271="" n‘n‘teum="" never="" d="" ‘="" 1:="" see="" note="" a="" \="" \="" j74="" i="" ’5="" ll="" nu="" aime="" 000w="" mnt/lm="" cold="" plate="" w="" bel="" _="" ee="" area="" «‘0="" __="" ,="" _="" ,="" 00057;="" mmv="" tn="" tn="" ‘3ele:tet="" afel="" e="" e="" e="" e="" e="" e="" e="" e="" jee="" ncte="" 5="" .3zu="" b="" cter="" sonata="" mtmmum="" nt="" emll="" e="" e="" e="" e="" e="" e="" e="" e="" \j="" v3.84)="" 38‘="" fl="" [thuh="" .djn‘vm‘="" mn="" .v="" i="" l?="" '="" ate="" seleite)="" attea="" a="" +="" t="" i="" hl’hu’hw="" '="" mm”="" p="" 'hn="" n="" ‘jeleite‘="" attea="" f="" t="" \t="" 2="" enrall="" +="" j="" 4="" j74="" *="" f="" 200="" 5="" pn="" het="" t="" pt="" tton="" mu="" t="" jot="" e="" ee="" to="" 0="" 5="" j="" (4'42)="" ling,="" 3="" r="" tam="" \="" *;:t¢2=""> _ CT\_, pNN
s HCLLDEP T 12 $ 555 ng p, SELE EIEPETHL 1 c
I /E anwn F I \LL‘,‘)TTZ/—T JED n A
H ‘5 TM K. T TML‘: MJ‘T ‘TEET K. ERAH‘UTV ’ETe * (7 ‘3‘ 2 PLC SE‘VTIUN k
M‘LrbT ZUZ VETHLJJ ZUEE J' 7 —
2' PK T QHL’UT EUHLE 4 LE: NM V’NW‘J’ W UTrE_T\UN NJLATEU. —
7 To PROD MATE: TT . [KTb‘
1' TH“ DART To CLASS B RE: TREMENTS E‘HC
SPEUHUTT 1 997002 240
17. F'N FEET T E FOPLLWAR ‘w. HR “(7.7m TDTAL 7 BAG!
6
\ .5 J ‘ \
, "3.34)
F \ ‘1 T T T T T
j ‘D'Ejfl‘x (if “H'H’H'U’H’U'E’H'HVH‘UE d$\\j
‘ ‘ -r‘ ‘+‘
NO PEG: L7 c #4 a L
m \
E TTTTH PEGS mm c; 1 ME
DOLNS C >3UA7E
T2 4 08! WP
NCNECUMULATI/E
1) Ho PEGS
T67
MOUNTING HOLES fl TVP .050
TVP
NOT REOUIPED \ ”'2‘“ H. 7T
FOR PEG
PRESSEETT
:
«E ERTL KLEFMLE: ME gummy, , , W»,
a @fo , <:enf\edt 3:1="" ‘="" inch="" u="" hn‘cpjfelehke‘ee="" m="" nh="" nmw="" w="" mg="" g="" 4="" m5:="" 1="" ,="" .:="" sales="" assymafer-l.="" s‘des="" i="" recommended="" p="" bo—rre="" layout="" g="" j="" plale‘;="" 1="" 1="" «65m="*" sfértjal/idfeenglgé-t="" eggpg‘rtsett="" i="" z="" t’lales="" 1="" +="" ,="" ,="" '="" '="" m'="" 1;“?="" g="" 2="" mm:="" uv="" m="" ,1“="" n="" plafe="" 1="" 1="" \mller="" rm="" mfix="" a="" d="" awn“="" my,="" mam="" wr="" r="" www.="" mum="" d="" traet="" where="" a="" juravle="" see="" tables="" sda77134941h="" 1="" of="" a="">< )="" vtldi="" rewt»="" this="" drawing="" contatns="" tnformattun="" that="" ts="" proprtetarv="" tu="" holex="" e="" vttthn="" jmem="" _="" inrufifuaated="" mu="" snoum="" not="" a:="" user:="" quhout="" wrtttzn="" ferhisston="" u="" m:="" c="" p="" f;="" c="" mm="" 12="" 11="" 10="" a="" 7="" a="" 5="" ‘="" l="" 3="" ‘="" 2="" ‘="" 1="">7>
NO.
CKT:
mw
L003
.200
02
.300
.400
.300
.500
.700
.000
.900
L000
L Loo
L200
L300
L40C
L500
LSOU
L700
L500
L000
2.000
2.L00
2.200
2.300
2.400
2.500
2.000
2.700
2.300
2.900
3.000
3.L00
3.200
3.300
3.400
3.500
SEE SHEET 1
7005:”,
r:
CENERAL TOLERA \ZE)
LAME"?- :PETLELET,
JV’EMHLV :m:
\N/MM
3LALE mLMm THRj MILE
1:1 ‘ \NCH F‘ROECTVM
mm 2v mg
SALES ASSY.WAFEREI. SIDES
.0
i ”(up w SHRUUDED. HIGH TEMP. SMT
i did/EU Y POLAR SLOTS, .100 GRID
2 MLLLEn‘V moIOX
HJERLAL m away 0n my \0
ANuLAk :H'z:
SEE TABLES
SDA-713A9-«M
ZOE/L
\IH—FT WHERE AJP‘UI AHLE
«Ev
MTHHx WEWDM
r:
ms onwwa [ONTAINS INFORMATION mu Ls PROPRIETARY To MOLEX
LNcoRPoRArED AND SHOULD Nov BE USED WHHOUY WRIYYEN FERMLssIoN
‘ 1.
3 ‘ 2 ‘ 1
73 72 70 9 a ‘ 5 ‘ 4 3 ‘ 2 7
J 1TH PE‘JS 71THOUT PEIQS
77477779 7777 75 30777 377 7970 77477779 7777 75 9077: 39 03777
i 777 7357775 TUBES 709E: 45777; TUBES TAPE 9 REEL TLIBES TAPE 3 PEEL TUBES 73p: 7; 7m
7777097373079 7777097370073 P77799737 079 7777773497997 7197370979 977773497007 977709737907;
7 770. 07 49397977 75504977 75507977 42307977 4539777377 79907977 493977977 755977977 933977977
mg ITEM No. 77E77 N0. 7707 773. 17E77 773. 77E77 77:. 779.7 N0. 7797 ND. 7797 N0. ITEM 70.
05 7734972337 7734972035 7734972099 77349777307 7734777935 7734977329
07; 7734972332 7734972335 7734372370 773497 7902 /73/797 / 7734977 35 7734977070 /7‘/7>7-’J7Ih
70 7734 72333 77349 7734 72037 773 2377 773497 7903 7734979003 7734977 7734977377 /7<7.7>7~33/
72 7734 72334 7734972072 7734977904 7734977 7734977072
H 74 7734972333 7734 72039 7734972073 7734977905 7734979003 77347977 7734977073
75 7734972005 7734972043 7734972074 77349 7039 7734977043 7734977074 /7<,.’7>r-’J/7U
79 773472337 7734972047 7734972075 773497 7907 7734977 7 77349770
20 7734972339 7734 72042 7734972075 773497 7903 7734979009 7734977042 M79042 7734977075 Malay-UH
i 22 7734972339 7734 72043 7734972077 7734977909 773 7734977077
24 7734972070 7734972044 7734972079 24 773497737: 773 7734977079
25 7734972077 7734 72045 7734972079 25 7734977077 773 7734977079
5 29 7734972072 7734972345 77343 2390 29 773497 70 72 773 773 7090
30 7734972073 7734 72047 7734972097 30 773497 70 73 773 7734977057
32 7734972074 7734 72045 7734972092 32 773497 70 74 773 773497705
i 34 77349720 75 7734972049 7734972093 34 7734977075 773 77349770 3
35 77349723 75 7734972053 7734972094 35 7734977070 773 7734977054
39 77349720 77 7734972057 7734972095 39 773497 70 77 7734977057 7734977095
F 7734972079 7734972095 40 7734977079 7734977 7734977095
7734972079 7734 72053 7734972097 42 7734977079 773 77349770
7734972023 7734972054 7734972099 7734977320 773 77349770
7734972327 7734 72055 7734972099 7734977027 773 7734977099
7734 72322 7734972 77343 2390 7734977022 773 773 7090
7734972323 7734972057 773 7734972097 7734977023 7734979023 773 7I3497I09I /7< 7734="" 72324="" 7734="" 72055="" 7734972092="" 7734977024="" 773="" 7734977092="" e="" 7734="" 72325="" 7734972059="" 7734972093="" 7734977025.="" 773="" 7734977093="" 7734972325="" 7734972050="" 7734972094="" 7734977929="" 773="" 7734977094="" 7734="" 72327="" 7734972337="" 7734972095="" 77349770="" 7734977057="" 7734977095="" i="" 7="" 34972329="" 7734972052="" 7734972939="" 7734977029="" 7734977052="" 7734977095="" 7734972329="" 7734="" 72053="" 7734972097="" 7734977029="" 7734977053="" 7734977097="" 7734972033="" 7734972099="" 77349="" 7330="" 7734977054="" 7734977099="" 7)="" 7734972077="" 7734="" 720="" 7734972099="" 7734947037="" 7734977053="" 7734977099="" 7734="" 72332="" 7734972055="" 7734972700="" 7734977032="" 7734277055="" 7734977700="" 7="" 347233="" 7734972057="" 7734942="" 737="" 7734947033="" 7734977057="" 7734977707="" i="" 7734972334="" 7734920575="" 7734972732="" 7734977034="" 7734977059="" 7734977702="" e="" a="" v="" lenehal="" tulehame‘;="" 377mm="" 97775="" 3777:="" 35377777774="" ,v‘="" :7="" 77="" 7="" b="" e-uqlltl:=""><5 7777="" 57767="" nw="" 1:1="" ‘="" inch="" \‘7="" is‘sjeetfiérx-te="" w="" 77="" mm="" 07'="" 777="" 7="" 4="" 5737="" ,="" 774.="" sales="" assymaferj.="" sides="" i="" f="" e="" 3="" 974$:="" ’9?me="" shrouded.="" high="" temp7="" smt="" 77.7="" ‘="" 21770102.»="" £137="" a="" 75="" polar="" slots.="" .700="" grid="" m="" g="" 7="" 7="" 7="" 37="" 97="" §="" .7="" 77:7="" e="" i="" ,="" 3477794="" 0.777="" molox="" 7="" 7477;744="" :7/7»="" mam="" 7c="" comm="" no.="" 7277="" «.u="" e="" 777mm="" where="" mjlhhle="" see="" table="" sba-77349477977="" ‘9="" 77e="" "’="" _="" 70:7="" 77me="" ms="" 099747745="" [074797775="" 77750574977977="" 77797="" 75="" proprietary="" m="" ndlex="" 9="" 7777777777="" 1799573775="" incorporated="" and="" should="" 7707="" be="" used="" 747774007="" 74797777274="" 972777475an="" 79,7797="" e,e,e,aw,7="" 5w.="" 7,“="" 777773777="" 72="" 17="" 7o="" 9="" a="" 7="" e="" 5="" 4="" 3="" ‘="" 2="" ‘="" 7="">5>,.’7>7.7>
13 12 11 ID I 9 I a I 7 I e I 5 A 3 2 1
J SPECIALS , II‘IIITI—I ,OIDS
ND. 0F voIr _ HDIISINI; (mm P LN
CNS ITEM NO CH5 PLLTlNg BESS NO FE ; Hv , v
22 7I345’360I X PK7708T3 CUIS
40 X
I “M V
II] X :KV73873EUUIQ
H
G
F
CIRCUIT NUMBERING CONVENTION
(20 CKT USED AS EXAMPLE)
E
KEYED SIDE
* 2 4 6 20
*LAST CIRCUIT
D
¥2ND T0 LAST CIRCUIT
C WINDow SIDE
C V :ENEM “EMF: WW ”I“
3 Sam :II\LESS €I’EI’IFIEDI IN/MM 3:1 INCH , "I? EEHIICHE
C 4MB: 1"“ SALES ASSY.WAFER74 SIDES
F5 j MES: 1, mm SHROUDED. HIGH TEMP. SMT
7 mg 2 MES: f TI E) POLAR SLOTS .I00 GRID
n III/IE, , I L
£3 _~, 135 i : MILLER /IJIII3 molox
A V AMW ”I mm In WE m \0
$31 DRAFT WHERE ASSLIWLE SEE TABLE SBA-76494;.” II CE I
(”“4 '4 > I’LST REV—I I “‘5 THIS DRAWING [ONTANS INFORMATION THAT Is PROPRIETARY Tu HOLEX
L If WITHIN )I‘IEIVxICJA‘, \ INIDRPDRATED AND SHOULD NDT BE USED wITHflUT WRITTEN PERMISSION
LEVI” II 11 ID 9 5 7 6 5 ‘ A 3 ‘ Z ‘ ’I
m II