Molex 的 0719790204 规格书
‘IO
4 :I:IT
UN ms
musT BE snEIENT -
RESISTANT a
EAYE
sunmE.
’KT ,
24
(3.4797
u NI
I
“I
r7
OPTION A
LSSEMBL‘V
ILSSEMBLV’ IIITH VEG AND IIIITIIcIIT EmTEI: In many I
mu
IS mu:
:0 sum
so sou:
.THE 7
SECTION ZEZ
PDHS DIRECTI-‘E ZCDZ’SS/EE INT EL. INNEX II 0F BIREETIIE 20:
mToNs VI]THCUT ms LABEL M I CONTAIN rwouucT
NUTES:
I.I MLTEPIALS:
HOUSING , Echsavrojucx
TEPMJHAL , PHUSJRONZE mm
I e LiKT :H V m ILLU>T€ATICA IOIII uSES
SEE JHA#T UN bHEET / FCH ETHEI hILE‘a
3,I SCRATCHES AND BURNISHINB LLLOI‘I‘ED on
TEVMINAL Tms mums BASE METAL
IS NUT DPT/SEDJX’ELPY :T YRMMEE END.
4_I PECOMMENDEE mmNs PIN ENBT
WEI: Pow , 220 III» '.
UPFEP m , 30- Mr.
5.I PEFER To PSVTISTJVQQ'B? FOP PEPFORMANCE DATA.
NG:
I5 mummw MINIMUM SELEETNE mm
LPELITS MILFDJNCH MINIMUM SEL , IE TJN III THE PE
Tm AREA UIEF 5U Nmumm WINJMUM NICKEL uIIEIuEE.
33 mmuNw IIINIIIOII SELECTIIE sum IN THE EDI-IYAET
AFELITS IIIcwmIIrII MINIMUM sEEE:TI.E TJN IN THE PE
TAIL LITE; UIEP 5U Nmumm WINJMUM NICKEL uIIEIuEE.
so mmcmm IIIIIIIIOII SELECTIIE um: IN THE EDI-IYAET
ARELITS wcmw MINIMUM sEEE:TI.E TJN IN THE P:
TAIL AIIE; OIEP 50 MICPOINCH MINJMUM NICKEL aIEIILEE.
mm SHIPVWS swan .TIEE BE LABELED comm-NT Tc
sa/EcI.
VI]T LEAD.
III THE CGNYAET
I—IDDD
ISASI
fi-IOO
350 I2. saI
II.zTI
.055
m
5 TL I
RECOMMENDED P.C.B. LAYOUT
REVISED AS PER GE HIOSO’IZGS
dEv
DJALIT‘I
SVP’BC S
EEVEI’T‘AL TCLEPAKCES
IWLE25 :>I ELIFIEJI
DIVENSIC‘I ST"LE
IN/MM
SIALE
NTS
:ESIE\ .‘IITS 7 THII II
INCH v I;::IE: A “LE
TIK N
I\I[ H
iIi
2mm av
DATE
I59 CIT":
TITLE
SMT RECEPTACLE
EHEE
iIi
RIGHT ANGLE, DUAL ROW
WITH AND WITHOUT PEG
KE) 3v TATE
I59
, 47mm: av ATE
72 “LINII
@ MOLEX INCORPORATED
ITCIL‘7I
IJIT—RFT WHERE LI’ 'LI[ AILE
MATERIAL NO
namnm \n. bHEEY m
SEE TABLE SD*7I979*00I I 3F 2
‘TIII‘2T HEMP-N
WITHIN IIII’EN‘IIIN‘I
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY To MOLEX
IN(ORPORATED AND SHouLD NOT BE USED WITHouT WRITTEN PERMISSION
IJ,'I LII J,A
Rev.
,F,A"LT
E 1035ch
5 A
3 l 2 ‘I
‘IO 9 a 7 | a 5 l 3 | z
NIB. [IE :mm A LSSEMBU EUVIENSION omen A ASSEMBLY UMENQTON
CK PLATINBS FER 57534:“; FLATINES PER 57557va
m ISEE SHEET IE0»? mum SVECIFICATIUNSI ISEE SHEET IFDR mum; SPECIFICATIONSI
00. WW I: GOLD 30 cm) 50 em IS GOLD 30 0qu 50 30w
4 e 303073200 10070300 201970404 34 50 107070234 102370334 703070030
5 I: :0 7020; 703070 :0120405 3; 10707023; 10:00:35 703070035
5 I2 m 70200 703070 :Iwms :2 2 10707023: 302070335 703070035
1 I4 :0 7020~ 70307: wwcm
0 IE :0 70200 703070 :0120400
2 Is my 70200 703070 :I0m000
I0 2: m 7020 many: wwwo
H 22 :0 7020 70307030 WWII
I2 24 m 7022 70307032 wwwz
I3 25 m 702I3 00307::0 wwm
I4 20 :0 7020 70307030 WWI.
, 3: m 7025 70307035 TIQY?WIS
Is 32 m 702E. 70307;“ wmm
n 34 :0 7020 70307030 :Iwm
I8 35 m 7020 “0307:30 wwm
I5 35 m 7020 00307::0 TI?7?EI ELIFIEJI IN/MM NTS INCH
7 NW m». av DAVE TIYLE
v o 1 7 :13 W ,) SMT RECEPTACLE
: “WENT RIGHT ANGLE, DUAL ROW
a V 0 : 4:112!” ED 2v Mg“? ’x WITH AND WITHOUT PEG
D 33 +7000}; 7539307, @ MOLEX INCORPORATED
E Q 2: WEN 00 002mm \0. SHEET I3
.0 ifi I]I<‘7’«ft)~ihere_ ai1'liia3le="" see="" table="" 307719797001="" 2="" cf="" 2="" ‘z="" "‘1="" i="" fit="" ‘t="" [‘emtw="" 2="" “’5="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" £4="" w‘th‘“="" ”wen="" "n="" ’="" ineorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" ij,'ilhj,a‘,f,avlt="" rev.="" e="" zca="" cw="" 9="" 8="" 7="" 6="" 5="" 4="" 3="" i="" z="" 1="">‘7’«ft)~ihere_>
4 mn DATE mu:
UN m; sumcz.
musT BE SULVENY
wgsxsnm fi\ NOTE
LI MATEPIALJ.
HOUSING LEP,94VVU,BLACK
TERMJNAL was. smug ALLOY
L e an :HCAV ch ILLU>T€ATICA rum mg:
2:: 4mm 'JN bHEET / :uv vTHEI mm
, I,
3., gamma: .wn BURNISHINB ILLom w
TEFMINAL mLs mums snag mmL
13 um zxpcszmmv n mwac mp.
// / / / // / / / 4., pscommmgn MAHNG pm wa
/ J Lamp: m 7 50 MI 29 mm.
UPPEP m , oo'Mw.
5.1 mm? To Psrvare-aee rap Pmmwc: mu.
PLm
I5 GOLD Is Iucnumw MINIMUM SELECTIVE 5st w w: owner
mm mum mm mm m m m p:
ML m m Su Mmm WWW NICKEL DLEILLL.
— v\/ 30 GULD 3.7 MIEFEINCH MJNIMUM SELELTJIE BOLD IN THE CDNTALT
m z m: 7; WWW WWI 5mm m m m p:
1‘— TLIL LPE; UTE? Su MICRUINEH MINJMUM NIEKEL DVERALL.
30 m 5: mum WWI mam m m w; mm
m 7; WWW WW 5ngan nu w m p:
c _ , ML m w 50 wow MINIMUM NICKEL mm.
.mg mm mm mm. IILL BL LLBLLL: mmw m
PDHS 01mm: zooms/Er, mu EL. mm II or mum zone/such
mums mTHouT ms LABEL my CONTAIN anuucT mm LEAD.
E:
E:
SECTION ZEZ
L m a: m m.
{4.I9‘,
+ .omooz a, 3,
Imam
49m
.43
,7 jam
H.27I
RECOMMENDED P C B LAYOUT
OPTIC ' ASSEMBLY
ILssva mm 7 , “I: WITHOUT L T msw I
NAN, EELIERAL TCLEMMES MN: wms YALE nESIm_,m ( \‘
mam; ’LNLEJ; DI ELIFIEJI IN/MM NTS INEH »«
i N H DRAW iv ms mLE
V O +7 7 711 139 SMT RECEPTACLE
ms RIGHT ANGLE, DUAL ROW
mmsn iv
V 13:“ I WITH AND WITHOUT PEG
3 g; W @ MOLEX INCORPORATED
9 Q :1 mm W mm“ Ln. man Is
u>J §g DRAFT WHERE AIi‘LIIHLE SEE TABLE SDA77I9797HH I CF12
n: I , 4 > TIE—LIA: IIIASEEIIF‘I‘IUNS 2‘75 THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
% , "r A :ithuRPORATED AND sHuuLu NOT BE USED WITHuuT WRITTEN PERMISSIDN
9 a 7 6 5 ‘ 4 ‘ 3 l 2 ‘I
10 9 a ‘ 7 e 5 L 3 z 1
4 mm m 5an .
w mm.
W BE 5mm ,
V . _ L) mm“:
REDISDM \ HOUSING , LEV. SW4), BLACK
TERMINAL , VHUS.BWDNZE ALLuv
5 2w sH_ FUR \LLLSTFATKJ‘I UW’CiES
:EE mm aw SHEET n Em up w .
an SCRATEHES AND aunmsums ALLOWED ow
TERMINAL TAILS Pwuvmmc BASE METAL
13 Nm EXPOSED.
4.x RECOMMENDED MATINE PIN LENGHTS.
Lo WER wow , .2ao“wN/.250'MA><. quew="" rdw="" ,="" .zdu'min.="" 5.)="" refer="" r:="" vsrvm‘="" 79299="" f37="" verfermlnce="" cm.="" mum:="" ‘5="" 5an="" ‘5="" mcmwm="" wmwm="" selecme="" :olc="" w="" the="" mum="" wags="" chwowch="" mmuw="" selecme="" rm="" in="" the="" p:="" erl="" mu="" 0ka="" an="" mmoww="" mnmum="" hmel="" drerlll.="" 30="" sold="" 3="" chwowcu="" mumum="" selecyl‘e="" gdld="" [n="" the="" coma="" ml="" e;="" mm="" so="" mwuww="" minmum="" nickel="" :wemll.="" so="" dole="" so="" mzwomw="" mew="" seleeme="" mu="" in="" the="" cdntaey="" mans="" chkowcu="" mmw="" selecme="" rm="" in="" the="" vd="" ml="" area="" 0va="" so="" wrwowch="" mmmum="" erxel="" drerlll.="" vthe="" mm?»="" chippjng="" cmw="" mll="" ee="" llbeled="" “comfljant="" to="" fwhs="" dipeul‘e="" 2002/95/ee="" mu="" el‘.="" :nnek="" n="" or="" mecme="" 2000/53/ee'.="" cumus="" wmam="" ms="" label="" em="" roan="" vpddurt="" mw="" leah.="" h.27v="" mm="" l="" l,="" (hefked="" iv="" option="" 5="" assembly="" reliomaendeu="" p.l.b.la‘v’dut="" msgmau="" h="" mm?="" ,="" —="" 3am="" eeweral="" tclemmes="" dwvensl‘n’t'le="" «ale="" raw="" m="" (="" \‘="" mam;="" ’lnlej;="" 3‘="" euf‘ej‘="" \n/mm="" nts="" ineh="" »«="" 7="" n="" h="" mm="" iv="" ms="" mle="">< v="" ’l="" +7"="" 711="" 139="" smt="" receptacle="" right="" angle,="" dual="" row="" with="" and="" w‘thout="" peg="" -="" v="" q="" ~—.="" fl"="" 7="" 7="" fl="" %="" y;="" hwm="" mo="" 35="" molex="" incorporated="" _="" l="" l="" m="" matewal="" no="" nofumefl="" \n.="" jheey="" m="" u="">JL. (§3 ‘W‘V‘FT WHERE 3‘"_'\UU%LE SEE TABLE SDA7719797xxaex Z CF12
n: W F ‘ , ‘1 > MTNKEVUEEGQ JN’ THIS DRAMNG EuNmNs INFORMATION THAT Is PROPR‘ETARY T0 MOLEX
H2 % ' ’“ ‘ INEuRPoRATED AND SHOULD Nm aE HSED W‘THDUT meTEN PERMISSIDN
“EV-“4* : 9 a 7 a 5 ‘ 4 ‘ 3 I 2 1
RN. E 2C3
Emws mmowm mmmw :ELEEmE rm IN THE PE _
‘IO | 9 | a I 7 I e | 5 I L 3 z I
L Lao;
SJ REFER TO mm 9999 FOR PERFOPMANL‘E DAN.
DWDITWDITWD i B
'7 , , , , , , , NDTES:
VI I7 .Loo 7
‘2-5‘“ k EDGE or P.C.B. REF. L.L MATEPJ-Ls:
F HCUSING , Lcmwrozaucmw
I] TERMINAL , PHOSBRU LE éLLDV
/. a um \HZMN mLL ILLJ‘JMTIL‘N ’IM mg.
.250 :EE CHANT ow SHEET 1 Em CTHEIT E)
(5-7“) ‘6'”) 1L SERMCHES 4ND SURNISHJNB ALLOWED on
N L TERMINAL TAJLS we WING BASE METAL
_ El 17 15 WT EWDSED.
E El 4.) MANUFACTURED DATE couE WEEK/LEAR.
05x E I m 3, REEDLIQNEENDEFEDN;TTNEOVIANNLENZDBTNSA ,
7 -, IL L ~L - ./, .. L
"2 p @ (2.5m LIPPER p 'MIN. °
E UUU
/ mm:
4 mu mg mg ,
SEE m 4 4 RECOMMENDED P.C.B. LAYOUT com I5 MICROINCH MINIMUM >ELECTI»E om ]N THE comm
— mm; mom MINIMLIM mum TIN IN THE pg
TAJL AFEL oLEIT so NTrmNcN MINJMUM NTL‘KEL D/EFALL.
3: ECU: 3: MILFUINCH MINIMWA SELEETLE GJLD ]N THE ECNTLLT
A AREA. _ MILROINCH NINIILIIN SELECTI/E TIN IN THE PC
TLJL AREL O‘L’ER so MJCFDIHCH MINJMLM NICKEL CLIENLL.
5: ECU: so MIFRUINCH MINIMUM sELETTIE GJLD 1N YHE chnET
B AREA: 13 MICRUINCH MINIMUM sELEcTILE TIN IN THE V0
D TLJL ARE; (ME? 50 MJCRDINCH MINJMUM NICKEL mEnLL.
x<— fikkt="" ,="" -tne="" primarv="" shivpinc="" cman="" liill="" be="" llbeled="" 'ccmvliant="" tc="" t="" ,="" t="" t="" vohs="" difecwe="" zoozxsst:="" ind="" el‘.‘="" anney="" ii="" cf="" dipeeti‘ie="" zddd/sz/ee‘.="" :lptdns="" ilitnddt="" this="" ljabel="" may="" contain="" prod="" _="" [th="" lead.="" —="" l="" l="" no="" o="" i="" l="" ,="" ’4="" ,="" ;="" ti="" ,="" i—="" c="" i="" x="" _="" fl="" (7="" 81="">
CPTIUN C Arr‘EHBLY .
— I a,
B IASSEMELY A‘ITHUUT 7E5 AND LDTVER Row msmr I “
SECTION X ’ X
MANY GENERAL TCLEMMES DIVENSISV’T'LE YALE TESLm_,\LT: ( \‘
mam; ’LNLE‘J‘; DI ELIFIEJL IN/MM NTS INEH »«
_ 7 N H DRAW iv HAVE TLTLE
,. V O LILLLE: :1“ Em :LL m SMT RECEPTA LE
M E: i : mm W RIGHT ANGLE, DUAL ROW
V II LE: f n WITH AND WITHOUT PEG
A B if; iALmJLAR :ITT \on MOLEX INCORPORATED
g i L a MATERIAL NO DOTUME‘J Ln. JHEEY N)
E_ fig HR—RFT WHERE AIi'LIKHLE SEE TABLE SDA77I9794x” 2 3E 12
n: W F ‘ , ‘1 > LN‘TWKEVUEEGQ J“. E THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
H2 E " ' W“ A 3INE0RP0RATED AND SHOULD NuT BE USED WITHDUT WRITTEN PERMISSIDN
I; 7L. E» :
REV} EH 2E3 9 a 7 a 5 I 4 I 3 l 2 I
—>
To | 9 | a I 7 e | 5 L 3 z I
iWDWDWDEmDT
NOTES
I, MATEPJALS:
NousIN; , Lamaavrujmcx
TEVMINLL , VH35.BWUNZE ALLCV
m 5 cm F3? ILLL, FATKJA a _ ES
;EE cmm ax \HEET Em CTHER EVE»
3.I gamma .Im swam-Io mam m4
“mm T.]L5 mums BASE NEm
N 15 w mom.
0 CI 4T WWW: m can MEI/m.
F El 5., wgruwwgo mm: m LEW .
m>< \="" mm="" m="" ,="" .20:="" m="" _="" —2="" ci="" um="" wow="" ,="" 0mm="" ..="" v="" w="" ,="" t="" p="" w="" i2.54i="" 6.»="" mg»="" m="" vsvii9i379999="" em?="" mmmcg="" um.="" e="" u="" u="" u="" )_|="" mm="" m="" 4="" m”="" date="" cvde="" i5="" 53w="" i5="" micfdinch="" minjmum="" seleetiie="" sum="" in="" the="" gunner="" mums="" momma="" minimum="" mama:="" nu="" m="" m="" pe="" see="" note="" 4="" recommended="" p-c-b-="" layout="" tail="" 4m="" cher="" so="" micpoinch="" minimum="" mam="" o.erall.="" —="" 30="" sum="" 30="" i="" »="" 2mm="" mwww="" selecuie="" sum="" in="" mg="" comm="" :ng="" is="" mmmw="" minimum="" seleftle="" m="" in="" the="" 7:="" a="" nu="" are;="" “er="" 3;="" mmmm="" minimum="" mam="" 0mm.="" so="" saw="" so="" micfojnch="" minimum="" selectjie="" sum="" in="" the="" comm="" apel:7s="" mmww="" minimum="" seleeti/e="" m="" in="" the="" 7:="" b="" nu="" lee;="" me?="" 3:="" mmaww="" minimum="" nickel="" 02mm.="" d="" .me="" mmwv="" suwmc="" cwmu="" will="" be="" labeled="" i="" univlilnt="" tu=""><— 7="" ’kt="" '="" ran="" djreltm="" zbnzies/ec="" and="" {lu="" jnnex="" 1]="" de="" dipectle="" znno/ss/ec'.="" :wmus="" «imam="" ms="" label="" um="" comm="" fwymm="" \‘ijth="" lead.="" ”0="" :ms="" c="" ,="" w‘—="" a="" (1.37="" )="" assemblv="" .4h="" 5="" :="" (my="" iassemblv="" mww="" pg;="" and="" mm="" mm="" wow="" msm="" )="" section="" ww="" many="" general="" tclerames="" nivemm="" ’t'le="" yale="" fesicv="" um="" (="" :="" mam;="" ’lnle‘j‘;="" di="" elifieji="" in/mm="" nts="" ineh="" »«="" _="" v7="" n="" h="" tam="" iv="" 1‘:ng="" tiyle="" smt="" recepta="" le="" v.="" u="" +777="" ,="" 1="" :,="" (heeked="" iv="" right="" angle,="" dual="" row="" .v="" 0="" with="" and="" without="" peg="" a="" a="" £5;="" nww="" “’ng="" ‘="" w="" 35“="" dmolex="" incorporated="" ,="" e="" m="" a="" 1m="" x="" \.="" mum="" a.="" fig="" wet="" where="" airiiihie="" see="" table="" sdae7t979eew="" t="" 3;="" 12="" n:="" w="" f="" ‘="" ,="" ‘1=""> ‘w‘ITrI—‘IIINT‘III[’ —>
I0 I
WED/DD
PLAT
U U
f
NOT
I,I MATERIALS:
HOUSING , .ECTPA 30. 94.72.5LAW
TERMINAL , PHOS.EPONZE ALLOY SZI.
EON ILLUEYTATIIN ‘IMHJ‘ME‘I.
I ~NEET II EIII IITHEIL‘ TI/Es.
3,) SCRATCHES AND EUFNISHING ALLDIIED ON
TERMINAL T;ILs VPDJEINC BASE IIETAL
Is NOT EXPOSEE‘.
4.I NANDEAETDRE: :ATE CODE WEEK/YEAR.
5.I PECDMMENDED NATING PIN LENGTHS:
LOI-IEII PO‘II , 30'M]N./.235“MLA’.
UPPER PD‘II , oo-IIIN.
an PEFER TC) FSTTIWBTQQES F0? FEPFDRMLNCE DATA.
INcI
fl IS BOLD I5 NIIERDINEH MINIMUM SELECTIVE BDLD IN THE CONTACT
A m, WE WE @ I2.547 LREhTS MICROINCH MINIIIUM SELECTIIE TIN IN THE pc
SEE NOTE? ” IIIIUI TUIL AREA UIER so WERDJNCH IIINIIIUII NICKEL U‘I’EWLLLV
3L GOLD 33 IIIICROINLH MINIMUM SELEETIIE GOLD IN IME CCNTACT
RECOMMENDED P c B LAYOUT Amns MIIMUINEM MININUM EELEEIIIE IIN IM IME FE
— TAJL IIEI WEE so MIIEUINEM MINIMUM NIENEL OIEIILL.
in cm 3: MIIIUINcM MINIMUM SELEETLE Imp IN IME EINIIII
UEEIIIE MIENIINIM MINIMUM SELEEIIE TIN IN THE 7C
TLJL LPEA OLE» 50 LIJERDJNCH MINIMUII NIEKEL DEIILL.
.IME IIIMW EMIEEIME EIMIUN IIIL EE LLEELEE EEMELIINI I
‘7 B ROHS DIREEUI‘E 2 O E: AND ELI ANNEX II OE DIWECTI‘IE ZDODI'Sa/E
mm; IIITHDUT IS LLEEL MIT CONTAIN mum IIIM LEA .
7 042
m
g 4‘7 A .4II
IIOASI
‘PTION E ASSEMBL‘I SECTION V-V
(ASSEMBLY .IITNOUT 7E6 or LU‘IIEW m VINSTUV. ITN FLANGE I a”: a; MANY GENERAL TCLEMMES UIvENsIsN ’T'LE YALE FESIEV .,\IT§ ( E‘
V mam; ’LNLE‘J‘; :>I ELIFIEJI IN/MM NTS INEH »«
7 N H WW II IATE TITLE
,. V o IIEEEE: El“ Em :II m SMT RECEPTA LE
_ j I LALE: : : WEEKED iv RIGHT ANGLE, DUAL ROW
V 1 I LIL-LE: f n WITH AND WITHOUT PEG
a £5; fink” mi \on MOLEX INCORPORATED
@ E L (I MATERIAL NII DOTUME‘J \D. JHEEI NJ
EL. T§3 ”II‘V‘FT WHERE AI’.‘\LI(HLE SEE TABLE SDA’7’I979’3‘X‘X’X 7, CF IZ
n: W F ‘ , ‘1 > ‘I'I‘ITIV—IIINTT‘IIII’I'EEIIQ II’ E THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
H2 E " ' W“ A TIINKURPORATED AND SHODLD NOT BE OsED NITHOOT WRITTEN PERMISSIDN
“EV-“4* 9 a 7 a 5 I A I 3 I 2 ‘I
Iew.
IO
NOTES
I_I MATERIJLS:
HOUSING , IECTN; AVIZO. 24/7
TERMINAL 7 PHDS.EPONZE :LLDI
2, a :I ‘III‘ITIV—IIINTT‘IIIBEENQ I]. f THIs DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
H2 % " ' W“ A TIINKURPORATED AND SHOULD NOT BE USED WITHuuT WRITTEN PERMISSIDN
Isa-I LII E», 9 a 7 6 5 I 4 I 3 I 2 ‘I
9 a I 7 I e 5 L 3 | z I I
mm A LSSEMBU DIMENSION NO OE mm a 455mm DIMENSION
VLATINES PER ESVBBVP‘U I KTS RATINGS PER ESraErmaI
ISEE SHEET Iruw mm: svgcmunwy m (SEE SHEET IFDP PLATINE SPECIFICATIONS)
I5 GOLD 20 new so mu m “M I9 GOLD 30 com 50 3mm
4 s wwom mwom WWW :4 E5 mwm 20:34 warm
3 I: Tmarbzm 1mm»; umms :2 7c mamas TIaTeJms TIwarous
3 I2 TISWVDZOE» TIgT‘arnsns Haj-rams :4 72 mwm 2033s TIwarous
7 I4 mebzo' wmm 49on
a Is Tmarbzox mum umnm
5 I8 qurnzw wanna vewme
ID 2: WWW warm ‘IE‘V‘TOUD
H 22 warm warm mm”
I2 24 warm TIQWTDSIZ vewm
I3 22 mamas warm vewm
IA 2:: mum wmm umnm
I3 30 mm TIQWVDSIS vewws
IE 32 TI-vaszs mew; 4mm
n :4 Tmarbzn nmm umm
I8 :5 TIwtzIs 7I9W'DSI5 vewm
I3 35 74mm warm vewm mm,
20 w mm mm 4mm ‘Jggg,
ZI 42 TI9T97022I 7I9‘I‘3'DSZI magma
22 44 wwwz warnm ‘IeT-rmzz
z: 45 Tmarbza mum 4mm: may,
24 45 4mm wwmsz-i WW w
23 a: mamas mamas ‘IeT’rmz;
25 52 warm, mum umma
21 54 TWWVDZN wwmszv ‘IeT-rmzv
as as wsrum Newman ‘IeT'rsz
25 58 TIEW’DZEQ warm umma
m A: wI-mnzsu wwnsw vewcm
3I 52 www warm 491sz
:2 54 nmmz TIvTarnszz vawmz
33 as wI-mnzsa wwmszs ‘Iewmaz mm,
NOTE: ALL CONNECTORS ARE PACKAGED IN TUBES PER PKVVOBBVOBE gJAmy GENERAL TCLERAMES ”‘VEN‘ V “WE ”LE “55‘” N“ x ; THIIEI: ANITLE
WIBCLS ILNLE‘J‘; DI ELIFIEJI IN/MM NTS INEH w _,IE:TII"N
'x“ INDICATES TOOLTNG IS NOT AVAILABLE. W in? ANEH PEAWT' 13:” TITLE SMT RECEPTACLE
; , EHErKEnav LATE RIGHT ANGLE, DUAL ROW
V : 13:”) ’ WITH AND WITHOUT PEG
3 E; 131;“ @ MOLEX INCORPORATED
g Q E mm No Darwin \0. mm In
E §g IIITAET WHERE AIi‘IITHLE iSEE TABLE SDA’71979T‘X’X‘XX ,' :F Iz
u: ‘ , ‘1 > , ‘IIIUEEGQI‘TJNS 3/5 THIs DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
% A INwRPoRATED AND SHOULD NOT BE USED WITHDUT WRITTEN PERMISSIDN
5 I
I 3 |
2 ‘I
IO 5 7 I e 5 A 3 | z ‘ I
No. OF PLCKAGJNGI qmm r asswau DIMENSION NO. OF magnum DPTIUN c A swan DIMENSION
ms PJUPESJET mums m w saw-m W: FWD??? mm m gym.”
m Afig‘iéfiaa ME MI IFUF mm gagmmm A B a a M 0 36 w MI W 7mm sammmw
F M mm paraaauraam ISGULE 30 com M :3: VII IS am 30 am so now
i i 20 40 W tswrqu VIS’EVIEZU “3194520 TISTHDZD
i i 2I 42 “73mm. YIS’EVISZI YIS‘VE’ISZI TISW'ZDZI
ramming» TIETVVIBN aIaaarIaaA TISTSrzond no 44 M a 7 T 7
4 E K 7‘9’9'1504 X VIEWTWW 7. I‘IQYE'IDN “0-33) ‘V Z’ 22 7‘? E ‘52? “'13 ‘32? ‘91? NH
5 ‘0 “5194535 “9‘57st “279721705 .495 ADD 23 46 “$54525 “3754523 TISW'ZDZI
— a mararaaaa >< aaaaaaas="" x="" mafia-ides="" mm="" mm="" 24="" 45="" o="" .="" ,="" a="" ‘2="" mmmrmsa="" “9194926="" ii="" was="" mama="" “”45“="" "”5"?“="" “ww?"="" w="" 0373709”;=""> WITHIN A we aaa I‘IgTaraoos 25 so TI‘yIarIszs TIQTerazs Imam;
7 ‘4 PK Insnrmas uaaaraw TwTarIfiaT TIfiTsrsz , ,
PKJOB‘BVOSIB a ma dam x uaaaraaaa x TISWraDm 2F 3? estrous warm IIW'ISZS IISTHDZE
E B ‘b Pmumrmaa mama TIQ’EVIQEIE aIaaazaaa 27 54 W “8737mm WW” “9,5452? WWW
mmavww > I‘Iflrifiok x mm ans mama ,
9 m wags: was IIEWVIBC‘Z TI‘Z‘ISVISEIS TIwrzonE m 28 >6 “1373mm; “$94523 TIQTerazs wwzozs
PKJDBT am A TIETHEDB x 181973933 A TIsTardr/na . 7
29 DE 7‘ a ,k a, 3 , I ,
m 20 erToaTaroIag IIavarIaIn vIawIan magma PK “5‘3 “35 "9 5 ‘5” " ’5 ‘52? ‘3“ 2"”
wrmmsruw waaaaa Imam: ‘IadewII: so so 7K mum” warms “9194530 TIBTHDID
_ H 22 amumrmaa METEVIEH “ 62 ’ a , A
Fflumrum X X w ”H X _ 0mm“ 7I?EVI33I maIaaI II979'Zv3I
‘2 24 mum mag ‘HB VIBIZ ‘IeTarIaIz 32 64 Waywamag TIevngssz TISTersaz mayazaaz
wwawoam a Hawdmz a TIVT'LSEIZ x p
‘3 ZS VK’IVUB‘VB’U‘gB ‘HEV‘EVIBII ‘IS‘VEVIEIS 33 en Vln‘ 87 , I B 7IV’EVI533 “9154533 ng'zvn
mama: A ‘IaTarIsz A n aIa x 6 ‘ 7 , mm“ “mm
D ‘4 23 pwoaw warm ‘IeTarIaIA 3‘ B W 3“ “‘35
ervoanrowa x ‘Izwdw a )1 35 70 7, WWW TIsTervIs aaaazaas
amuavarmaa navarwa ‘IsTersIs ”5757206 ,
I as 72 ,n, ,9, ‘7,
‘5 33 x ‘ISTNBIS x w eI; 7. war 4m; 7‘ W 3 0‘35 "5 ‘9“ “2"“
m 32 ~ 1am naaIaIs TIS‘WZUIB
Parmmroam a warm x TIBI‘SVSSIS x TIsTaraL‘Is
— W 34 wwawmaa ‘HBW'IBI’ navaraw warm
w umwam > ‘IQTMEIT A w aw x ma: m
‘5 3, PK man was aaaa SI!
1 PK’7OBTE’OBIB K ‘IEW’IBIS X TIE? B X 'IE‘VSVIIJIB
‘9 33 wrmmrmaa “973458 wawIaIa warm
C Pmoavsroam x “97973“? a TIqI,3°,I9 “awn/low
B
gJAmy GENERAL TCLERAMES ”WEN; “WE “ALE WSW-M“ ( ; THIIII: ANIILE
WIBCLS IL/NLE‘J‘; DI ELIFIEJI IN/MM NTS INEH w _,IE:TII"N
— if M N H DRANN iv mg mg
V L) , , t, , in 139 SMT RECEPTACLE
: , mmsnav ‘AYE RIGHT ANGLE, DUAL ROW
>< indicates="" tooling="" [5="" not="" available="" l="" t="" m="" )="" with="" and="" w‘thout="" peg="" “="" i="" .="" “4a:="" taye="" a="" a="" 5;;="" m="" @="" molex="" incorporated="" g="" q="" e="" mama="" no="" darwin="" \d.="" mm="" in="" e="" §g="" die-’«ft="" where="" ai‘_‘\liihle="" see="" table="" sda7719797mmx="" 7="" :f="" iz="" u:="" ‘="" ,="" ‘1=""> , IIIUEEGQUNS 2‘75 THIs DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
{J ' )h A EINCURPURATED AND SHOULD NUT BE USED W‘THUUT WRITTEN FERNISSIUN
a 7 a 5 ‘ A ‘ 3 I 2 I
m 9 a 1 7 1 2 I 5 2 2 | z 1
NO. OF UPHDN D ASSEMBLY DIMENSION NO. OF OPTION D ASSEMBLV DIMENSION
CKTS FLATIEIES FER E§'BB'I"" CKTS 5 PUIVIGS VIE? 55’53"”“ y
:E: 1512 '5“ M T 1‘sFEEL?M"‘EoSEEoTSJCHENE’om A 13 :5: ”E SW 511$‘Twiospééfnm’nsuséom A 13
A 5 112122524 1121272124 112272252 113:?” 34 63 1121272522 1121272122 1121272222
5 12 112W % 25 12 12272225 1121272125 1212225
E 12 1121272525 1121272125 11212722515 1:151, is 72 1121272522 1121272132 1121272225 W 1%
1 14 1121272521 1121272121 112272221 ”5255,
e 15, 1121272522 1121272122 1121272222 122%
2 13 1121272522 1121272122 1121272252 112%
10 20 1121272512 1121272112 112272212 122?%
11 22 1121272511 1121272111 1121272211 fi
12 24 1121272512 1121272112 1121272212 1%
13 26 112127251: 112127211: 112272212 132+;
14 28 1121272512 1121272114 1121272214 135%
15 so 1121272512 1121272115 1121272215 13513?)
Is 32 1121272515 1121272115 112272215 fi
11 54 1121272 1121272111 1121272211 1%
12 35 1121272512 1121272112 1121272212 125%
19 33 1121272512 1121272112 112272212 fi
20 49 1121272523 1121272122 1121272222 I%
21 42 1121272521 1121272121 1121272221 £fo
22 44 1121272522 1121272122 112272222 152%
23 46 112127252: 112127212: 112127222: 152%
24 43 1121272522 1121272122 1121272222 1%
25 50 1121272522 1121272122 112272225
25 52 1121272525 1121272125 1121272225
21 54 1121272521 1121272121 1121272221
28 56 1121272522 1121272122 112272222 ‘m
29 58 1121272522 1121272122 1121272222 ,3 1. a?
30 51) 1121272523 1 121272110 1121272222 1%
31 52 1121272521 1121272121 112272221
:2 54 1121272522 1121272122 1121272222
33 25 1121272522 1121272122 1121272222 ‘m m
1 2 5 1 ~ 22 7 215115 2 5125 2:25 1551522511: 5 1 1 A ,
313;;ng ENE? $2121be 2 2 12122 1 1E 11”? 11152 WEI/521$
7,5 1111 INI H ‘ W 1 “A
NOTE: ALL CONNECTORS ARE PACKAGED 1N TUBES PER ”4037370135 V U V 7 :7 : 52151512512 22 1{:15 RIGHSTMlfingEPSSEtEROW
'x’“[11DICATE2 TOOLING 15 NOT A/AILABLE. 221; V t 11:15 )0 WITH AND W‘THOUT PEG
3 5:3 1;; £5 MOLEX INCORPORATED
g § 1:: _, ‘ ‘ 11215112 No 1122211511 52. 211551 22
m :3 DII-«FT 11115115 A1)~ LIKHLE SEE TABLE SDA77197972222 ’3 :F 12
u: \ , ‘1 , 2 ITEW‘W . “2‘75 THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
Q 1112912111» A INEURPORATED AND SHOULD NuT BE HSED w1THuuT WRITTEN PERMISSIDN
9 a 7 6 5 I I 3 l 2 1
10 9 a ‘ 7 ‘ e 5 A Z ‘ 1
m Q :vnuN I swam DIMENsIoN NO. 0 3W” ‘ “SW“ DIMENSION
CKTS FLLTJNG m ESVEEV'MH CKTS mm: m: £5,354...)
m \SEE my \FOR mm; SFECJFICLTIONST m , rsgg sum Tm»: 7mm SVEDIF]CAT}DN?T C
m mm ‘5 GOLD m 5qu SE, um H mm T5 com au mu: :0 new
F 4 a WWW mam 34 ea mm mm“ mum fl
5 ‘0 News»; “57973535 wwqao; 3; To 15'94453 “91271525 “91stst ki'fg’;
b ‘2 mums “mason qursana is 72 “97971455 “91271325 mums ‘%
T4 , mum T Tswasm
:5 Ta TTqursms warms Tmurzams
9 m mum Twawasoa mmm
To 20 WWW ”awaits wwma
E u 22 mm” mm” mm”
T2 24 mum Tmuaslz mmmz Tm
T3 26 T55 may,
T4 2}, um“ 1m” 7w“ T ‘fi
— T5 30 wwws “may; mems ‘%
Te 32 “mm ”mm wmms
T7 34 mum mm” mmw
N :e mm“, mmm mmm
D T9 in WWW mmm www
20 40 mum mam Tmurzazo
2T 42 mum mmw Twewsazw
_ 22 44 wwzz uswaszz wwm
23 «e mum nmaszs Tmurzazs 453.34)
24 4b mum Tmuaszd mama» Gm,
2; so Twwadzs “mans “wads-25 455.420:
C 25 32 wwsm “mam warms ‘%
27 34 mum mwaszT mmazv
23 36 wwu umam wwazu
29 35 WW? nmam mum?
in so mum Twawasaa mmaao
3T 62 new“ Hyman
32 64 mum mm 2 mmasz
a 33 sh mum mm; 3 mmaas
a; , , \ 3 M M - mvmm rms YALE nssw .m: , E
if. ngfli TELENJLEEEZL DTEEETFTEZTFE W a \N/MM j YE mNETS INEH ‘w‘
_ , , 7 N H Ach v A
1 , 7h , SMT RECEPTACLE
NOTE: ALL CONNECTORS :RE RCMBED IN TUBES PEP PKVTOBTEVDBQ if (firm) iv ) Elf-F” :fi‘gfi‘ragfi“? SEE!
A 'x“]ND]LLTES TCDLING 15 HCT ;~,A1E;BLE. a : i A LN; :1/20 :7“; 5” @ MOLEX INCORPORATED
g u C Y wgm No Darwin \0. mm m
mfg: fi‘ DIE-’«FT WHERE AT1'ETKHEE SEE TABLE SDA’719797‘X’X‘XX ’2 :E 12
n: W F ‘1 ”MT [FEWN 5‘75 THIS DRAWTNG :uNTATNs INFORMATION THAT Is PROPRTETARV To MOLEX
H2 9 ‘THW ""EN ‘ A :SINtuRPORATED AND sHuuLu NuT BE USED mTHuuT meTEN PERMISSIDN
Tum; 9 5 7 a 5 ‘ 4 ‘ 3 l 2 1
RN. E 2C3
cw,