Molex 的 0190020041 Drawing 规格书
F2
.22 MAX
5.6
---
---
---
---
---
---
---
---
---
---
---
---
.20/5.1
.22/5.6
.22/5.6
.22/5.6
.22/5.6
.22/5.6
.22/5.6
.16/4.1
.16/4.1
.16/4.1
.16/4.1
.16/4.1
.13/3.3
.13/3.3
.38/9.7
.32/8.1
.32/8.1
.32/8.1
.32/8.1
.23/5.8
.23/5.8
.89/22.6
.80/20.3
.80/20.3
.80/20.3
.80/20.3
.80/20.3
.80/20.3
.016/0.41
.016/0.41
.016/0.41
.016/0.41
.016/0.41
.012/0.31
.012/0.31
NOTES:
LOOSE PCS
LOOSE PCS
FOR CLARITY, TERMINAL COMPONENT IS NOT SECTIONED
MATERIAL
NUMBER
ENGINEERING
NUMBER
MATERIAL
NUMBER
ON STRIP
ENGINEERING
NUMBER
ON STRIP
NUMBER
MATERIAL
ON TAPE
ENGINEERING
NUMBER
ON TAPE
NUMBER
ENGINEERING
MATERIAL
NUMBER
REVERSE WOUND REVERSE WOUND
ACCEPTS
TAB SIZE
STOCK
THICKNESS
"A"
MAX
"B"
MAX
"F"
REF
"G"
MAX
1. MATERIAL: TERMINAL BRASS
TERMINAL PLATING: ELECTRO TIN
FERRULE: COPPER ALLOY
FERRULE PLATING: ELECTRO TIN
INSULATION: NYLON 94V2, COLOR BLUE.
2. MWID = MAXIMUM WIRE INSULATION DIAMETER
3. ASSEMBLY IS RoHS COMPLIANT.
TERMINAL
FERRULE
INSULATION
190020024
190020040
190020042
190020028
190020031
190020034
190020037
BB-5263
BB-5287
BB-5289
BB-5269
BB-5273
BB-5277
BB-5281
190020027
190020041
190020061
190020030
190020033
190020036
190020039
BB-5263Z
BB-5287Z
BB-5289Z
BB-5269Z
BB-5273Z
BB-5277Z
BB-5281Z
190020025
190020048
190020043
190020029
190020032
190020035
190020038
BB-5263T
BB-5287T
BB-5289T
BB-5269T
BB-5273T
BB-5277T
BB-5281T
190020026 BB-5263TR .250x.032 (6.35x0.81)
.205x.020 (5.21x0.51)
.205x.032 (5.21x0.81)
.187x.020 (4.75x0.51)
.187x.032 (4.75x0.81)
.110x.020 (2.79x0.51)
.110x.032 (2.79x0.81)
"H"
REF
1.425/36.20
1.415/35.94
1.415/35.94
1.415/35.94
1.415/35.94
1.395/35.43
1.395/35.43
CUT OFF LOCATION
(MAY PROTRUDE FROM HOUSING)
METAL CARRIER STRIP
("ON STRIP" PARTS ONLY)
"H" REF
⌀
.079 MIN
2.00
⌀
.14 MWID
3.6
.15
3.8
PARTS ON TAPE
"B"
"F"
"G"
"A"
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
AVIKRIMP FEMALE FIQD
16-14 AWG
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-19002-004
PSD
001
F2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 1
CURRENT REV DESC: ADD MAX CUTOFF
EC NO: 609893
DRWN:
DMYRICK
2019/01/02
CHK'D:
JMACNEIL
2019/01/03
APPR:
JMACNEIL
2019/01/03
INITIAL REVISION:
DRWN:
BENDERLE
2005/04/25
APPR:
RDEROSS
2005/04/26
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
19002
DIMENSION UNITS
SCALE
IN/MM
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.005
2 PLACES
±
0.13
±
0.01
1 PLACE
±
0.25
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/01/03 19:35:51
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12