Molex 的 0190670022 规格书
molex
one company )a world 0! Innovahov‘
0190710134
Solder‘ess Terminals
Drawin PDF RoHS Ceniiicate of Compliance PDF
EU ELV
19071
EU RoHS China RoHS
So‘derless Terminals REACH SVHC
Halogen-Free
Status
Contact US
19071
192860117
192890001
638161700
640013900
640017670
This document was generated on 08/30/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190710134
Status: Active
Overview: Solderless Terminals
Description: InsulKrimp Ring Tongue Terminal for 8 AWG Wire
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR18689
UL E32244
General
Product Family Ring and Spade Terminals
Series 19071
Crimp Quality Equipment Yes
Mil-Spec N/A
Overview Solderless Terminals
Product Name InsulKrimp
Type Ring
UPC 800753071018
Physical
Barrel Type Closed
Color - Resin Natural
Flammability 94V-0
Insulation PVC
Material - Plating Mating Tin
Net Weight 3.667/g
Packaging Type Bag
Stud Size 8 (M4)
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 6.70mm max.
Wire Size AWG 8
Material Info
Engineering Number D-650-08X
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19071 Series
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
Manual Putt Pump
Hydraulic System,
Die set required
192860117
Die Set (large) for
the HHLS Hydraulic
Crimper
192890001
Hydraulic Dieless
Crimping Tool 638161700
Hand Crimp Tool 640013900
Crimp Tool Kit for 8
AWG Insulated Ring
Terminals
640017670
This document was generated on 08/30/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION