Molex 的 15453150 规格书
i DIEPVALL EIMENSICNS
I: 12 11 ‘ Ia ‘ 9 a 7 s 5 A ‘ 3 2 1
T
l T T T
I5.49I
I I I .2Ie
v . Q“ I I I
"99 REF.M.AX. .ICZ) TVP. . + + + T
T I2. 54 o. om A
4—1 L77 m .003 NON AchJNuL TI. E
R OMMENDED PC BOARD LAWUT
SCALE I
i km
.340
I 4 7
i I2 547
I00
SECTION lB-IB
i NOTES: 7 'ERSICIN "‘ITHOUT PCB RETENTION PEGS *
_L 5 FILLED LCI‘ mm: CusmL FCLWER SEER“ TSLEMWEE mam. WEE .,LLE r um. THIRD ANELE
IVNLEM NEUFIEUI MM/IN METRIC 4H1) IE( TICN
2 emooa PHDSPHOP BRONZE um INLI—I “WV” “‘5 ““5
CONNECTOR DUAL ROW
"‘ ”“5 «mm M VERTICAL SURFAEE MOUNT
. I LAIE',
/ PLATES
3 7 SEE SHEET 2 rep CIRCUIT s L ; LNIZ
4 r RART CDNFCRMS Tc R5459;
)ESG’ATI'ION
33m m TOP ENTRY ON .100 GRID
”‘5 ' mg; MOLEX INCORPORATED
FLntE
I+ I+ I+ I+
MATERIAL VL .Iwwm m was NrI
JRAET qII—IAERE EN N < see="" chart="" sda77i39571hr="" i="" 0f="" 3="" em="" tape="" nil]="" reel="" 4="" ‘oduct="" cci/f'ltes="" jiith="" class="" e="" of="" .="" jaettl.="" s’ec="" tftcatkjn="" add="" 7139542061106="" .lttr="" fwth="" 517e="" this="" drawing="" contains="" informayion="" that="" is="" proprietarv="" to="" hfllex="" -~="9*UCA" neurfdrated="" and="" shnuld="" nut="" be="" used="" without="" written="" ferhissiun="" ne.="" i2="" ii="" in="" 9="" a="" x.="" o="" ‘="" a="" 3="" z="" ‘="" 1="">
13 12 11 1o 9 a 7 6 S L 3 2 I
7 ,ERSION 111ITH0L1T PCB RETENTION PEGS 7
ND.DF LKYS. TIN P12471175 15 GCLD PLLTING 30 GOLD PLATING
1011 13. 110. E.D.P. 11o. ENG. 110. 1.35:5“. E.D.P. 110. ENG. 110. ”Sigma 111%“ B 11121 1,111
2 1 11 1111511011 11 11111211111 1111111310311 11111121312 11 .133
3 B L 1335 1006 513954715 PK770373703O4 739571200 PK77F/B737C 04 .299
4 E A 713125 1003 7K77u37370304 ' 171477037376 04
5 10 477139571013 FK77 67370304 71313571210 7K77DS737C 04
13 12 13 4573212 —\7 7139: 1012 ”77067 70334 $17 17139371212 VK77037137C‘3C4
7 14 1574573214 £17 713937 10 14 21177087370334 477139371214 PK77DS737C‘3C4
3 1S 1 4573213 A7 71 101E PK77037370304 1574573315 139371216 PK7 187373304
n 18 1574' 3213 L7 713°57 1C1B VK7735737C304 PK7 703737 03C4 1574573318 1177139571213 PK77037373304
1’) 23 15743 3220 M77139571020 PK7738737C304 PK7 70373 70304 1574573320 1177139571223 PK77037373304
11 22 13 4573222 1022 PK7738737C3D4 PK7 703737 0304 1574 3322 1.777 71222 PK7 37373304
12 21 1311211221 2111151311101 2111111111101 1211511121 1111115 1221 21110111301
13 211 1211222 21111111311101 2111121111121 1211 3122 111119111221 11121 11301
11 211 11 1211221 21111111111111 2111111111101 12111 1123 11111311221 11110111 33134
11 an 1211511220 2111011111301 15112133311111211211
16 32 45 3232 PK77087370304 1574 139371232
17 34 PK77DB737U304 7139371234
18 36 PK770873703C‘4 7133371235
19 33 1a 45 323B PK OB737C304 PK77037370304 71 3 7123B PK77OB737Q3O4
2C 41] 15 45 3240 VK77DB737C304 PK77037370304 1177139571243 PK77087373304
21 42 VK7738737C304 PK77037370304 PK77OB7373304
22 44 13 4573244 FK7738737C334 PK77C37370304
3 46 1374573246 FK7738737C334 FK77C87370304
21 111 1211211 111111111 c304 1111221111121
22 an 21111511111111 1111211111211
21, 32 2111151 2,101 21111111111101
7 34 1477087 ,304 PK77DB73703C‘4
2B 3B K7708737 304 PK77DB73703C‘4
2’3 313 87 304139 71153 PK770873703C‘4 PK77C‘873 3304
3C 80 ~771‘WS71DEO FK77UB737D304 7139571160 PK77057370304 7133571253 F’K7108737U3Q4
31 E2 477139371062 VK77OE73703D4 7139571182 PK77037370304 7139371232 PK7708737D3O4
32 54 1064 FK77OE73703D4 7713’? 717W PK77037370304 477139371284 PK77OB 70304
33 SE 157 45 323: 1065 FK77QB737C3D4 PK77037370304 3177139571266 PK77037373304
34 63 1' 4573268 FK7738737C304 FK770373703C‘4 477139371253 PK7 37373304
35 70 15743 3270 FK770871 C304 FK770873703C‘4 3177139571273 PK7703737 04
:1 12 1311213212 111111111 c304 1111111012 111111212 1111211113301
37 74 FK7708737C304 FK770373703 477139571274 PK77OB73733‘34
3B 75 FK7 708737 C304 FK770573703C‘4 117713337 141:: PK77C‘373733‘34
3’3 78 7K7 77139371173 PK 7087370304 L77135371273 PK77C‘373 3304
4C 80 7K 77133571180 PK 7037370304117395 1230 PK77OH73 3304
1 1: 1 1 1712121 2 1c12111721 W2 1.1122 1112 111111.121;
2111,1111: 117119 swam MM/1N 1:1 1 METR1C
11111 111211 11.12 11122
11717313 11111111212111 1 1112211111 1111111111 1111 121 7‘1“ 1112112. 7 7 VEfioflé‘EngSRERE‘EL 583,11
1 1, 5. 1 1 1 . 1 1 , :1 1 1: 1111127 7 2 121121 11 L112
2 5123'1‘13101133’1’1? 1135:1311? 5 1111311111 5331037121? 11 21:1; 1 3 :3... 1:271” TOR 21111 OR .100 GRID
11.7171 1.111110112121111: 1.1213111 111111111111 522211121111 11112 111121121 11.21 %:: g 112 M 27 21, '63 MOLEX INCORPORATED
11.25 MICRDMETEPVSD 111310111211 MINJMUM NICKEL 01211112. ”’21 f 1 111211112 11 111111211 NJ 71221 m
30 11122 11.15 11211111212111 1112an 1111111111 52221112 1.1222 111 112 mm 11211mi2i’ DRAFT 111,21 2 11111221122 SEE CHART 3011171395111“ 2 up 2
11.111 11111111121211.1715 1111111121 11111111111 22221122111 111112 221112 .1121 012 m 1 1 W77 1121111 . ms 111111112 2111111115 1120111110.. 1.11115 220111121111 10 1.1221
11.25 111c121121221/sa 11mm 11111111111 111C122 2122122. N1 11111111 1191:1311 1 1
121
thDRFORAYED AND 511mm) 1101 BE USED wITHnuI wR1TYEN FERHISSIUN
12
11
10
6 5 1
L 3
2
1
13 12 11 1O 9 a 7 6 5 A 3 2 1
ND.UF CKTS. TIN PLATING IS GOLD VL-‘JING 3‘3 BULB PLLTINU
I ‘ \ p I ma :ND REEL n ‘ w: ”NI: REEL ‘ ‘ mg LND FEEL DIM. “A“ DIM. “B“
m m my. NL. ENJ. NC. Wm ENL). Na, M HIM E.E.P. Ma. ENG. NO. mm W W W W W W
14 NJ. NA NA NA /‘H‘ ,rfl‘é Ar/H‘ifirfl‘h PK’VBQSVCCI ‘fif‘ ’:,.7’I 599 " 73
7 5 16 NL NL HA PK’7 13957001 NA NA ’1111 "' 78 799 '
NA N.’ NA NA NJ. N;
W) 20 NJ. NA NA PK’T 13957001 ’1:'1‘;VJIZU PK’7‘39 .‘JEIU 21.86 .‘2‘2‘4 2:3
2'] 14') ML NJ. NJ NJ. NA ’STC‘ 45.26 2993 EU 77
NA Hi. NA NA N»; NA NA
ALITV (IE\EIIAL TZILEIEAM "NEW“ SHE “ALE “ (
WEB UNIS) gpggngc Wm 11 METRIC I—RaIEITIN
o 7 W" W W CONNECTOR DUAL Row
M
*r, MHPOINCH MINIMUM TIN OMEP o 1sz J, M
MICRDINEH MINIMUM NICKEL 01mm. V: Sf VggglfiEmfigy'gfagoMgggT
In .
Is cm: 13.3: MIERDMETEFI/IS MICROINCH MINIMUM an > I‘ E ecu: IN THE IZ‘NTL-I mm: m E Mama: M
(1.58 MIszmws MICROIMCM MIMIMUM an .mmN INIME mmm m I: ; fix MOLEX INCORPORATED
123 MJEFDMETEFI/SO MIcRnI 1 MINIMUM ovEmII. h ML ”MENU“ MW?“ M Wm
33 mm ID.“ MICP METEm/m MICPCINCH MINIMUM smcmg GOLDJN THE cwr ”T mm: B M DIN-FT IHEIIE — {LL—MILE SEE CHART SDA77139571n; 3 ;F 3
II. 75 MIgnoINgM MINIMUM SEIECTIIETIN INTHE PCT—«IL mg; 3.[R < a="" .="" ‘iteii‘if="" tehueei‘jujk="">1“ THIS DRAWING CONYAINS INFanTInN YHAT IS FROPRIEYARV To HOLEX
11.2) MJEFDMETERI/nc MILFUINLH MINIMUM NILKEL man. 5 L. U ‘ ‘NCORFORATED mu Show NOT BE USED WHOM WHEN PERMISS‘ON
UM”; mu
m. F 200mm: 12 11 In 9 e 7 o s ‘ L a 2 ‘ I