Apex Tool Group 的 T0053364899 规格书
Weller
for connection to Weller hm air smlions WHA 3000
and read temperature
ssory) connecmble
- This plate is ESD safe.
254 x 280 x 70 mm (10 x 10 x 2,75 inch)
150 x 220 mm (6 x 8,7 inch)
230 V (120 V); 50 Hz (60 Hz)
1000 W
50"C - 300°C (15001: - 570°F)
Product information
WHP 1000 Preheating plate
Code No. : T0053364899
1000 W, 24 V
- Heating surface 220 x 150 mm
- Temperature range 50°C - 300°C
- RS 232 Interface e.g. for connection to Weller hot air stations WHA 3000
- Digital display for set and read temperature
- Element Type K (accessory) connectable
Technical Data
This plate is ESD safe.
Dimensions(W x L x
H): 254 x 280 x 70 mm (10 x 10 x 2,75 inch)
Heating plate: 150 x 220 mm (6 x 8,7 inch)
Mains voltage: 230 V (120 V); 50 Hz (60 Hz)
Power: 1000 W
Temperature range: 50°C - 300°C (150°F - 570°F)
Protection class: 1
Page 1 / 1