Desco 的 66200-10 规格书
DATE:
May 2020
© 2020 DESCO INDUSTRIES INC.
Employee Owned
DRAWING NUMBER
66200
DUAL LAYER RUBBER MATTING
Specifications
Standard Document Meets Requirements of:
ANSI/ESD S20.20 Worksurface
Electrical Properties Typical Values Test Procedures/Methods
Color Dissipative Top Layer
Rtt Resistance: 1 x 106 to < 1 x 109 ohms ANSI/ESD S4.1 and ESD TR53
Rtg Resistance: 1 x 106 to < 1 x 109 ohms ANSI/ESD S4.1 and ESD TR53
Black Conductive Bottom Layer
Rtt Resistance: < 1 x 106 ohms ANSI/ESD S4.1 and ESD TR53
Rtg Resistance: < 1 x 106 ohms ANSI/ESD S4.1 and ESD TR53
Physical Properties
Construction: Dual-layer rubber material¹
Thickness:² 0.060”
Colors:² Light Blue, Grey, Dark Blue
¹Rubber material is vulcanized and may contain sulfur.
²Color and texture may vary between lots
Tolerances
Width ± .250”
Length ± .250” every 1 linear foot of running material.
Thickness ± .005”
Use With Continuous Monitor
This material may be used with ESD workstation continuous monitors.
Made in the
United States of America
Specifications and procedures subject to change without notice.
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
Limited Warranty:
Desco warrants for one year that Dual Layer Rubber matting products
will be free of defects in materials and workman ship. Damage to matting
caused by misuse of any kind, including using inappropriate cleaners is
not covered by Desco Limited Warranty.
Conductive Bottom Layer
Color Dissipative Top Layer
RoHS 3, REACH, and Conflict Minerals Statement
See the Desco Industries RoHS 3, REACH, and Conflict Minerals
Statement:
http://www.descoindustries.com/ROHS.aspx
See the Desco Limited Warranty:
http://desco.descoindustries.com/Limited-Warranty.aspx
See the Desco Disclaimer:
http://desco.descoindustries.com/Disclaimer.aspx
DUAL LAYER RUBBER MATTING
For product listings, Click Here
Grounding & Cleaning
If the material is used on top of an already properly grounded
surface, grounding hardware may not be necessary. Where no
properly grounded surface is available, grounding hardware is
required to provide a path-to-ground. Rtg compliance verification
measurements must be made as outlined in ESD TR53 with a
surface resistance meter.
See Tech Bulletin TB-7000 for Reztore® Surface & Mat Cleaner
Application Instructions.