Vishay Beyschlag/Draloric/BC Components 的 MBx/SMA (0204,0207,0414) Professional 规格书

— VISHAY. V / 3D ls Aval‘ab‘e flfl www.vishay.com/doc?99912 ® RoHS comm mom ms: mmveswstors‘eaded@wshay.cam www.v\shay.com/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 1Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Professional Metal Film Leaded Resistors
DESIGN SUPPORT TOOLS
DESCRIPTION
MBA/SMA 0204, MBB/SMA 0207, and MBE/SMA 0414
professional leaded thin film resistors are the general
purpose resistor for all fields of professional electronics
where reliability and stability is of major concern. Typical
applications include industrial, telecommunication,
automotive, and medical equipment.
FEATURES
CECC version (IECQ-CECC approved
according to EN 140101-806)
Excellent overall stability: class 0.25
Wide ohmic range: 0.22 to 22 M
AEC-Q200 qualified available (1)
Radial version available for MBB/SMA 0207
Alternative termination wires available e.g. weldable wire
(MBA/SMA 0204 only)
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
(1) AEC-Q200 qualified parts are available per tables “Temperature
Coefficient and Resistance Range
APPLICATIONS
• Industrial
• Telecommunication
Medical equipment
• Automotive
Notes
MB_ series has been merged with the related SMA series to form one series “MB_/SMA__”
(2) Please refer to APPLICATION INFORMATION below
click logo to get started
Available
Models
TECHNICAL SPECIFICATIONS
DESCRIPTION MBA/SMA 0204 MBB/SMA 0207 MBE/SMA 0414
DIN size 0204 0207 0414
CECC size A B D
Resistance range 0.22 to 10 M; 0 0.22 to 22 M; 0 0.22 to 22 M
Resistance tolerance ± 5 %; ± 1 %; ± 0.5 %
Temperature coefficient ± 50 ppm/K; ± 25 ppm/K
Rated dissipation, P70 (2) 0.4 W 0.6 W 1.0 W
Operating voltage, Umax. AC/DC 200 V 350 V 500 V
Operating temperature range (2) -55 °C to 155 °C
Peak permissible film temperature (2) 155 °C 155 °C 155 °C
Insulation voltage:
1 min.; Uins 300 V 500 V 800 V
Continuous 75 V 75 V 75 V
Failure rate: FITobserved 0.1 x 10-9/h 0.1 x 10-9/h 0.1 x 10-9/h
VISHAY. mmves\stors‘eaded@wshay,cam www.v\shay,com/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 2Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
APPLICATION INFORMATION
The power dissipation on the resistor generates a temperature rise against the local ambient, depending on the heat flow
support of the printed-circuit board (thermal resistance). The rated dissipation applies only if the permitted film temperature is
not exceeded. Furthermore, a high level of ambient temperature or of power dissipation may raise the temperature of the solder
joint, hence special solder alloys or board materials may be required to maintain the reliability of the assembly.
These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift
increasing over operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a
functional lifetime. The designer may estimate the performance of the particular resistor application or set certain load and
temperature limits in order to maintain a desired stability.
MAXIMUM RESISTANCE CHANGE AT RATED DISSIPATION
Operation mode Standard Power
Climatic category -55 °C / +125 °C / 56 days -55 °C / +155 °C / 56 days
Rated dissipation, P70
MBA/SMA 0204 0.25 W 0.4 W
MBB/SMA 0207 0.4 W 0.6 W
MBE/SMA 0414 0.65 W 1.0 W
Applied maximum film temperature,
F max. 125 °C 155 °C
Max. resistance change at rated
dissipation |R/R max.|, after:
MBA/SMA 0204 1 to 475 k1 to 475 k
1000 h 0.25 % 0.5 %
8000 h 0.5 % 1.0 %
225 000 h 1.5 %
MBB/SMA 0207 1 to 1 M1 to 1 M
1000 h 0.25 % 0.5 %
8000 h 0.5 % 1.0 %
225 000 h 1.5 %
MBE/SMA 0414 1 to 2.4 M1 to 2.4 M
1000 h 0.2 % 0.4 %
8000 h 0.4 % 0.8 %
225 000 h 1.2 %
VISHAY. n\mveswstors‘eadedujwshaywm www.v\shay,com/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 3Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Resistance ranges printed in bold are preferred TCR / tolerance combinations with optimized availability
(1) Resistance value to be selected from E24 series for ± 5 %, ± 2 %, from E24/E96 series for ± 1 % tolerance and from E24/E192 for ± 0.5 %
tolerance
(2) AEC-Q200 qualification applies to products with TCR = ± 50 ppm/K and tolerance = ± 1 % in the ranges of 10 to 301 k for MBA/SMA
0204, 10 to 7.5 M for MBB/SMA 0207, and 10 to 22 M for MBE/SMA 0414
TEMPERATURE COEFFICIENT AND RESISTANCE RANGE - Standard Products
TYPE TCR TOLERANCE RESISTANCE (1)(2) E-SERIES
MBA/SMA 0204
± 50 ppm/K
± 5 % 0.22 to 0.91 E24
± 1 % 1 to 10 ME24; E96
± 0.5 % 10 to 475 kE24; E192
± 25 ppm/K
± 1 % 10 to 475 kE24; E96
± 0.5 % 10 to 475 kE24; E192
Jumper - < 10 m; Imax. = 3 A -
MBB/SMA 0207
± 50 ppm/K
± 5 % 0.22 to 0.91
11 M to 22 ME24
± 1 % 1 to 10 ME24; E96
± 2 % 0.22 to 0.91 E24
± 0.5 % 10 to 1 ME24; E192
± 25 ppm/K
± 1 % 10 to 1 ME24; E96
± 0.5 % 10 to 1 ME24; E192
Jumper - < 10 m; Imax. = 5 A -
MBE/SMA 0414
± 50 ppm/K
± 5 % 0.22 to 0.91 E24
± 1 % 1 to 22 ME24; E96
± 0.5 % 10 to 2.43 ME24; E192
± 25 ppm/K
± 1 % 10 to 2.43 ME24; E96
± 0.5 % 10 to 2.43 ME24; E192
— VISHAY. n\mveswstors‘eadedujwshaywm www.v\shay,com/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 4Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
The products can be ordered using either the PRODUCT DESCRIPTION or the PART NUMBER
Standard products are not CECC approved
Radial version (RB,UB) cannot be qualified according to CECC so these can only be ordered as standard products
PART NUMBER AND PRODUCT DESCRIPTION - Standard Products
PART NUMBER: MBB02070C1001FCT00
MBB02070C1001FCT00
TYPE/SIZE VARIANT TCR RESISTANCE TOLERANCE PACKAGING SPECIAL
MBA0204 =
MBA/SMA 0204
MBB0207 =
MBB/SMA 0207
MBE0414 =
MBE/SMA 0414
0 = neutral
N = RB radial
5 mm for
MBB/SMA0207
S = UB radial
2.5 mm for
MBB/SMA0207
I = L0 welding
joint not
lacquered for
MBB/SMA 0207
B = KL
lacquered
welding joint for
MBA/SMA 0204
D = Ni wire for
MBA/SMA 0204
D = ± 25 ppm/K
C = ± 50 ppm/K
Z = jumper
3 digit value
1 digit multiplier
MULTIPLIER
7 = *10-3
8 = *10-2
9 = *10-1
0 = *100
1 = *101
2 = *102
3 = *103
4 = *104
5 = *105
6 = *106
0000 = jumper
D = ± 0.5 %
F = ± 1 %
G = ± 2 %
J = ± 5 %
Z = jumper
CT
C1
RP
R2
R4
N4
00 = standard
Special
termination
wires for
MBA/SMA 0204:
FE = coppered
steel
CA = tinned CuAg
NS = tinned Ni
Product Description: MBB/SMA 0207-50 1 % CT 1K0
MBB/SMA 0207 - 50 1 % CT 1K0
TYPE/SIZE TCR TOLERANCE VARIANT PACKAGING RESISTANCE
MBA/SMA 0204
MBB/SMA 0207
MBE/SMA 0414
± 25 ppm/K
± 50 ppm/K
± 0.5 %
± 1.0 %
± 2.0 %
± 5.0 %
RB
UB
L0
KL
NISN
AG
CT
C1
RP
R2
R4
N4
1K0 = 1 k
51R1 = 51.1
VISHAY. n\mveswstors‘eadedujwshaywm www.v\shay,com/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 5Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Resistance ranges printed in bold are preferred TCR / tolerance combinations with optimized availability
(1) Resistance value to be selected from E24 series for ± 5 %, from E24/E96 series for ± 1 % tolerance and from E24/E192 for ± 0.5 % tolerance
(2) AEC-Q200 qualification applies to products with TCR = ± 50 ppm/K and tolerance = ± 1 % in the ranges of 10 to 301 k for MBA/SMA
0204, 10 to 7.5 M for MBB/SMA 0207, and 10 to 22 M for MBE/SMA 0414
TEMPERATURE COEFFICIENT AND RESISTANCE RANGE - CECC Approved Products
TYPE TCR TOLERANCE RESISTANCE (1)(2) E-SERIES
MBA/SMA 0204
± 50 ppm/K
± 5 % 0.22 to 0.91 E24
± 1 % 1 to 10 ME24; E96
± 0.5 % 10 to 475 kE24; E192
± 25 ppm/K
± 1 % 10 to 475 kE24; E96
± 0.5 % 10 to 475 kE24; E192
Jumper - < 10 m; Imax. = 3 A -
MBB/SMA 0207
± 50 ppm/K
± 5 % 0.22 to 0.91
11 M to 22 ME24
± 1 % 1 to 10 ME24; E96
± 0.5 % 10 to 1 ME24; E192
± 25 ppm/K
± 1 % 10 to 1 ME24; E96
± 0.5 % 10 to 1 ME24; E192
Jumper - < 10 m; Imax. = 5 A -
MBE/SMA 0414
± 50 ppm/K
± 5 % 0.22 to 0.91 E24
± 1 % 1 to 22 ME24; E96
± 0.5 % 10 to 2.43 ME24; E192
± 25 ppm/K
± 1 % 10 to 2.43 ME24; E96
± 0.5 % 10 to 2.43 ME24; E192
n\mveswstors‘eadedujwshaywm www.v\shay,com/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 6Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Approval is according to EN 140101-806, version A
Radial version (RB, UB) cannot be qualified according to CECC so these can only be ordered as standard products
Note
(1) Manufacturing at different production locations may involve use of different size box
PART NUMBER AND PRODUCT DESCRIPTION - CECC Approved Products
PART NUMBER: MBB0207VC1001FCT00
MBB0207VC1001FCT00
TYPE/SIZE VARIANT TCR RESISTANCE TOLERANCE PACKAGING SPECIAL
MBA0204 =
MBA/SMA 0204
MBB0207 =
MBB/SMA 0207
MBE0414 =
MBE/SMA 0414
V = CECC 06 D = ± 25 ppm/K
C = ± 50 ppm/K
Z = jumper
3 digit value
1 digit multiplier
MULTIPLIER
7 = *10-3
8 = *10-2
9 = *10-1
0 = *100
1 = *101
2 = *102
3 = *103
4 = *104
5 = *105
6 = *106
0000 = jumper
D = ± 0.5 %
F = ± 1 %
J = ± 5 %
Z = jumper
CT
C1
RP
R2
00 = standard
L0 = welding joint
not lacquered for
MBB/SMA 0207
KL = lacquered
welding joint for
MBA/SMA 0204
Product Description: MBB/SMA 0207-50 1 % CECC 06 CT 1K0
MBB/SMA 0207 - 50 1 % CECC 06 CT 1K0
TYPE/SIZE TCR TOLERANCE VARIANT PACKAGING RESISTANCE
MBA/SMA 0204
MBB/SMA 0207
MBE/SMA 0414
± 25 ppm/K
± 50 ppm/K
± 0.5 %
± 1.0 %
± 5.0 %
CECC 06
CECC 06 L0
CECC 06 KL
CT
C1
RP
R2
1K0 = 1 k
51R1 = 51.1
PACKAGING
TYPE / SIZE CODE QUANTITY PACKAGING STYLE WIDTH PITCH DIMENSIONS
MBA/SMA 0204
C1 1000 Taped acc. to IEC 60286-1
fan-folded in a box 53 mm 5 mm 184 mm x 75 mm x 42 mm
CT 5000 330 mm x 75 mm x 55 mm
RP 5000 Taped acc. to IEC 60286-1
on a reel 53 mm 5 mm 242 mm x 76 mm x 86 mm
MBB/SMA 0207 (1)
C1 1000 Taped acc. to IEC 60286-1
fan-folded in a box 53 mm 5 mm
184 mm x 74 mm x 42 mm
260 mm x 78 mm x 31 mm
CT 5000 260 mm x 75 mm x 114 mm
324 mm x 77 mm x 82 mm
RP 5000 Taped acc.to IEC 60286-1
on a reel 53 mm 5 mm 315 mm x 76 mm x 86 mm
298 mm x 75 mm x 86 mm
MBB/SMA 0207
UB = 2.5 mm pitch
N4 4000 Taped acc. to IEC 60286-2
fan-folded in a box - 12.7 mm
330 mm x 262 mm x 45 mm
R4 4000 Taped acc. to IEC 60286-2
on a reel 330 mm x 253 mm x 48 mm
MBB/SMA 0207
RB = 5 mm pitch
N4 4000 Taped acc. to IEC 60286-2
fan-folded in a box - 12.7 mm
330 mm x 262 mm x 45 mm
R4 4000 Taped acc. to IEC 60286-2
on a reel 330 mm x 253 mm x 48 mm
MBE/SMA 0414
C1 1000 Taped acc. to IEC 60286-1
fan-folded in a box 63 mm 5 mm
374 mm x 84 mm x 47 mm
R2 2500 Taped acc. to IEC 60286-1
on a reel 315 mm x 80 mm x 90 mm
VISHAY. www shay.com/how/Ieadfree www.vishay.com/doc?28767 www vushay.com/doc?49037 www.vishay.com/doc?28768 www.gadsl.org www.dIgflaleurogenvg/Seavch Results.asgx7Searcn:emta fl\mveswstors‘eaded@wshay.cam www.v\shay.com/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 7Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DESCRIPTION
Production is strictly controlled and follows an extensive
set of instructions established for reproducibility. A
homogeneous film of metal alloy is deposited on a high
grade ceramic body and conditioned to achieve the desired
temperature coefficient. Plated steel termination caps are
firmly pressed on the metallized rods. A special laser is used
to achieve the target value by smoothly cutting a helical
groove in the resistive layer without damaging the ceramics.
Connecting wires of electrolytic copper plated with 100 %
pure tin are welded to the termination caps. Alternative
termination wires available e.g. weldable wire (MBA/SMA
0204 only). The resistor elements are covered by a light blue
protective coating designed for electrical, mechanical and
climatic protection. Four or five color code rings designate
the resistance value and tolerance in accordance with IEC
60062.
The result of the determined production is verified by an
extensive testing procedure performed on 100 % of the
individual resistors. Only accepted products are stuck
directly on the adhesive tapes in accordance with
IEC 60286-1 or for the radial versions in accordance to
IEC 60286-2.
MATERIALS
Vishay acknowledges the following systems for the
regulation of hazardous substances:
IEC 62474, Material Declaration for Products of and for the
Electrotechnical Industry, with the list of declarable
substances given therein (1)
The Global Automotive Declarable Substance List
(GADSL) (2)
The REACH regulation (1907/2006/EC) and the related list
of substances with very high concern (SVHC) (3) for its
supply chain
The products do not contain any of the banned substances
as per IEC 62474, GADSL, or the SVHC list, see
www.vishay.com/how/leadfree.
Hence the products fully comply with the following
directives:
2000/53/EC End-of-Life Vehicle Directive (ELV) and
Annex II (ELV II)
2011/65/EU Restriction of the Use of Hazardous
Substances Directive (RoHS) with amendment
2015/863/EU
2012/19/EU Waste Electrical and Electronic Equipment
Directive (WEEE)
Vishay pursues the elimination of conflict minerals from its
supply chain, see the Conflict Minerals Policy at
www.vishay.com/doc?49037.
ASSEMBLY
The resistors are suitable for processing on automatic
insertion equipment and cutting and bending machines.
Excellent solderability is proven, even after extended
storage. They are suitable for automatic soldering using
wave or dipping.
The resistors are completely lead (Pb)-free, the pure tin
plating provides compatibility with lead (Pb)-free and
lead-containing soldering processes. The immunity of the
plating against tin whisker growth, in compliance with
IEC 60068-2-82, has been proven under extensive testing.
The encapsulant is resistant to cleaning solvent specified in
IEC 60115-1 (3). The suitability of conformal coatings, if
applied, shall be qualified by appropriate means to ensure
the long-term stability of the whole system.
All products comply with GADSL (1) and the IEC 62474 (2) list
of legal restrictions on hazardous substances. This includes
full compliance with the following directives:
2000/53/EC End of Vehicle Life Directive (ELV) and
Annex II (ELVII)
2011/65/EU Restriction of the use of Hazardous
Substances Directive (RoHS)
2012/19/EU Waste Electrical and Electrical Equipment
Directive (WEEE)
APPROVALS
The resistors (CECC version) are approved within the
IECQ-CECC Quality Assessment System for Electronic
Components to the detail specification EN 140101-806
which refers to EN 60115-1 and EN 140100 and the variety
of environmental test procedures of the IEC 60068
series. Conformity is attested by the use of the CECC logo
( ) as the Mark of Conformity on the package label for the
CECC version.
Vishay Beyschlag has achieved Approval of
Manufacturer” in accordance with IEC QC 001002-3,
clause 2. The release certificate for “Technology Approval
Schedule” in accordance with CECC 240001 based on
IEC QC 001002-3, clause 6 is granted for the Vishay
Beyschlag manufacturing process.
RELATED PRODUCTS
For a correlated range of precision TCR and tolerance
specifications see the datasheet:
“Precision Thin Film Leaded Resistors”,
www.vishay.com/doc?28767
For products approved to EN 140101-806, version E, with
established reliability and failure rate level E7 (Quality factor
Q = 0.1), see the datasheet:
“Established Reliability Thin Film Leaded Resistors”,
www.vishay.com/doc?28768
Notes
(1) Global Automotive Declarable Substance List, see www.gadsl.org
(2) CEFIC (European Chemical Industry Council), EECA (European Electronic Component Manufacturers Association), EICTA (European
trade organisation representing the information and communications technology and consumer electronics), see
www.digitaleurope.org/SearchResults.aspx?Search=eicta.
All products comply with the IEC 62474, Material Declaration for Products of and for the Electrotechnical Industry
(3) Other cleaning solvents with aggressive chemicals should be evaluated in actual cleaning process for their suitability
VISHAY. \ fl\mves\stors‘eaded@wshay.cam www.v\shay.com/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 8Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
-55
Ambient Temperature in °C
Power in %
0 50 70 100 125 155 180
Derating
20
0
40
60
80
100
Standard Mode
Power Mode
0
40
K
60
20
80
W
Load
P
Temperature Rise
T
r
MBE/SMA 0414
MBA/SMA 0204
MBB/SMA 0207
Rise of surface temperature
Temperature Rise
0 0.1 0.2 0.3 0.4 0.5 10.90.80.70.6
VISHAY. II\mves\stors‘eaded@wshay.cam www.v\shay.CUm/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 9Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
100 µs 1 ms 10 ms
1
1 s 10 s
0.1
W
sm 001sµ 01
10
100
Pulse Duration
t
i
Pulse Load
P
max.
MBE/SMA 0414
MBA/SMA 0204
MBB/SMA 0207
Maximum pulse load, single pulse; for permissible resistance change equivalent to 8000 h operation.
Single Pulse
100 µs 1 ms 10 ms
1
1 s 10 s
0.1
W
sm 001sµ 01
100
10
Pulse Duration
t
i
Continuous Pulse Load
P
max.
MBE/SMA 0414
MBA/SMA 0204
MBB/SMA 0207
Maximum pulse load, continuous pulses; for permissible resistance change equivalent to 8000 h operation.
Continuous Pulse
100 V
1 kV
100 µs 1 ms 10 ms 1 s 10 ssm 001sµ 01
Pulse Duration
t
i
Pulse Voltage
U
max.
MBE/SMA 0414
MBA/SMA 0204
MBB/SMA 0207
Maximum pulse voltage, single and continuous pulses; for permissible resistance change equivalent to 8000 h operation.
Pulse Voltage
VISHAY. II\mves\stors‘eaded@wshay.cam www.v\shay.CUm/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 10 Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
100 V
1 kV
10 V
10 kV
100 Ω1 kΩ100 kΩ1 MΩ
10 Ω10 MΩ
Resistance Value
R
Test Voltage
10 kΩ
MBE/SMA 0414
MBA/SMA 0204
MBB/SMA 0207
Pulse load rating in accordance with IEC 60115-1, 4.27; 1.2 µs/50 µs; 5 pulses at 12 s intervals;
for permissible resistance change (0.5 % R + 0.05 Ω)
1.2/50 Pulse
100 V
1 kV
10 V
10 kV
100 Ω1 kΩ100 kΩ1 MΩ
10 Ω10 MΩ
Resistance Value
R
Test Voltage
10 kΩ
MBE/SMA 0414
MBA/SMA 0204
MBB/SMA 0207
10/700 Pulse
Pulse load rating in accordance with IEC 60115-1, 4.27; 10 µs/700 µs; 10 pulses at 1 minute intervals;
for permissible resistance change (0.5 % R + 0.05 Ω)
0.01
0.1
1
100 Ω
µV/V
MBE/SMA 0414
MBA/SMA 0204
MBB/SMA 0207
1K 10K 100K 1M 10M
Resistance Value
R
Current Noise
A
1
Current noise - A1 in accordance with IEC 60195
VISHAY. URMS Um: emperalur n\mveswstors‘eadedujwshaywm www.v\shay,com/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 11 Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TESTS PROCEDURES AND REQUIREMENTS
All tests are carried out in accordance with the following
specifications:
EN 60115-1, generic specification (includes tests)
EN 140100, sectional specification (includes schedule for
qualification approval)
EN 140101-806 (successor of CECC 40101-806), detail
specification (includes schedule for conformance
inspection)
The test and requirements table contains only the most
important tests. For the full test schedule refer to the
documents listed above.
The tests are carried out in accordance with IEC 60068-2-xx
test method and under standard atmospheric conditions in
accordance with IEC 60068-1, 5.3.
Climatic category LCT / UCT / 56 (rated temperature range:
lower category temperature, upper category temperature;
damp heat, steady state, test duration: 56 days) is valid.
Unless otherwise specified the following values apply:
Temperature: 15 °C to 35 °C
Relative humidity: 45 % to 75 %
Air pressure: 86 kPa to 106 kPa (860 mbar to 1060 mbar).
For performing some of the tests, the components are
mounted on a test board in accordance with IEC 60115-1,
4.31.
In Test Procedures and Requirements table, only the tests
and requirements are listed with reference to the relevant
clauses of IEC 60115-1 and IEC 60068-2-xx test methods.
A short description of the test procedure is also given.
TEST PROCEDURES AND REQUIREMENTS
IEC
60115-1
CLAUSE
IEC
60068-2
TEST
METHOD
TEST
PROCEDURE REQUIREMENTS PERMISSIBLE CHANGE
(R max.)
Stability for product types:
STABILITY
CLASS 0.5
STABILITY
CLASS 1
STABILITY
CLASS 2
MBA/SMA 0204 1 to 332 k0.22 to < 1 > 332 k
MBB/SMA 0207 1 to 1 M0.22 to < 1 > 1 M
MBE/SMA 0414 1 to 2.43 M0.22 to < 1 > 2.43 M
4.5 - Resistance - ± 5 % R; ± 1 % R; ± 0.5 % R
4.7 - Voltage proof URMS = Uins; 60 s No flashover or breakdown
4.8 - Temperature
coefficient
At (20 / -55 / 20) °C
and (20 / 155 / 20) °C ± 50 ppm/K; ± 25 ppm/K
4.13 - Short time
overload
Room temperature;
U= 2.5x or
U = 2xUmax.; 5 s
± (0.1 %R +0.01 )
no visible damage
± (0.25 %R +0.05 )
no visible damage
± 0.5 %R
no visible damage
4.16
21 (Ua1)
21 (Ub)
21 (Uc)
Robustness
of terminations
Tensile, bending,
and torsion ± (0.1 %R +0.01 (0.25 %R +0.05 0.5 %R
4.17 20 (Ta) Solderability
+235 °C; 2 s; solder bath
method; SnPb40 Good tinning
(> 95 % covered, no visible damage)
+245 °C; 3 s; solder bath
method; SnAg3Cu0.5
4.18.2 20 (Tb) Resistance to
soldering heat
Unmounted components;
(260 ± 5) °C; (10 ± 1) s
± (0.1 %R +0.01 )
no visible damage
± (0.25 %R +0.05 )
no visible damage
± 0.5 %R
no visible damage
4.19 14 (Na) Rapid change
of temperature
30min at -55 °C
30min at 155°C
5 cycles ± (0.1 %R +0.01 (0.25 %R +0.05 0.5 %R
MBA/SMA 0204: 500 cycles
MBB/SMA 0207: 200 cycles
MBE/SMA 0414: 100 cycles
± (0.5 %R +0.05 ) ± (0.5 %R +0.05 ) ± (0.5 %R +0.05 )
4.22 6 Vibration
10 sweep cycles per
direction; 10 Hz to2000 Hz
1.5 mm or 200 m/s2
± (0.1 %R +0.01 (0.25 %R +0.05 0.5 %R
4.23 Climatic
sequence:
4.23.2 2 (Ba) Dry heat 155 °C; 16h
4.23.3 30 (Db) Damp heat,
cyclic
55 °C; 24h;
90% to100%RH; 1 cycle
4.23.4 1 (Aa) Cold -55 °C; 2h
4.23.5 13 (M) Low air
pressure
8.5kPa; 2h;
15 °Cto35 °C
4.23.6 30 (Db) Damp heat,
cyclic
55°C; 5days;
95 %to100%RH; 5 cycles
± (0.5 %R +0.05 )
no visible damage
± (1 %R +0.05 )
no visible damage
± 2 %R
no visible damage
4.23.7 DC load apply rated power for 1 min
P70 x R
VISHAY. n\mveswstors‘eadedujwshaywm www.v\shay,com/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 12 Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) ± (0.4 % R + 0.05 ) for MBE/SMA 0414
(2) ± (0.8 % R + 0.05 ) for MBE/SMA 0414
(3) ± (0.2 % R + 0.05 ) for MBE/SMA 0414
(4) ± (0.4 % R + 0.05 ) for MBE/SMA 0414
4.24 78 (Cab) Damp heat,
steady state
(40 ± 2) °C; 56 days;
(93 ± 3) % RH ± (0.5 %R +0.05 (1 %R +0.05 2 %R
4.25.1
-
Endurance
at 70 °C:
power
operation mode
U= or
U = Umax.;
1.5 h on; 0.5 h off
70 °C; 1000 h ± (0.5 %R +0.05 ) (1) ± 0.5 %R
70 °C; 8000 h ± (1 %R +0.05 ) (2) ± 1 %R
-
Endurance
at 70 °C:
standard
operation mode
U= or
U = Umax.;
1.5 h on; 0.5 h off
70 °C; 1000 h ± (0.25 %R +0.05 ) (3) ± 0.25 %R
70 °C; 8000 h ± (0.5 %R +0.05 ) (4) ± 0.5 %R
4.25.3 -
Endurance
at 125 °C
and 155 °C
125 °C; 1000 h ± (0.25 %R +0.05 ) ± (0.5 %R +0.05 1 %R
155 °C; 1000 h ± (0.5 %R +0.05 (1 %R +0.05 2 %R
4.29 45 (XA)
Component
solvent
resistance
Isopropyl alcohol (used in
industrial application)
+23 °C; toothbrush method
Marking legible; no visible damage
4.40 -
Electrostatic
discharge
(human body
model)
IEC 61340-3-1;
3 pos. + 3 neg.
MBA/SMA 0204: 2 kV
MBB/SMA 0207: 4 kV
MBE/SMA 0414: 6 kV
± (0.5 %R +0.05 )
TEST PROCEDURES AND REQUIREMENTS
IEC
60115-1
CLAUSE
IEC
60068-2
TEST
METHOD
TEST
PROCEDURE REQUIREMENTS PERMISSIBLE CHANGE
(R max.)
Stability for product types:
STABILITY
CLASS 0.5
STABILITY
CLASS 1
STABILITY
CLASS 2
MBA/SMA 0204 1 to 332 k0.22 to < 1 > 332 k
MBB/SMA 0207 1 to 1 M0.22 to < 1 > 1 M
MBE/SMA 0414 1 to 2.43 M0.22 to < 1 > 2.43 M
P70 x R
P70 x R
fl\mves\stors‘eaded@wshay.cam www.v\shay.com/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 13 Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
Note
(1) For 7.5 M < 10.0 mm, use version MBB/SMA 0207 ... L0 (welding joint not lacquered)
MBB/SMA 0207 WITH RADIAL TAPING
LEAD SPACING (UB = 2.5 mm), SIZE 0207
LEAD SPACING (RB = 5.0 mm), SIZE 0207
DIMENSIONS - Leaded resistor types, mass and relevant physical dimensions
TYPE Dmax.
(mm)
Lmax.
(mm)
dnom.
(mm)
lmin.
(mm)
Mmin.
(mm)
MASS
(mg)
MBA/SMA 0204 1.6 3.6 0.5 29.0 5.0 125
MBB/SMA 0207 (1) 2.5 6.5 0.6 28.0 10.0 (1) 220
MBE/SMA 0414 4.2 11.9 0.8 31.0 15.0 700
L
H
C
H1
F
P
3 max.
Insulated
W
Direction of unreeling
DIMENSIONS in millimeters
Pitch of components P 12.7 ± 1.0
Lead spacing F 2.5 + 0.6 / - 0.1
Width of carrier tape W 18.0 + 1.0 / - 0.5
Body to hole center H 18.0 ± 2.0
Height for cutting (max.) L 11
Height for bending C 2.5 + 0 / - 0.5
Height for insertion (max.) H132
H1
L
H
C
P
FH0
W
Insulated
3 max.
Direction of unreeling
DIMENSIONS in millimeters
Pitch of components P 12.7 ± 1.0
Lead spacing F 5.0 + 0.6 / - 0.1
Width of carrier tape W 18.0 + 1.0 / - 0.5
Body to hole center H 18.0 ± 2.0
Lead crimp to hole center H016.0 ± 0.5
Height for cutting (max.) L 11
Height for bending C 2.5 + 0 / - 0.5
Height for insertion (max.) H132
VISHAY. n\mveswstors‘eadedujwshaywm www.v\shay,com/doc?91000
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414 - Professional
www.vishay.com Vishay Beyschlag
Revision: 11-Jul-2018 14 Document Number: 28766
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
HISTORICAL 12NC INFORMATION
The resistors had a 12-digit numeric code starting with
2312
The subsequent 4 digits indicated the resistor type,
specification and packaging; see the 12NC table
The remaining 4 digits indicated the resistance value:
- the first 3 digits indicated the resistance value
- the last digit indicated the resistance decade in
accordance with resistance decade table
Resistance Decade
Historical 12NC Example
The 12NC code of a MBA 0204 resistor, value 47.5 k and
TCR 50 with ± 1 % tolerance, supplied on bandolier in a box
of 5000 units was: 2312 905 14753.
RESISTANCE DECADE LAST DIGIT
0.1 to 0.999 7
1 to 9.99 8
10 to 99.9 9
100 to 999 1
1 k to 9.99 k2
10 k to 99.9 k3
100 k to 999 k4
1 M to 9.99 M5
10 M to 99.9 M6
HISTORICAL 12NC - Resistor Type and Packaging
DESCRIPTION 2312........
AMMOPACK REEL
TYPE TCR TOL. C1 1000 units CT 5000 units R1 1000 units R2 2500 units RP 5000 units
MBA 0204
± 50 ppm/K
± 5 % 900 3.... 905 3.... 700 3.... - 805 3....
± 1 % 900 1.... 905 1.... 700 1.... - 805 1....
± 0.5 % 900 5.... 905 5.... 700 5.... - 805 5....
± 25 ppm/K ± 1 % 901 1.... 906 1.... 701 1.... - 806 1....
± 0.5 % 901 5.... 906 5.... 701 5.... - 806 5....
Jumper - 900 90001 905 90001 700 90001 - 805 90001
MBB 0207
± 50 ppm/K
± 5 % 910 3.... 915 3.... 710 3.... - 815 3....
± 1 % 910 1.... 915 1.... 710 1.... - 815 1....
± 0.5 % 910 5.... 915 5.... 710 5.... - 815 5....
± 25 ppm/K ± 1 % 911 1.... 916 1.... 711 1.... - 816 1....
± 0.5 % 911 5.... 916 5.... 711 5.... - 816 5....
Jumper - 910 90001 915 90001 710 90001 - 815 90001
MBE 0414
± 50 ppm/K
± 5 % 920 3.... - - 825 3.... -
± 1 % 920 1.... - - 825 1.... -
± 0.5 % 920 5.... - - 825 5.... -
± 25 ppm/K ± 1 % 921 1.... - - 826 1.... -
± 0.5 % 921 5.... - - 826 5.... -
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED