所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
In industrial control, industrial automation, motor control, and process automation applications, binary/digital sensors and switches are frequently required. Systems often need many optocouplers for isolating each sensor channel.
The NXP TDA5051A is a complete Amplitude Shift Keying (ASK) modem for transmitting and receiving digital signals on standard power line or any two-wire AC or DC network. It is a cost-effective solution that transmits at a rate of 600 baud (typical) and 1200 baud (maximum), operates from a single 5 V supply, and enables easy connection to standard microcontrollers, including NXP's LPC11xx series o…
The system processes 4 mA to 20 mA input signals using a single 3.3 V supply. The total error after room temperature calibration is ±0.06% FSR over a ±10°C temperature change, making it ideal for a wide variety of industrial measurements.
The circuit on EVAL-CN0179-PMDZ is a 4 mA-to-20 mA current loop transmitter for communication between a process control system and its actuator.
Industry 4.0 marks the fourth industrial revolution, characterized by distributed, intelligent control systems. Breaking from a past with large, centralized programmable-logic controllers, Industry 4.0 allows for highly configurable, highly modular factories, which accept an ever increasing number of sensor inputs, while operating at a higher output than ever before. The ultra-small PLC, or Micr…
The EVAL-ADM3050EEBZ allows the user to evaluate the ADM3050E isolated signal and power transceiver for controller area network (CAN) or CAN with flexible data rate (CAN FD) networks. The EVAL-ADM3050EEBZ allows all of the input and output functions to work without the need for external components.
The EVAL-SCS001V1 reference design let you create a USB Type-C connector quickly and easily in order to power any application up to 100 W (20 V, 5 A).
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址