The EVAL-SCS001V1 reference design let you create a USB Type-C connector quickly and easily in order to power any application up to 100 W (20 V, 5 A).
The Type-C port is managed by the STUSB4500 in fully autonomous mode. When a connection is detected, the load device (VSNK) is connected to VBUS power by the PMOS controlled by the STUSB4500 device.
When attached to a Type-C / Power Delivery source, the STUSB4500 negotiates voltage according to the following priority list:
20 V / 1.0 A (PDO3 : preferred)
15 V / 1.5 A (PDO2)
5 V / 1.5 A (PDO1 : default)
A status LED indicates the voltage present on the VSNK:
Light blue = PDO1 / 5 V
Pink = PDO2 / 15 V
Bright blue = PDO3 / 20 V
Manufacturer | STMicroelectronics |
---|---|
Category | Wired Communication |
Sub-Category | Interface Solutions |
Eval Board Part Number | 497-19485-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
Purpose |
USB Type-C Sink Port
|
Component Count + Extras |
18 + 1
|
Features |
Dead Battery Support
GUI / Design Software I²C Interface Short Circuit Protection VBUS powered Voltage Monitoring |
Data Rate (Max) |
- Not Given
|
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
STUSB4500
|
Date Created By Author | 2019-04 |
Date Added To Library | 2019-09 |