所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The LDC0851EVM (Evaluation Module) demonstrates the use of inductive sensing technology to accurately detect the presence of a conductive target object passing a fixed threshold. The module includes a perforated and interchangeable 4-layer PCB where both the sensing coil as well as the reference coil are stacked for reduced system size.
Alarm will sound at 6.0V for 2 cells and 9.0V for the 3 cell configuration. Current draw: 5.5mA @ 7.4V (alarm off) : 29mA at 6.0V (alarm on). Simple ‘dead bug’ construction weight was 2.9 grams.
The AS3935 Franklin Lightning Sensor™ Demoboard is a fully operational handheld lightning sensor which is able to estimate the distance to the head of upcoming storms. Lightning events will trigger the AS3935 demo kit and will be shown on the LCD. The display will show detail information about approaching and departing storms and the actual distance to the head of the storm. The buzzer provides a…
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址