所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
Demonstration circuit 2464A-A is a supercapacitor charger and backup controller with a hot swappable front end plus supercapacitor health and system monitoring; featuring the LTC3351.
The STR-USBC-2PORT-100W-EVK Automotive Charging System demonstrates ON Semiconductor's broad portfolio of USB-PD and Power Solutions, including the FUSB302 Type-C & PD Port Controller, the FUSB252 HV Protection Switch, and the NCV81599 4-switch buck-boost controller.
The PWD13F60 is a high density power driver integrating gate drivers and four N-channel power MOSFETs in dual half-bridge configuration. The integrated power MOSFETs have a low RDS(on) of 320 mΩ and 600 V drain-source breakdown voltage.
The CCG3PA 27W Mobile Power Adapter Board is a receptacle based Type-C power adapter which supports a maximum power profile of 27W (9V, 3A).
The CCG3PA 27W Mobile Power Adapter Board is a receptacle based Type-C power adapter which supports a maximum power profile of 27W (9V, 3A).
The EPC9013 development board features the 100 V EPC2001C enhancement mode (eGaN®) field effect transistor (FET) operating up to a 35 A maximum
The EPC9014 development board is a 200 V maximum device voltage, 4 A maximum output current, half bridge with onboard gate drives, featuring the EPC2019
These development boards are in a half-bridge topology with onboard gate drives, featuring the EPC2015/23 and EPC2001/21 eGaN® field effect transistors (FETs).
Evaluation board for the "Inverter Power H-IC" highly integrated device containing all High Voltage (HV) control from HV-DC to 3-phase outputs in a single small SIP module.
This development board, measuring 11mm x 12mm, contains two enhancement mode (eGaN®) field effect transistors (FETs) arranged in a half bridge configuration with an onboard Texas Instruments LM5113 gate drive.
谢谢!
敬请关注收件箱中的 Digi-Key 新闻与更新!
请输入电子邮件地址