所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The EPC9001 development board is a 40 V maximum device voltage, 15 A maximum output current, half bridge with onboard gate drives
Demonstration Circuit 1676A showcases the LTC®4359 ideal diode controller with reverse input protection. The board includes two independent LTC4359 ideal diode circuits, sharing a common ground and operating over a 4.5V to 60V range. Each circuit comprises a load switch and ideal diode connected in series. Power to the load may be turned on and off by using the SHDN input, and the load is protect…
The EPC9066 development board is a 40 V maximum device voltage, 2.7 A maximum output current, half bridge with onboard gate drives
The EPC9005C development board is a 40 V maximum device voltage, 7 A maximum output current, half bridge with onboard gate drives
The EPC9052 is a high efficiency, differential mode Class-E amplifier development board that can operate up to 15MHz.
These development boards are in a half-bridge topology with onboard gate drives, featuring the EPC2030/31/32 eGaN® field effect transistors (FETs).
The EPC9114 wireless power demonstration system is a high efficiency, A4WP compatible, Zero Voltage Switching (ZVS), Voltage Mode class-D wireless power transfer demonstration kit capable of delivering up to 10 W into a DC load while operating at 6.78 MHz (Lowest ISM band). The purpose of this demonstration system is to simplify the evaluation process of wireless power technology using eGaN® FETs…
Demonstration circuit 2118A is a combination step-down battery charger and step-up battery backup regulator using the LTC®4040 monolithic system power manager.
The CCG3PA 27W Mobile Power Adapter Board is a receptacle based Type-C power adapter which supports a maximum power profile of 27W (9V, 3A).
The CCG3PA 27W Mobile Power Adapter Board is a receptacle based Type-C power adapter which supports a maximum power profile of 27W (9V, 3A).
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址