所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The EPC9014 development board is a 200 V maximum device voltage, 4 A maximum output current, half bridge with onboard gate drives, featuring the EPC2019
These development boards are in a half-bridge topology with onboard gate drives, featuring the EPC2015/23 and EPC2001/21 eGaN® field effect transistors (FETs).
The EPC9052 is a high efficiency, differential mode Class-E amplifier development board that can operate up to 15MHz.
These development boards are in a half-bridge topology with onboard gate drives, featuring the EPC2030/31/32 eGaN® field effect transistors (FETs).
The EPC9005C development board is a 40 V maximum device voltage, 7 A maximum output current, half bridge with onboard gate drives
The EPC9057 development board is a 80 V maximum device voltage, 6 A maximum output current, half bridge with onboard gate drives, featuring the EPC2039 (EPC2214 is the recommended replacement, 10A) enhancement mode (eGaN®) FET.
The purpose of these development boards is to simplify the evaluation process of these monolithically integrated eGaN FETs
The EPC9126 development board is primarily intended to drive laser diodes with high current pulses with total pulse widths as low as 5 ns (10% of peak). The board is shipped with an EPC2016C 100V maximum device voltage capable of current pulses up to 75 A.
The L6491 is a high voltage device manufactured with the BCD6 “OFF-LINE” technology.
The EPC9058 is a high efficiency, differential mode Class-E amplifier development board that can operate up to 15 MHz, including 6.78 MHz which is popular for wireless power. However, this board is not preconfigured for any particular frequency. The purpose of this development board is to simplify the evaluation process of class-E amplifier technology using eGaN FETs by allowing engineers to easily mount all the critical class-E components on a single board.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址