The L6562A is a current-mode PFC controller operating in transition mode (TM). With the same pin-out as its predecessor L6562, the L6562A offers improved performance mainly in terms of efficiency and noise immunity.
This board implements an 80 W, wide-range mains input and a PFC preconditioner suitable for ballast, adapters, flat screen displays, etc.
Manufacturer | STMicroelectronics |
---|---|
Category | Power Management |
Sub-Category | Power Factor Correction |
Eval Board Part Number | 497-6448-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Board not Stocked
|
Output Power |
80 W
|
Voltage In |
88 ~ 265 VAC
|
Voltage Out |
400 V
|
THD @ Conditions |
13% @ 230V in, 20W
10.5% @ 230V in, 40W 8.5% @ 230V in, 80W 8.5% @ 120V in, 20W 6% @ 120V in, 40W 3.5% @ 120V in, 80W |
Efficiency @ Conditions | |
Features |
Over Voltage Protection
Shutdown, Enable, Standby |
Switching Frequency |
35 kHz
|
Application / Target Market |
Computers
LCD TV / Monitor Lighting: Electronic Ballast |
Component Count + Extras |
36 + 3
|
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
L6562A
|
Date Created By Author | |
Date Added To Library | 2011-03 |