Design contains obsolete parts

STEVAL-IPFC12V1: 2000W @ 400V, 90 ~ 265VACin

Summary

The STEVAL-IPFC12V1 is a 2 kW interleaved PFC evaluation board for the STNRGPF12 digital configurable IC, which is able to manage the inrush current and drive up to two channels in an interleaved PFC for industrial applications. The evaluation board achieves high power density, thanks to a compact layout with small magnetic components, which is possible because of the interleaving effect.

Moreover, the PFC is used to satisfy the IEC 61000-3-2 standard for electrical equipment.

The STNRGPF12 controller is embedded on a separate control board and implements mixed signal (analog/digital) average current mode control in CCM at a fixed frequency. The analog section ensures cycle by cycle current regulation, while digital control manages the non-time critical operations, providing further flexibility. The device can be customized for different applications by using a dedicated software tool.

Specifications

Manufacturer STMicroelectronics
Category Power Management
Sub-Category Power Factor Correction
Eval Board Part Number 497-STEVAL-IPFC12V1-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Output Power 2000 W
Voltage In 90 ~ 265 VAC
Voltage Out 400 V
THD @ Conditions <2%, 115 VAC in @ 500 ~ 1000 W
<2%, 230 VAC in @ 1100 ~ 2000 W
Efficiency @ Conditions >97%, 230V in @ 650 ~ 2000 W
>94%, 115 VAC in @ 350 ~ 1000 W
Features Current Sharing
GUI / Design Software
Light Load Mode
Over Current Protection
Over Voltage Protection
Thermal Protection
Switching Frequency 60 kHz
Application / Target Market Power: Industrial Power
Servers
Telecom
Component Count + Extras 275 + 25
Design Author STMicroelectronics
Main I.C. Base Part STNRGPF12
Date Created By Author 2019-03
Date Added To Library 2019-08

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: