所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The LM5071 evaluation board is designed to provide a low cost, fully IEEE 802.3af compliant Power over Ethernet (PoE) power supply, capable of operating with both PoE and auxiliary (AUX) power sources.
Demonstration circuit 1561B is a high power supply, featuring the LTCR4278. This board is a Type 2 (IEEE 802.3at) compliant, high power Power-over-Ethernet (PoE), Powered Device (PD). The DC1561B also features a wide auxiliary input voltage range of 9 V to 57 V. The demonstration board can connect to a Type 2 Power Sourcing Equipment (PSE) device, such as the DC1567.
Demonstration circuit 1335B-C is a high-power supply featuring the LTC®4269IDKD-1. This board acts as an IEEE 802.3at compliant, high power Power-over-Ethernet (PoE), Powered Device (PD) and connects at the RJ45 to a compatible high power Power Sourcing Equipment (PSE) device, such as the DC1366.
Demonstration circuit 1814A features the LTC®4274A, single port power sourcing equipment (PSE) controller, capable of delivering up to 90W of LTPoE++™ power to a compatible LTPoE++ powered device (PD). A proprietary detection / classification scheme allows mutual identification between an LTPoE++ PSE and LTPoE++ PD while remaining compatible and interoperable with existing Type 1 (13W) and Type 2…
Pasadena (MAXREFDES31#) is a highly efficient, flyback, 3.3V and 5V Class 4 powered device (PD) with a 40V to 57V auxiliary input. The design features the MAX5969B as the controller. The MAX5974A controls current-mode PWM converters and provides frequency fold-back for both the auxiliary input and power-over-Ethernet (PoE) applications. The design is a high-performance, compact, IEEE 802.3af/at c…
This application note describes the demonstration board for the evaluation of a Power over Ethernet (PoE) system used to transmit electrical power, along with data, to remote devices over a standard twisted-pair cable in an Ethernet network.
The HPA108 evaluation module implements an IEEE 802.3af-compliant class-3 power interface and a DC/DC switching converter using the Texas Instruments TPS23750 powered device (PD) controller in a typical Power-over-Ethernet (PoE) configuration.
TPS23754EVM-383 contains evaluation and reference circuitry for the TPS23754. The TPS23754 is an IEEE 802.3at compliant powered device (PD) controller and power supply controller optimized for isolated converter topologies. TPS23754EVM-383 is targeted at 25W, active clamp, forward converter applications.
Design Accelerator Kits (DAK) provide all of the essential materials to get you started on your next switch mode power supply design. The kits include a fully assembled and tested prototype power supply board, comprehensive engineering report, product samples, unpopulated circuit board, data sheet and other related documentation.
Demonstration circuit DC1415A features the LTC4265CEDE, a third-generation Powered Device (PD) controller for Power-over-Ethernet (PoE) applications. The LTC4265 is compliant to IEEE Standard 802.3at. It can handle up to 25.5 W and recognizes 2-event classification.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址