The STEVAL-ISB045V1 evaluation kit includes the STEVAL-ISB045V1T wireless battery charger transmitter evaluation board based on the STWBC-WA digital controller, the firmware and the STEVAL-WBCDNGV1 USB-to-UART dongle needed to use the STSW-STWBCGUI.
The STEVAL-ISB045V1 firmware offers you the flexibility of modifying LEDs or GPIO behavior and customizing I²C and UART signals.
Tools for the STEVAL-ISB045V1 evaluation kit are available on www.st.com and allow you to access run time information such as regulation error, frequency or protocol status.
Key Features"
STWBC-WA digital controller
2.5 W output power
Resistive and capacitive modulation
Foreign object detection (FOD)
Active presence detector
Turn-key and firmware APIs
Manufacturer | STMicroelectronics |
---|---|
Category | Power Management |
Sub-Category | Inductive Charging / Wireless Power |
Eval Board Part Number | 497-18036-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Board not Stocked
|
Voltage Out |
5 V
|
Current Out |
250 mA
|
Protocol |
Inductive, Qi-Compliant
|
Voltage In |
5 V
|
Current In |
1 A
|
Standard(s) |
Qi Compatible
|
Features |
ADC's for Sensor Reading
Foreign Object Detection (FOD) GUI / Design Software I²C Interface Memory Available On-Board Royalty-Free Drivers UART Interface USB Interface |
Frequency |
110 ~ 205 kHz
|
No-load Input Power @ Conditions |
1.6mW @ 5V in
|
Efficiency @ Conditions |
>65%, 5V @ 1.75 ~ 2.5 W
|
Component Count + Extras |
67 + 15
|
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
STWBC-WA
|
Date Created By Author | 2018-05 |
Date Added To Library | 2018-06 |