The WICED Feather is based on Broadcom's WICED (Wireless Internet Connectivity for Embedded Devices) platform, and is paired up with a powerful STM32F205 ARM Cortex M3 processor running at 120MHz, with support for TLS 1.2 to access sites and web services safely and securely.
We spent a lot of time adding support for this processor and WiFi chipset to the Arduino IDE you know and love. Programming doesn't rely on any online or third party tools to build, flash or run your code. You write your code in the Arduino IDE using many of the same standard libraries you've always used (Wire, SPI, etc.), compile locally, and the device is flashed directly from the IDE over USB. Note that this chipset is not identical to the Arduino standard-supported Atmega series and many libraries that are written for AVR will not compile or work with WICED!
Since the WICED Feather is based on the standard Adafruit Feather layout, you also have instant access to a variety of Feather Wings, as well as all the usual standard breakouts available from Adafruit or other vendors.
After more than a year of full time effort in the making, we think it's the best and most flexible WiFi development board out there, and the easiest way to get your TCP/IP-based project off the ground without sacrificing flexibility or security. We even cooked in some built-in libraries in the WiFi core, such as TCP client and Server, HTTP client and server, and MQTT client (with easy Adafruit IO interfacing).
Manufacturer | Adafruit Industries LLC |
---|---|
Category | Open Source MCU Platforms |
Eval Board Part Number | 1528-1653-ND |
Eval Board Supplier | Adafruit Industries LLC |
IDE |
Arduino
|
Speed |
120 MHz
|
Bits |
32 Bit
|
Memory, Flash/RAM |
120 kB + 2MB / 16 kB
|
Digital I/O |
12 I/O, 7 PWM
|
Interface |
CAN
I²C x1 SPI x1 UART x1 |
Analog Outputs (DACs) |
2 x 12 Bit
|
Analog Inputs (ADCs) |
8 x 12 Bit
|
DMA Channels |
16
|
Features |
Battery Charger, LiPo
Feather Compatible Real Time Clock Temperature Sensor Timers |
Radio |
Wi-Fi 802.11 b/g/n
|
Interrupt Pins |
0
|
I/O Voltage |
3.3 V
|
Voltage In |
3.3 ~ 5 V
|
Touch Sensing Pins |
0
|
Program/Debug Interface |
USB Type-Micro B
|
Area |
1161² mm, 1.8² In
|
Main I.C. Base Part |
STM32F205
|
Design Author |
Adafruit
|
Date Created By Author | |
Date Added To Library | 2021-05 |