The Xenon is a low cost mesh-enabled development board that can act as either an endpoint or repeater within a Particle Mesh network.
The Xenon is mesh only and designed to function as the endpoint of your IoT network. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it’s easy to connect a Li-Po and deploy your local network in minutes.
The Xenon is best for connecting sensors, motors, pumps, valves, and points of data-interest. Pair it with an Argon or Boron gateway to get all that great data into the Device Cloud.
The Device Cloud for Particle Mesh is priced by network. All Particle customers get 10 free micro networks using a Wi-Fi or Ethernet gateway. Alternatively, all customers get 3 free months of Device Cloud access for micro networks using a cellular gateway. A micro network is defined as a network with 10 total devices and a single gateway.
Nordic Semiconductor nRF52840 SoC
Integrated Li-Po charging and battery connector
U.FL connector for external antenna
Meets the Feather specification in dimensions and pinout
Manufacturer | Particle Industries, Inc. |
---|---|
Category | Open Source MCU Platforms |
Eval Board Part Number | 1878-1024-ND |
Eval Board Supplier | Particle Industries, Inc. |
IDE |
Online Based
|
Speed |
64 MHz
|
Bits |
32 Bit
|
Memory, Flash/RAM |
5 MB / 256 kB
|
Digital I/O |
20 I/O, 8 PWM
|
Interface |
I²C x1
SPI x1 UART x1 USB Device |
Analog Outputs (DACs) |
0
|
Analog Inputs (ADCs) |
6 x 12 Bit
|
DMA Channels |
0
|
Features |
Battery Charger, LiPo
Cryptographic Acceleration Unit Feather Compatible On-Board Antenna Power/Enable Pin Random Number Generator Watch Dog Timers |
Radio |
Bluetooth 5
IEEE 802.15.4 NFC - A |
Interrupt Pins |
0
|
I/O Voltage |
3.3 V
|
Voltage In |
3 ~ 6.2 V
|
Touch Sensing Pins |
0
|
Program/Debug Interface |
JTAG (ICDI)
USB Type-Micro B |
Area |
1161² mm, 1.8² In
|
Main I.C. Base Part |
nRF52840
|
Design Author |
Particle Industries, Inc.
|
Date Created By Author | 2018-10 |
Date Added To Library | 2019-04 |