所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The DRV10970 EVM is an evaluation platform for the DRV10970 three-phase brushless DC motor driver.
The FRDM-MC-LVPMSM shield board implements a 3-phase Permanent Magnet Synchronous Motor (PMSM) interface platform that adds Field Oriented Control (FOC) motor control capabilities, such as rotational or linear motion, to your design applications.
The TMC5062-EVAL is designed for evaluating all features of the TMC5062-LA. The evaluation board is part of TRINAMICs new user-friendly plug-in system for chip evaluation.
TMC2130-EVAL-KIT is a set of one MCU Board "Landungsbrücke", a bridge Board and one TMC2130-EVAL driver Board. It allows for a quick and simple start within only minutes to make your motor turning, while still providing full access to all registers and full functionality and diagnostics.
EV-VNH7070BAS is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. Both switches are designed using ST proprietary VIPower M0 technology
The TMC2208 Silent-Step-Stick is a Stepper Motor Driver Board for 2-Phase Motors based on a Trinamic TMC 2208
The TMC2130 Silent-Step-Stick is a Stepper Motor Driver Board for 2-Phase Motors based on a Trinamic TMC 2130
The MAXREFDES89# is an mbed-compatible, Arduino form factor shield for the rapid production of brushed DC motor applications.
EVALKIT-ROBOT-1 is an evaluation kit offering a ready-to-use servo brushless solution. Thanks to the high integration level of the STSPIN32F0A, the control board provides a powerful power stage, the analog circuitry implementing current sensing and overcurrent protection and a Cortex-M0 microcontroller performing a Field-Oriented Control with closed-loop positioning. All packed into a 40 mm x 40 mm footprint.
The DRV11873EVM is a complete solution for evaluating the DRV11873 12-V, three-phase, sensorless BLDC motor driver. It includes a TLC555 timer configured to supply a PWM to the DRV11873, a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM, a jumper on the FG pin to allow the use of an external pull-up resistor, and a jumper on the RD pin to indicate that the motor has entered a lock protection state.
谢谢!
敬请关注收件箱中的 Digi-Key 新闻与更新!
请输入电子邮件地址