The STEVAL-IPMNM2S is compatible with ST’s control board based on STM32, providing a complete platform for motor control.The STEVAL-IPMNM2S is a compact motor drive power board based on SLLIMM-nano SMD (small low-loss intelligent molded module) (STIPNS2M50T-H). It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general.
The IPM itself consists of six MOSFETs, three high voltage half-bridge gate driver ICs and a wide range of features like undervoltage lockout, smart shutdown, internal temperature sensor and NTC, overcurrent protection and internal op-amp.
The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. It is designed to work in single- or three-shunt configuration and with triple current sensing options: three dedicated on-board op-amps, op-amps embedded on MCU or single internal IPM op-amp. The Hall/Encoder part completes the circuit.
The system is designed to achieve accurate and fast conditioning of current feedback to satisfy the typical requirements for field oriented control (FOC).
The STEVAL-IPMNM2S is compatible with ST’s control board based on STM32, providing a complete platform for motor control.
Nominal power: up to 100 W
Input auxiliary voltage: up to 20 VDC
Single- or three-shunt resistors for current sensing (with sensing network)
Three options for current sensing: dedicated external op-amps, internal SLLIMM-nano SMD op-amp (single) or via MCU
Manufacturer | STMicroelectronics |
---|---|
Category | Motor Control |
Eval Board Part Number | 497-18328-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
Voltage In |
125 ~ 400 VDC
|
Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless 1, 3-Ph PMSM Motor 1, 3-Ph PMSM, Sensorlesss |
Power / Current Out |
1.2 A
100 W |
Features |
Current Sensing
Encoder Input Fault Indication Hall Input MCU Controlled Over Current Protection Sensorless Control (FOC) Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
Component Count + Extras |
92 + 71
|
Application / Target Market |
HVAC
Motor Control Pumps White Goods |
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
STIPNS2M50T-H
|
Date Created By Author | 2018-05 |
Date Added To Library | 2019-07 |