The TMC262 breakout board is a development board with the dedicated TMC262-LA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
TMC262-PA stepper pre-driver & 30V power stage
Supply voltage 9-26V (30V limit with the onboard FETs)
Iphase, RMS up to 2.8A
Configurable via SPI
Control via step/direction
Use off-board electrolyte cap with your supply
Board width 1.5", board height 1.2"
Manufacturer | Analog Devices Inc./Maxim Integrated |
---|---|
Category | Motor Control |
Eval Board Part Number | 505-TMC262-BOB30-ND |
Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
Eval Board |
Normally In Stock
|
Voltage In |
9 ~ 26 V
|
Number of Motors and Type |
1, Stepper Motor, BiPolar
|
Power / Current Out |
2.8 A
|
Features |
Microstepping
Open Circuit Protection Over Current Protection Short Circuit Protection SPI Interface Stall Detection Thermal Protection Under Voltage Protection, Brown-Out |
Component Count + Extras |
19 + 3
|
Application / Target Market |
Factory Automation
Medical Printer, Plotter Robotics Security IP Camera Textile Machinery |
Design Author |
TRINAMIC
|
Main I.C. Base Part |
TMC262
|
Date Created By Author | 2017-10 |
Date Added To Library | 2019-01 |