DRI0044: Dual DC Brush Motor, 1.2A, 2.5 ~ 12V

Summary

The DRI0044 micro dual DC motor driver evaluation board is based on the TB6612FNG motor driver IC. It inherits the DFRobot L298N motor control logic, which only need four pins to drive 2 motors. Compared with the IC Breakout option of the TB6612FNG driver IC, it saves two precious GPIO resources, especially in Arduino UNO board where GPIO constraints can be a limiting factor.

TB6612FNG is a dual-channel full-bridge drive chip. The maximum continuous drive current of single channel can reach 1.2A, peak value 2A/3.2A (continuous pulse / single pulse), which can drive some micro DC motors. The control logic is similar to L298N, and the code can be directly compatible with the DFROBOT L298N motor driver. Standard 0.100" (2.54mm) pitch header pin can be inserted directly into the breadboard for easy prototyping. It is a good choice for DIY project or product developments.

Specifications

Manufacturer DFRobot
Category Motor Control
Eval Board Part Number 1738-1393-ND
Eval Board Supplier DFRobot
Eval Board Normally In Stock
Voltage In 2.5 ~ 12 V
Number of Motors and Type 2, DC Brush Motors
Power / Current Out 1.2 A
Features Arduino Compatible
Brake Function
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 9 + 2
Application / Target Market Automotive
Motor Control
Printer, Plotter
Robotics
Design Author DFRobot
Main I.C. Base Part TB6612FNG
Date Created By Author
Date Added To Library 2018-06

Eval Board

Order a fully assembled board:

Quantity Available: 19

Quantity: