所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The DRV8838EVM is a complete solution for evaluating the DRV8838 low-voltage, brushed DC motor driver. It includes a MSP430 microcontroller that is pre-programmed to take input from an analog potentiometer for PWM speed control, and a direction jumper to change motor direction.
Power can be provided with the included micro-USB cable for 5 V or externally provided up to 11 V through the power header. To expand beyond the included firmware capability, the MSP430 is re-programmed via an external MSP430 USB Stick Development Tool available at www.ti.com/tool/ez430-f2013.
Unused pins on the micro-processor are brought out to plated through holes on the EVM.
Manufacturer | Texas Instruments |
---|---|
Category | Motor Control |
Eval Board Part Number | 296-37765-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Voltage In |
1.8 ~ 11 V
|
Number of Motors and Type |
1, DC Brush Motor
|
Power / Current Out |
1.8 A
|
Features |
Current Limit (Adj. or Fixed)
Power Save Mode Shutdown, Enable, Standby |
Component Count + Extras |
17 + 15
|
Application / Target Market |
Digital Cameras
Medical Motor Control Portable Devices Variable Speed Motor Drive |
Design Author |
Texas Instruments
|
Main I.C. Base Part |
DRV8838
|
Date Created By Author | 2014-02 |
Date Added To Library | 2018-11 |
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址