所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The LV8417CS is a 1 channel H-bridge motor driver IC. The package size is extremely small with wafer level package (WLP). Moreover, the on-resistance is low (upper and lower total 0.27Ω typ.).
The H-bridge of this IC is P-N composition and thereby reduces the external parts without need of charge pump. Therefore, LV8417CS realizes reduction of mounting area which enables lower cost and smaller application size.
Manufacturer | onsemi |
---|---|
Category | Motor Control |
Eval Board Part Number | LV8417CSGEVBOS-ND |
Eval Board Supplier | onsemi |
Eval Board |
Board not Stocked
|
Voltage In |
2 ~ 10.5 V
|
Number of Motors and Type |
1, DC Brush Motor
|
Power / Current Out |
1 A
|
Features |
Thermal Protection
Under Voltage Protection, Brown-Out |
Component Count + Extras |
2 + 12
|
Application / Target Market |
Motor Control
|
Design Author |
ONSemiconductor
|
Main I.C. Base Part |
LV8417CS
|
Date Created By Author | 2013-12 |
Date Added To Library | 2017-04 |
谢谢!
敬请关注收件箱中的 Digi-Key 新闻与更新!
请输入电子邮件地址