The STEVAL-IHM043V1 demonstration board is a three-phase permanent magnet brushless motor driver designed to drive a motor using a sensorless 6-step commutation technique. The board can operate from a DC input voltage between 7 and 42VDC and supply a continuous output current of 2A to the motor.
The circuit consists of three main blocks: The digital control block uses the STM32F051 microcontroller to implement the control algorithms, and generates the control signals for the power stage.
The second block is the power stage, consisting of a three-phase inverter bridge implemented using the L6234 three-phase motor driver IC.
The power supply block uses the ST78L33 linear regulator to provide the 3.3V logic supply for the microcontroller.
Manufacturer | STMicroelectronics |
---|---|
Category | Motor Control |
Eval Board Part Number | 497-14500-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
Voltage In |
7 ~ 42 V
|
Number of Motors and Type |
1, 3-Ph PMSM, Sensorlesss
|
Power / Current Out |
2 A
|
Features |
I²C Interface
Memory Available On-Board Shutdown, Enable, Standby SPI Interface Thermal Protection |
Component Count + Extras |
48 + 16
|
Application / Target Market |
Motor Control
|
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
L6234
|
Date Created By Author | 2013-02 |
Date Added To Library | 2017-03 |