LIGHTING-POWER-POE-GEVB module holds two NCP1096 IEEE 802.3bt compliant controller with PHY layer, acting as a power front end module to deliver desired energy output for LED driver board and LEDs themselves.
The Power Over Ethernet (PoE) module adds reliable, high-power PoE connectivity to the Connected Lighting Platform Kit. Featuring the IEEE 802.3bt compliant NCP1096 Interface Controller, the module supports up to 90 Watts of power.
Note: LIGHTING-POWER-POE-GEVB module is designed to be used with LIGHTING-1-GEVK: Connected Lighting Platform for LED Control
Features:
Supports up to 90 Watts of power
IEEE 802.3bt compliant, compatible with 802.3af, 802.3at injector power supplies
Automatic MPS circuit to maintain power signature (Simulation model available as well)
GreenBridge™ 2 rectifiers Output voltage ~56 V defined by PoE standard
Power Device Class 8 required (duty cycle limited for lower classes)
Manufacturer | onsemi |
---|---|
Category | Lighting |
Sub-Category | LED Drivers - DC In |
Eval Board |
Normally In Stock
|
Voltage In |
37 ~ 57 V
|
Topology |
IEEE 802.3af/at
IEEE 802.3bt |
Current Out |
1.6 A
|
Voltage Out (Max) |
56 V
|
Outputs and Type |
2 Non-Isolated
|
Efficiency @ Conditions |
>98%, 56V in @ 20W ~ 90W
|
Features |
DALI Interface
Over Current Protection Power Good Output Thermal Protection |
Switching Frequency |
250 kHz
|
Component Count + Extras |
115 + 4
|
Design Author |
ONSemiconductor
|
Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
Main I.C. Base Part |
NCP1096
|
Date Created By Author | 2020-04 |
Date Added To Library | 2022-01 |