The NCL30388LED1GEVB Evaluation board demonstrates an isolated Primary Side Regulation 60 W high PF flyback LED driver for a typical troffer application. The NCL30388 is a power factor corrected controller targeting isolated and non−isolated constant current LED drivers. Designed to support flyback, buck−boost and SEPIC topologies, the controller operates in a quasi−resonant mode to provide high efficiency.
Due to a novel control method, the device is able to tightly regulate a constant LED current from the primary side and provides near−unity power factor. This removes the need for secondary side feedback circuitry, its biasing and for an optocoupler
The Key Features of this Demo Board
Low THD
High Power Factor
CC/CV Operation
Integrated Fault Protection
Brown−Out Protection
Winding and Diode Short Circuit Protection
Over Temperature
Output Over Current
Output Over Voltage
Manufacturer | onsemi |
---|---|
Category | Lighting |
Sub-Category | LED Drivers - AC / Offline |
Eval Board Part Number | NCL30388LED1GEVBOS-ND |
Eval Board Supplier | onsemi |
Eval Board |
Normally In Stock
|
AC Voltage |
Universal
|
Outputs and Type |
1 Isolated
|
Current Out |
1.5 A
|
Voltage Out (Max) |
40 V
|
Efficiency @ Conditions |
>90%, 230 VAC in, 40V @ 25 ~ 60 W (CV Mode)
>90%, 120 VAC in, 40V @ 35 ~ 60 W (CV Mode) >87%, 230 VAC in, 40V @ 30 ~ 60 W (CC Mode) >87%, 120 VAC in, 40V @ 30 ~ 60 W (CC Mode) |
Features |
Over Current Protection
Over Voltage Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
65 kHz
|
Component Count + Extras |
36 + 2
|
Design Author |
ONSemiconductor
|
Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Lighting: LED Street Lighting |
Voltage In |
100 ~ 265 VAC
|
Power Factor |
>0.93 @ 120 VAC, 10 ~ 60 W
>0.95 @ 230 VAC, 45 ~ 60 W |
Standard(s) |
- Not Given
|
Main I.C. Base Part |
NCL30388
|
Date Created By Author | 2018-04 |
Date Added To Library | 2020-09 |