Manufacturer | Power Integrations |
---|---|
Category | Lighting |
Sub-Category | LED Drivers - AC / Offline |
Eval Board |
Board not Stocked
|
AC Voltage |
230 V
|
Outputs and Type |
1 Non-Isolated
|
Current Out |
200 mA
|
Voltage Out (Max) |
36 V
|
Efficiency @ Conditions |
>87%, 211 ~ 265 VAC, 39V @ 200 mA
>87%, 200 ~ 265 VAC, 36V @ 200 mA >87%, 195 ~ 265 VAC, 33V @ 200 mA |
Features |
Current Limit (Adj. or Fixed)
Dimming Control Frequency Jitter for EMI Open Circuit Protection PFC Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
25.8 ~ 134 kHz
|
Component Count + Extras |
35 + 0
|
Design Author |
Power Integrations
|
Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
Voltage In |
185 ~ 265 VAC
|
Power Factor |
>0.9
|
Standard(s) |
EN55015 B conducted EMI
EN61000-3-2 Class D (C) |
Main I.C. Base Part |
LNK460
|
Date Created By Author | 2012-01 |
Date Added To Library | 2014-07 |