Manufacturer | Power Integrations |
---|---|
Category | Lighting |
Sub-Category | LED Drivers - AC / Offline |
Eval Board |
Board not Stocked
|
AC Voltage |
230 V
|
Outputs and Type |
1 Non-Isolated
|
Current Out |
40 mA
|
Voltage Out (Max) |
145 V
|
Efficiency @ Conditions |
>80%, 215 ~ 265 VAC, @ 150 V
>79%, 198 ~ 265 VAC, @ 140 V >79%, 195 ~ 265 VAC, @ 145 V |
Features |
Current Limit (Adj. or Fixed)
Dimming Control Frequency Jitter for EMI Open Circuit Protection Over Current Protection Over Voltage Protection PFC Short Circuit Protection Thermal Protection |
Switching Frequency |
29.6 ~ 122 kHz
|
Component Count + Extras |
32 + 0
|
Design Author |
Power Integrations
|
Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
Voltage In |
195 ~ 265 VAC
|
Power Factor |
>0.9
|
Standard(s) |
IEC 61000-3-2 Class C
|
Main I.C. Base Part |
LNK460
|
Date Created By Author | 2013-06 |
Date Added To Library | 2014-08 |