所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The Ambient Lighting Module Reference Design offers a compact solution to control a RGB (Red, Green, Blue) LED over a LIN network. A RGB LED module can be used for illumination, backlighting or indication in a vehicle.
This reference design uses a low end 8-bit microcontroller to implement the following features:
Multi-color mixing to achieve 7 to 16,383 colors
Color intensity of 1,023 levels
Constant voltage/current drive
LIN 2.0 and J2602 bus slave compatibility
The kit contains 4 modules, which can also be used in conjunction with the APGDT001 LIN Serial Analyzer to quickly create a working LIN network straight out of the box.
Manufacturer | Microchip Technology |
---|---|
Category | Lighting |
Sub-Category | Color Mixing LED Controllers |
Eval Board Part Number | APGRD004-ND |
Eval Board Supplier | Microchip Technology |
Eval Board |
Board not Stocked
|
Current Out |
- Not Given
|
Voltage In |
8 ~ 18 V
|
Voltage Out (Max) |
5 V
|
Design Author |
Microchip Technology
|
Application / Target Market |
Automotive: Interior Lighting
|
Main I.C. Base Part |
MCP2021
PIC12F615 |
Date Created By Author | 2008-03 |
Date Added To Library | 2013-08 |
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址