所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
Demonstration circuit 2055A is a high efficiency, high density, 4-phase synchronous buck converter with a 4.5V to 14V input voltage range. It can supply up to 120A of load current with a 1.0V output.
Demonstration circuit 1989B-A is a high efficiency, high density, μModule regulator with 4.5V to 17V input range.
BD7F100HFN-EVK-001 Evaluation Board outputs 5.0V voltage from 24V input using IC BD7F100HFN, an isolated DC/DC converter. It supplies 800mA output current at maximum.
The EVB_RT7294CGJ6F is a synchronous step-down converter with Advanced Constant On-Time (ACOT) mode control. The ACOT provides a very fast transient response with few external components. The low impedance internal MOSFET supports high efficiency operation with wide input voltage range from 4.3V to 18V.
The EVB_RT8130BGQW is a high efficiency single phase synchronous Buck DC/DC controller with 5V/12V supply voltage. The RT8130B has embedded MOSFET gate driver with high driving capability, supporting driving voltage up to 12V for high output current application.
The EVB_RT7243GQW is a high efficiency, monolithic synchronous step-down DC/DC converter evaluation board that can deliver up to 6A output current from a 4.5V to 18V input supply. The RT7243 current-mode architecture with external compensation allows the transient response to be optimized over a wide range of loads and output capacitors.
The LM5150RUMHDEVM evaluation module (EVM) is designed to supply a minimum voltage from a vehicle battery during cranking and demonstrate a high density layout design example using the LM5150 Wide VIN Automotive Low IQ Boost Controller IC.
The InnoSwitch3-Pro series family of ICs dramatically simplifies the development and manufacturing of fully programmable, highly efficient power supplies, particularly those in compact enclosures. The universal I2 C interface enables dynamic control of output voltage and current along with many configurable features. Telemetry provides reporting of programmed features and fault modes.
DC2738A is a triple output synchronous step-up/dual step-down supply featuring the LTC7815. The demonstration circuit is designed for two buck circuits VOUT1 5V @ 8A and VOUT2 3.3V @ 8A outputs supplied by a boost circuit VOUT3 10V @ 7A output. (If VIN is higher than 10V then VOUT3 equals to VIN.)
Demonstration circuit 1439A is an adjustable dual monolithic step-down switching regulator with two power-on reset timers and a watchdog timer. The regulator operates off inputs up to 36V and withstands transients up to 60V.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址