所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
This evaluation board is an offline, wide-range, VIPer22A-E dual-output power supply with a switching frequency of 60 kHz and is set up for secondary regulation with an optocoupler. One output delivers 5 V at 1 A and a second output delivers 12 V at 0.42 A, making for a total output power of 10 W.
The LM5007 Step down switching regulator features all of the functions needed to implement low cost, efficient, Buck bias regulators.
The LM5574 evaluation board is designed to provide the design engineer with a fully functional power converter based on Emulated Current Mode Control to evaluate the LM5574 regulator IC. The evaluation board provides a 5V output with a 0.5A current capability. The ultra-wide input voltage ranges from 7V to 75V. The design operates at 300kHz, a good compromise between conversion efficiency and so…
Many appliances today use non-isolated power supply to furnish low output power required to run a micro, LED display, and a few relays or AC switches. This type of power supply has a single rectifier so as to reference the neutral to output ground in order to fire TRIACs or AC switches.
The TPS54350 dc/dc converter is designed to provide up to 3-A output from a nominal 12-V (6-V to 18-V) input voltage source. Rated input voltage and output current range is given in Table 1−1. This evaluation module is designed to demonstrate the small PCB areas that may be achieved when designing with the TPS54350 regulator and does not reflect the high efficiencies that may be achieved when des…
The UCC28600 evaluation module (EVM) is a 120-W off-line quasi-resonant flyback converter providing a 19.4-V regulated output at 6.2 A of load current, operating from a universal ac input.
This user manual describes a high efficiency solution for industrial power supplies with a continuous output power of 150 W and peak power up to 240 W. It takes advantage of the resonant approach to minimize switching losses, resulting in higher than 90% efficiency. The topology is based on half-bridge and operated in a resonant fashion by means of a resonant LC tank, driven by the L6599 dedicate…
The LM5008 Step down switching regulator features all of the functions needed to implement low cost, efficient, Buck bias regulators. This high voltage regulator contains a 100V, 0.5A N-channel Buck switch.
* From page 10 of AN954: Figure 10 shows a capacitive power supply with several UL considerations designed in. A fuse is added to protect the circuit during an over-current condition. Adding R2 in parallel with C1 creates a filter that will attenuate EMI from traveling back onto the line. A varistor, or MOV, provides transient protection.
The purpose of this application note is to explain the design of an 80 W 3-phase auxiliary power supply for motor drives and welding applications. To reach a high level system in terms of both efficiency and cost, the L6565 PWM controller has been selected as well as the STC04IE170HV as the main switch. The combination of these STMicroelectronics parts provides a highly efficient solution for hig…
谢谢!
敬请关注收件箱中的 Digi-Key 新闻与更新!
请输入电子邮件地址