The TPS565208EVM-858 evaluation module (EVM) is a single, synchronous buck converter providing 1.05 V at 5 A from 4.5-V to 17-V input The TPS565208 is a single, adaptive on-time, D-CAP2 mode, synchronous buck converter requiring a very low external component count.
The D-CAP2 control circuit is optimized for low-ESR output capacitors such as POSCAP, SP-CAP, or ceramic types and features fast transient response with no external compensation. The switching frequency is internally set at a nominal 550 kHz. The high-side and low-side switching MOSFETs are incorporated inside the TPS565208 package along with the gate-drive circuitry.
The low drain-to-source on resistance of the MOSFETs allows the TPS565208 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The TPS565208 dc/dc synchronous converter is designed to provide up to a 5-A output from an input voltage source of 4.5 V to 17 V. The output voltage range is from 0.760 V to 7 V. Rated input voltage and output current ranges for the evaluation module are given in Table 1.
Manufacturer | Texas Instruments |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | 296-48081-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
1.05 V
|
Current Out |
5 A
|
Voltage In |
4.5 ~ 17 V
|
Efficiency @ Conditions |
>80%, 9V in, 1.05V @ 0.3 ~ 5 A
>80%, 5V in, 1.05V @ 0.2 ~ 5 A >80%, 12V in, 1.05V @ 0.5 ~ 4 A >75%, 15V in, 1.05V @ 0.5 ~ 5 A |
Voltage Out Range |
0.76 ~ 7 V
|
Features |
Current Limit (Adj. or Fixed)
Over Current Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
550 kHz
|
Standby Current [Typical] |
800 nA
|
Quiescent Current [Typical] |
590 µA
|
Component Count + Extras |
15 + 12
|
Internal Switch |
Yes
|
Design Author |
Texas Instruments
|
Application / Target Market |
DVD/Blu-ray Players
LCD TV / Monitor Networking RF: WLAN Access Points Security IP Camera Set-Top Boxes |
Standby Current [Maximum] |
5 µA
|
Quiescent Current [Maximum] |
780 µA
|
Main I.C. Base Part |
TPS565208
|
Date Created By Author | 2017-08 |
Date Added To Library | 2018-10 |