所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The circuit operates from 85Vac to 264Vac input voltage with an output power peak of 6W through two output voltages of 5Vdc and 12Vdc. It contains an input fuse (F2), EMI filtering (C1, L1, and C2), and the secondary regulation is provided by U2 and U3, the optocoupler and TL431 respectively.
This document details the performance and test procedure of IRAUDPS3-30V Reference Design, featuring the IRS27952S Resonant Half Bridge controller. The document includes schematic diagram, PCB layout, test setup, test procedure, and test results.
This document is an engineering prototype report describing a universal input dual output Flyback converter providing an isolated and non-isolated output voltage for a motor application employing the LNK304P.
This document describes a reference design of a 40W Switch Mode Power Supply dedicated to Set-Top box application. The board accepts wide range input voltage (90 to 265Vrms) and delivers 4 outputs. It is based on the new controller L6668, working in PWM fixed frequency current mode.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址