(Board is NS now) RSL10-SOLARSENS-GEVK: Solar Powered BlueTooth Multi−Sensor Platform

Summary

The RSL10 Solar Cell Multi−Sensor Platform (RSL10−SOLARSENS−GEVK) is a comprehensive development platform for battery−free IoT applications for smart building, smart home, and Industry 4.0 verticals. Based on the industry’s lowest power Bluetooth® Low Energy radio (RSL10), the board features sensors for environmental and motion sensing (BMA400−a smart 3−axis accelerometer, BME280− a smart environmental sensor, and the NCT203 wide−range digital temperature sensor).

The board also features a low weight, low profile 100µF storage capacitor of a programming and debug interface; and a connected solar cell.

Since the device harvests energy from a low current source, it is important to minimize leakage of the overall system during operation and standby. Along with other energy efficient devices, an ultra−low quiescent current LDO (NCP170) on the board significantly minimize leakage.

Features:

  • Provides continuous sensor technology with no battery required

  • Provides industry's lowest power Bluetooth® Low Energy technology enabled by the RSL10 SIP

  • 55 nw in Standby Mode , 10 mW in Rx, and Tx at 0 dbm

  • Supports Beacon and telemetry transmission

  • Fully re-programmable with SEGGER J-Link with Arm® Cortex® Debug connector (10-pin) adapter.

  • Ultra-low leakage

  • Adaptive duty cycle (self-detection of energy availability for transmission)

  • Dual solar cell interface (Through-holes wire soldering or ZIF interface )

  • Ultra-low-power smart sensors

  • Low voltage, high accuracy temperature sensor with wide temperature range (- 40 to 125C ) (NCT203)

  • Combined digital humidity, pressure and temperature sensor (BME280)

  • Smart 3-axes ultra-low power accelerometer (BMA400) with integrated wake up and sleep function

  • Pre-flashed with interweaving Beacon firmware:

  • Eddystone TLM Beacon

    • Broadcasts storage capacitor voltage level, temperature, time since power-up and advertisement packets since power-up

    • Compatible with BLE Scanner applications (iOS® or Android™).

  • Custom Environmental Service Beacon

    • Broadcasts temperature, humidity and pressure

    • Software libraries and examples are available in the B-IDK CMSIS-Pack

  • Supports a wide range of lighting conditions (Artificial or solar light, as low as 180 lux)

Specifications

Manufacturer onsemi
Category Wireless Communication
Sub-Category Wireless Sensor Platform
Eval Board Part Number RSL10-SOLARSENS-GEVKOS-ND
Eval Board Supplier onsemi
Eval Board Board not Stocked
Sensing Methods Accelerometer
Barometric Pressure
Humidity
Temperature
Radio Bluetooth 5.0
Power Type Solar
Features GUI / Design Software
Application / Target Market Air Quality Monitoring
Climate Control
Environmental Sensing (Heating/Cooling, Air Quality)
Industry 4.0
Intruder Detection
Power Tools
Smart Building Controls
Smart Home
Smart Safety Helmets (Bicycle, Motorcycle)
Smoke Detection
Worker Safety and Fall Detection
Design Author ONSemiconductor
Date Created By Author 2020-03
Date Added To Library 2020-12

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 6

Quantity: