TUSB9261DEMO: USB 3.0 to SATA

Summary

The TUSB9261DEMO board is a free-standing reference design that acts as a bridge between a SuperSpeed USB (USB 3.0) bus and a Serial-ATA (SATA) device. The TUSB9261DEMO is used to evaluate system compatibility. It provides a TUSB9261 hardware reference design for connection to a SATA device such as a solid state drive, hard disk drive, DVD drive, or Blu-Ray drive.

The included firmware is capable of supporting a single SATA drive and supports the following:

  • USB Attached SCSI (UAS)

  • USB Mass Storage Class (MSC) Bulk-Only Transport (BOT) including the 13 error cases.

  • USB Mass Storage Specification for Bootability

  • USB Device Class Definition for Human Interface Devices (HID) for firmware update and manufacturer-specific custom functionality

  • Serial ATA Advanced Host Controller Interface (AHCI)

  • General Purpose Input/Output (GPIO)

  • Pulse Width Modulation (PWM) for LED dimming control

  • Serial Peripheral Interface (SPI) for updating firmware and loading custom device descriptors

  • Serial Communications Interface (SCI) for debug output only

The board works with the LINUX, MAC, and Windows native Mass Storage Class Drivers.

Features:

  • A free-standing external storage reference design

  • Auto-detection of single SATA drive

  • USB Attached SCSI Protocol Class Support

  • Bulk Only Transport Class Support

The DEMO board as supplied is intended to operate as a USB bus-powered peripheral with solid-state-drives. In order to use the DEMO board with higher current devices such as hard drives or optical drives, an external power supply is required. More information on the requirements for this external power jack is found in the User's Guide.

Specifications

Manufacturer Texas Instruments
Category Wired Communication
Sub-Category Interface Solutions
Eval Board Part Number 296-29882-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Purpose USB 3.0 to SATA
Component Count + Extras -
Features
Data Rate (Max) 5 Gbps (USB 3.0 SuperSpeed )
Design Author Texas Instruments
Main I.C. Base Part TUSB9261
Date Created By Author 2011-02
Date Added To Library 2013-03

Eval Board

Order a fully assembled board:

Quantity Available: 23

Quantity:

Media